kq Cellular Modules

Results: 713
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE Packaging
Quectel Cellular Modules Cat 1, 1Gbit ROM+1Gbit RAM, Japan only Non-Stocked Lead-Time 28 Weeks
Min.: 250
Mult.: 250
: 250

Reel
Quectel Cellular Modules Cat 1 + 3G, 1Gbit ROM+1Gbit RAM, data only application, North America Lead-Time 28 Weeks
Min.: 1
Mult.: 1
: 250

UART, USB, PCM, I2C, Netlight, SPI 3.3 V 4.3 V - 35 C + 75 C LTE, Cat-M1 Reel, Cut Tape
Quectel Cellular Modules Non-Stocked
Min.: 1
Mult.: 1

I2C, PCM, SPI, UART, USB, USIM 3.8 V 3.8 V 29 mA - 35 C + 75 C 29 mm x 25 mm x 2.3 mm LTE
Quectel Cellular Modules Cat 1, 1Gbit ROM+1Gbit RAM, Verizon (NA) Non-Stocked Lead-Time 28 Weeks
Min.: 250
Mult.: 250
: 250

Audio, I2C, SPI, UART, USB 3.8 V 3.8 V - 35 C + 75 C 29 mm x 25 mm x 2.3 mm Reel
Quectel Cellular Modules Cat 4 + 3G + 2G, 1Gbit ROM+1Gbit RAM, New JP SKU (chipset MDM9x07) Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 250
: 250

Reel
Quectel Cellular Modules Non-Stocked
Min.: 100
Mult.: 1

EM05 Tray
Quectel Cellular Modules cloud enabled, LTE Cat 1 + 2G, 8M, w/o GNSS, w/o BLE, w/o Wi-Fi scan Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
: 250
3.3 V 4.3 V - 35 C + 75 C 23.6 mm x 19.9 mm x 2.4 mm LTE Cat 1 Reel
Quectel Cellular Modules LTE Cat 1bis, 4M, LTE only, No GNSS, No Quecopen, No VoLTE Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 250

Reel, Cut Tape
Quectel Cellular Modules cloud enabled, Cat NB2 only, Super Low Power Consumption, Global Certification Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
23 dBm ADC, I2C, PWM, SPI, UART 2.2 V 4.3 V 330 mA 17.7 mm x 15.8 mm x 2 mm LTE Cat NB2 Reel
Quectel Cellular Modules cloud enabled, LTE Cat 1 + 2G, MQTT, global, VoLTE, w/o GNSS, w/o BT Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
: 250
ADC, GPIO, I2C, PCM, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 29 mm x 25 mm x 2.4 mm LTE Cat 1 Reel
Quectel Cellular Modules Non-Stocked
Min.: 250
Mult.: 250
: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz UART, USIM 4 V 4 V 1.3 mA - 35 C + 75 C 17.6 mm x 15.7 mm x 2.4 mm GSM, GPRS Reel
Quectel Cellular Modules Non-Stocked
Min.: 1
Mult.: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz UART, USIM 4 V 4 V 1.3 mA - 35 C + 75 C 17.6 mm x 15.7 mm x 2.4 mm GSM, GPRS
Quectel Cellular Modules 5G Sub-6, M.2 format, Single SDR 4+4 MCP, customer eSIM Non-Stocked Lead-Time 28 Weeks
Min.: 100
Mult.: 100
Tray
Quectel Cellular Modules Non-Stocked
Min.: 1
Mult.: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 2 W ADC, Audio, UART 3.45 V 4.25 V - 40 C + 85 C Pad 17.7 mm x 15.8 mm x 2.4 mm GSM/GPRS
Quectel Cellular Modules Non-Stocked
Min.: 1
Mult.: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 2 W Audio, PCM, UART 3.3 V 4.6 V - 40 C + 85 C Pad 23.6 mm x 19.9 mm x 2.65 mm GSM/GPRS Tray
Quectel Cellular Modules 5G Sub-6, for new designs please use RG520F-EB instead Non-Stocked Lead-Time 28 Weeks
Min.: 200
Mult.: 200
: 200

Reel
Quectel Cellular Modules 5G, Sub-6, Dual SDR, 4+4 MCP, PCIE interface by default, antenna: 4+1(GNSS) Non-Stocked Lead-Time 28 Weeks
Min.: 200
Mult.: 200
: 200

Reel
Quectel Cellular Modules 5G Sub-6, Dual SDR, 8+8 MCP, PCIE interface by default, antenna: 4+2(for B32)+4(for smart antenna)+1(GNSS) Non-Stocked Lead-Time 28 Weeks
Min.: 200
Mult.: 200
: 200

Reel
Quectel Cellular Modules 5G Sub-6, Dual SDR, 8+8 MCP, USB interface by default, antenna: 4+1(GNSS) Non-Stocked Lead-Time 28 Weeks
Min.: 200
Mult.: 200
: 200

Reel
Quectel Cellular Modules 5G Sub-6, Dual SDR, 4+4 MCP, USB interface by default, antenna: 4+2(for B32)+4(for smart antenna)+1(GNSS) Non-Stocked Lead-Time 28 Weeks
Min.: 200
Mult.: 200
: 200

Reel
Quectel Cellular Modules 5G Sub-6, Dual SDR, 4+4 MCP, USB interface by default, no active antenna - 4+1(GNSS) Non-Stocked Lead-Time 28 Weeks
Min.: 200
Mult.: 200
: 200

Reel
Quectel Cellular Modules 5G Sub-6, Dual SDR, 4+4 MCP, USB interface by default, antenna: 4+1(GNSS) Non-Stocked Lead-Time 28 Weeks
Min.: 200
Mult.: 200
: 200

Reel
Quectel Cellular Modules 5G Sub-6, Dual SDR, 8+8 MCP, USB interface by default, antenna: 4+1(GNSS) Non-Stocked Lead-Time 28 Weeks
Min.: 200
Mult.: 200
: 200

Reel
Quectel Cellular Modules 5G Sub-6, NA, CAT20 4+4 (for 8RX), SDX75-0 Non-Stocked Lead-Time 30 Weeks
Min.: 150
Mult.: 150
: 150

Reel
Quectel Cellular Modules 5G Sub-6, EU, CAT20 2+8 (for 8RX), SDX72-0 Non-Stocked Lead-Time 30 Weeks
Min.: 200
Mult.: 200
: 200

ADC, GPIO, I2C, PCIe, PCM, SPI, UART, USB 2.0, USB 3.0, USB 3.1 3.3 V 4.4 V - 30 C + 75 C 53 mm x 46 mm x 3.05 mm Reel