Z5 Cellular Modules

Results: 774
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE Packaging

Eurotech Cellular Modules IP67 Rugged Cell Adap 2.5G DB Sprint Non-Stocked
₱8,910.47
Min.: 100
Mult.: 100
ReliaCELL 10-20 800 MHz, 1.9 GHz USB 5 V 5 V - 40 C + 85 C SMA 3.56 in x 1.75 in x 0.82 in 3G
Eurotech Cellular Modules IP67 Rugged Cell Adapter 3G Pentaband Non-Stocked
₱11,658.34
Min.: 100
Mult.: 100
ReliaCELL 10-20 HSPA+, GSM/EDGE
Airgain Cellular Modules Skywire Cellular Modem, LTE CAT M1/NB IoT, 2G fallback, Global, GPS, Skywire form factor Non-Stocked
₱5,920.28
Min.: 336
Mult.: 336
1.609 GHz 23 dBm UART, USB 3.4 V 4.3 V - 40 C + 85 C 33.6 mm x 29 mm x 6.63 mm LTE
Airgain Cellular Modules Skywire Cellular Modem, LTE CAT 1 Dual Carrier for North America, GPS, Skywire form factor Non-Stocked
₱7,304.33
Min.: 336
Mult.: 336
1.9 GHz 23.5 dBm UART, USB 3.4 V 4.2 V - 40 C + 85 C U.FL 33.9 mm x 29 mm x 10.7 mm Cellular, LTE
Airgain Cellular Modules Skywire Cellular Modem, LTE CAT 1 Global, GPS, Skywire form factor Non-Stocked
₱6,441.75
Min.: 336
Mult.: 336
1.9 GHz 33 dBm UART, USB 3.4 V 4.2 V - 40 C + 85 C U.FL 34.4 mm x 29.8 mm x 2.2 mm LTE
Airgain Cellular Modules Skywire Cellular Modem, LTE CAT 4 Dual Carrier for North America, GPS, Skywire form factor Non-Stocked
₱8,466.30
Min.: 336
Mult.: 336
1.9 GHz 23.5 dBm UART, USB 3.4 V 4.2 V - 40 C + 85 C U.FL 33.9 mm x 29 mm x 10.7 mm Cellular, LTE
Sequans Cellular Modules LTE Cat 1bis LGA module with Global bands support. Non-Stocked Lead-Time 42 Weeks
Cut Tape
₱1,347.25
Min.: 500
Mult.: 10
: 10
23 dBm GPIO, I2C, JTAG, SPI, UART, USB 3.3 V 4.5 V - 30 C + 85 C 21 mm x 19.5 mm x 1.8 mm Cellular, NBIoT, LTE Reel
Particle Cellular Modules Tracker One LTE M1 (NorAm, EtherSIM), [x1] Non-Stocked
₱12,267.55
Min.: 50
Mult.: 50
700 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz USB 6 V 30 V - 10 C + 60 C 146 mm x 88 mm x 33 mm

Particle Cellular Modules Tracker One LTE M1 (NorAm, EtherSIM), Bulk Non-Stocked Lead-Time 20 Weeks
₱14,952.22
Min.: 1
Mult.: 1
704.5 MHz to 959.3 MHz, 882.4 MHz to 957.6 MHz, 1710.7 MHz to 2687.5 MHz, 1922.6 MHz to 2167.4 MHz, 2402 MHz to 2484 MHz CAN, GPIO, I2C, UART, USB 6 VDC 30 VDC - 10 C + 60 C M8 146 mm x 88 mm x 33 mm LTE
Lantronix Cellular Modules FOX3-4G-NA-DR GER -->ESIM FOX3-4G-NA standard version with following changes:
Mouser does not presently sell this product in your region.
FOX 3 Bulk
Amphenol-SAA Cellular Modules Cellular LTE Cat1bis Non-Stocked
Cut Tape
₱1,049.70
Min.: 3,000
Mult.: 300
: 300
GPIO, I2C, SPI, UART, USB 3.4 V 4.2 V - 40 C + 85 C 30 mm x 29 mm x 2.6 mm LTE Reel
Amphenol-SAA Cellular Modules Cellular LTE Cat1+GNSS Non-Stocked
Cut Tape
₱1,227.61
Min.: 3,000
Mult.: 300
: 300
GPIO, I2C, SPI, UART, USB 3.4 V 4.2 V - 40 C + 85 C 30 mm x 29 mm x 2.6 mm LTE Reel
Amphenol-SAA Cellular Modules Cellular LTE Cat4 Non-Stocked
₱1,596.33
Min.: 3,000
Mult.: 300
GPIO, I2C, SPI, UART, USB 3.4 V 4.2 V - 40 C + 85 C 32 mm x 29 mm x 2.5 mm LTE Tray
Signetik Cellular Modules Nordic Cellular CAT M-1 Nordic BLE Intelligent IoT USB Connector Non-Stocked
₱4,054.62
Min.: 100
Mult.: 100
SigCell 700 MHz to 2.2 GHz 8 dBm UART, USB 4.45 V 5.5 V 600 mA - 40 C + 85 C u.FL 38 mm x 20.5 mm x 7 mm Cellular, LTE, NBIoT
Signetik Cellular Modules Nordic Cellular CAT M-1 GNSS/GPS Intelligent IoT Twin Connector Non-Stocked
₱6,585.31
Min.: 1,000
Mult.: 50
SigCell 700 MHz to 2.2 GHz GPIO, I2C, I2S, PWM, SPI, UART 2.5 V 5.5 V 600 mA - 40 C + 85 C u.FL 32.8 mm x 24.5 mm x 4.5 mm Cellular, LTE, NBIoT
Phoenix Contact Cellular Modules M2M RS4000 Verizon Non-Stocked
₱297,580.63
Min.: 1
Mult.: 1
Phoenix Contact Cellular Modules M2M RS2000 Verizon Non-Stocked
₱235,338.60
Min.: 1
Mult.: 1
Phoenix Contact Cellular Modules M2M TC Cloud Verizon Non-Stocked
₱164,664.63
Min.: 1
Mult.: 1


Phoenix Contact Cellular Modules NLCCOM-CELLULAR-CDMA Non-Stocked
₱26,768.85
₱24,620.37
Min.: 1
Mult.: 1
NLC-COM 800 MHz, 1.9 GHz 12 V 24 V - 25 C + 55 C SMA 80.5 mm x 103.5 mm x 43 mm

Seeed Studio Cellular Modules LTE Cat 4 EC25-AFXGA-mini-PCIe - 2G/3G/4G communication, built-in multiple GNSS, North American operators Non-Stocked
₱3,184.07
Min.: 1
Mult.: 1
Audio, I2C, USB, UART 3 V 3.6 V - 35 C + 75 C 51 mm x 30 mm x 4.9 mm LTE

Seeed Studio Cellular Modules LTE Cat 4 EC25-EUX-mini-PCIe - 2G/3G/4G communication, built-in multiple GNSS, EMEA and Thai operators supported Non-Stocked
₱2,601.24
Min.: 1
Mult.: 1
Audio, I2C, USB, UART 3 V 3.6 V - 35 C + 75 C 51 mm x 30 mm x 4.9 mm LTE

Seeed Studio Cellular Modules LTE Cat 4 EC25-AUXGR-mini-PCIe - 2G/3G/4G communication, built-in multiple GNSS, Latin America and Australia and New Zealand operators Non-Stocked
₱2,815.97
Min.: 1
Mult.: 1
Audio, I2C, USB, UART 3 V 3.6 V - 35 C + 75 C 51 mm x 30 mm x 4.9 mm LTE

Seeed Studio Cellular Modules LTE Cat 4 EC25-EFA-mini-PCIe - 2G/3G/4G communication, built-in multiple GNSS, EMEA/Korea/Thailand/India operators Non-Stocked
₱3,858.92
Min.: 1
Mult.: 1
Audio, I2C, USB, UART 3 V 3.6 V - 35 C + 75 C 51 mm x 30 mm x 4.9 mm LTE

Seeed Studio Cellular Modules LTE Cat 4 EC25-EMGA-mini-PCIe - 2G/3G/4G communication, built-in multiple GNSS, EMEA/Southeast Asia operators Non-Stocked
₱2,631.92
Min.: 1
Mult.: 1
Audio, I2C, USB, UART 3 V 3.6 V - 35 C + 75 C 51 mm x 30 mm x 4.9 mm LTE

Seeed Studio Cellular Modules LTE Cat 4 EC25-JFA-mini-PCIe - 2G/3G/4G communication, built-in multiple GNSS, Japan operators Non-Stocked
₱2,754.62
Min.: 1
Mult.: 1
Audio, I2C, USB, UART 3 V 3.6 V - 35 C + 75 C 51 mm x 30 mm x 4.9 mm LTE