Z5 Multiprotocol Modules

Results: 1,638
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Product Packaging
Quectel Multiprotocol Modules Longevity extended till 2028. Recommended to push SC682A for new designs (EAU >2000pcs) 48In Stock
Cut Tape
₱12,969.39
Reel
₱12,969.39
Min.: 1
Mult.: 1
: 200
33 dBm ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SD Card, SPI, UART, USB 2.0, Video 3.55 V 4.4 V - 35 C + 65 C Pad 44 mm x 43 mm x 2.85 mm Bluetooth 4.2 LTE Cat 6 GNSS Bluetooth 4.2, GNSS, LTE Cat 6 Reel, Cut Tape
Quectel SC20ELSATEA-8GB-UGAD
Quectel Multiprotocol Modules 1In Stock
₱12,564.48
Min.: 1
Mult.: 1
ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SD Card, SPI, UART, USB 2.0, Video - 35 C + 75 C 40.5 mm x 40.5 mm x 2.8 mm LTE Cat 4 GNSS GNSS, LTE Cat 4
Ezurio Multiprotocol Modules Module, Sona IF573, MIMO, Trace Pin, Tape and Reel 1,804In Stock
Cut Tape
₱2,022.10
Reel
₱2,022.10
Min.: 1
Mult.: 1
: 1,000
Sona IF573 2.4 GHz, 5 GHz, 6 GHz UART 3.13 V 3.47 V - 40 C + 85 C MHF4 Bluetooth Core 6.0, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Sona MT320, MIMO, M.2 1420, MHF4, Cut Tape 198In Stock
₱1,450.31
₱1,420.87
₱1,360.13
Min.: 1
Mult.: 1
Sona MT320 2.4 GHz, 5 GHz - 40 C + 85 C MHF4 20 mm x 14 mm Bluetooth 5.4 WiFi 6, 802.11 a/b/g/n/ax/ac Wireless Modules Cut Tape
Ezurio Multiprotocol Modules Module, Sona IF513, 1216, Antenna Diversity, MHF4L, Tape and Reel 1,625In Stock
Cut Tape
₱1,049.09
Reel
₱1,049.09
Min.: 1
Mult.: 1
: 1,000
Sona IF513 2.4 GHz, 5 GHz, 6 GHz 17 dBm SDIO, UART 3.13 V 3.5 V - 40 C + 85 C 16 mm x 12 mm x 0.43 mm Bluetooth 5.4, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Wireless Modules Reel, Cut Tape
u-blox Multiprotocol Modules RW612, 802.11ax+BLE+802.15.4, antenna pin, open CPU 1,214In Stock
Cut Tape
₱924.54
₱895.71
₱895.10
₱814.11
Reel
₱814.11
Min.: 1
Mult.: 1
: 250
IRIS-W10 2.4 GHz, 5 GHz 11 dBm GPIO, I2C, SPI, UART, USB 3.15 V 3.45 V - 40 C + 85 C Antenna Pin 16.8 mm x 14.6 mm x 2.1 mm Bluetooth LE 802.11 a/b/g/n/ax Multiprotocol Modules Reel, Cut Tape
u-blox Multiprotocol Modules RW612, 802.11ax+BLE+802.15.4, PCB ant, open CPU, 16MB 902In Stock
500Expected 11/02/2027
Cut Tape
₱973.01
₱945.40
₱944.79
₱885.89
Reel
₱885.89
Min.: 1
Mult.: 1
: 250
2.4 GHz, 5 GHz 11 dBm 3.15 V 3.45 V - 40 C + 85 C Embedded PCB Bluetooth LE/IEEE 802.15.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape, MouseReel
u-blox Multiprotocol Modules RTL8720DF, 802.11abgn+BLE, antenna pin, open CPU 1,864In Stock
Cut Tape
₱477.92
₱450.31
Reel
₱450.31
Min.: 1
Mult.: 1
: 500
NORA-W30 32.768 kHz 3 V 3.6 V - 40 C + 105 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
Intel Multiprotocol Modules Intel Wi-Fi 7 BE201, 2230, 2x2 BE+BT, vPro 101In Stock
₱2,169.34
₱1,987.13
₱1,821.48
₱1,688.97
₱1,600.62
Min.: 1
Mult.: 1
BE201 WiFi Modules
Digi Multiprotocol Modules Digi XBee 3 Global LTE-M/NB-IoT, GNSS, 2G fallback, Telit ME310G1-WW, No SIM 2,099In Stock
2,400On Order
₱5,136.84
Min.: 1
Mult.: 1
XBee 3 I2C, SPI, UART 3.3 V 4.3 V - 40 C + 85 C u.FL 24.38 mm x 32.94 mm
Nordic Semiconductor Multiprotocol Modules Lower Power SIP for cellular IoT and DECT NR+ 26,677In Stock
20,000Expected 05/03/2027
Cut Tape
₱1,411.66
₱1,250.93
₱1,165.65
₱1,082.21
Reel
₱942.95
Min.: 1
Mult.: 1
: 2,000
nRF91 23 dBm I2C, I2S, SPI, UART, USB 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nordic Semiconductor Multiprotocol Modules Lower Power SIP for cellular IoT and DECT NR+ 2,837In Stock
Cut Tape
₱1,373.01
₱1,187.12
₱1,137.43
Reel
₱1,055.22
₱1,007.37
Min.: 1
Mult.: 1
: 100
nRF91 23 dBm I2C, I2S, SPI, UART, USB 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Nordic Semiconductor Multiprotocol Modules Low Power Cellular IoT SIP, LTE-M, NB-IoT, GNSS wireless modem 2,500In Stock
Cut Tape
₱1,971.18
₱1,778.54
₱1,635.59
₱1,517.19
₱1,433.14
Reel
₱1,433.14
Min.: 1
Mult.: 1
: 2,500
700 MHz to 2.2 GHz 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V - 40 C + 85 C 16 mm x 10.5 mm x 1.04 mm DECT NR+, LTE Cat-M1/NB1/NB2 GPS, QZSS DECT NR+, GPS, LTE CatM1/NB1/NB2, QZSS Reel, Cut Tape
Quectel Multiprotocol Modules 2.4 GHz + 5 GHz + 6 GHz,Triple-band Wi-Fi 7, BT6.0 dual-mode 70In Stock
Cut Tape
₱1,788.97
₱1,561.97
₱1,483.44
₱1,375.47
Reel
₱1,311.05
₱1,265.65
Min.: 1
Mult.: 1
: 250
2.4 GHz, 5 GHz, 6 GHz 3 V 3.6 V - 30 C + 85 C 15 mm x 13 mm x 1.8 mm Bluetooth WiFi, 802.11 a/b/g/n/ac/ax/be Multiprotocol Module Reel, Cut Tape
Quectel Multiprotocol Modules NXP platform, SDIO Interface 35In Stock
Cut Tape
₱829.45
₱720.86
₱683.44
₱631.91
Reel
₱569.33
Min.: 1
Mult.: 1
: 1,000
2.4 GHz, 5 GHz SPI, UART, USB 3.14 V 3.46 V - 40 C + 85 C 12 mm x 12 mm x 2 mm BLE 5.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape
Quectel Multiprotocol Modules Wi-Fi 4, 2.4GHz, BLE 5.2, Antenna: PCB, extended temp -40 105C, 2MB flash 70In Stock
Cut Tape
₱265.03
₱229.45
₱217.18
₱200.00
Reel
₱189.57
Min.: 1
Mult.: 1
: 250
2.4 GHz - 40 C + 105 C Reel, Cut Tape
CEL Multiprotocol Modules Wi-Fi 6 BT/BLE5.2 SDIO I-Temp PCB Antenna 39In Stock
₱3,068.11
₱2,698.17
₱2,692.04
Min.: 1
Mult.: 1
CMP961X 2.4 GHz, 5 GHz SPI, UART Bluetooth Bulk
DFRobot Multiprotocol Modules M.2 E Key WiFi7 Bluetooth 5.4 Intel BE200 Wireless Network Card for LattePanda IOTA / Sigma / Mini Carrier / Lite Carrier / Full-Function Evaluation Carrier 23In Stock
4Expected 08/01/2027
₱2,147.25
Min.: 1
Mult.: 1
Bluetooth WiFi Network Cards Bulk
CEL Multiprotocol Modules CMP4020-3 BULK 50In Stock
₱2,144.80
₱1,575.47
₱1,561.36
Min.: 1
Mult.: 1
CMP4020 2.4 GHz, 5 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Bluetooth 5.1 Bulk
CEL Multiprotocol Modules CMP4020-2C BULK 50In Stock
₱2,005.53
₱1,481.60
₱1,460.13
Min.: 1
Mult.: 1
CMP4020 2.4 GHz, 5 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Bluetooth 5.1 Bulk
Quectel SG560DEUPA-U61-TA0AA
Quectel Multiprotocol Modules 2In Stock
₱23,241.83
Min.: 1
Mult.: 1
CEL Multiprotocol Modules CMP4020-3C BULK 50In Stock
₱2,159.52
₱1,584.67
₱1,571.79
Min.: 1
Mult.: 1
CMP4020 2.4 GHz, 5 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Bluetooth 5.1 Bulk
Espressif Systems Multiprotocol Modules 8 MB (Quad SPI), 32-bit RISC-V Embedded Module 2,662In Stock
5,850Expected 29/12/2026
₱340.49
₱294.48
₱274.85
₱257.06
Min.: 1
Mult.: 1
ESP32 2.4 GHz PCB 25.5 mm x 18 mm x 3.2 mm Bluetooth WiFi Modules
Seeed Studio Multiprotocol Modules Seeed Studio XIAO ESP32C3
This product may require additional documentation to export from the United States.
1,734In Stock
3,350On Order
₱322.09
Min.: 1
Mult.: 1
2.4 GHz I2C, SPI, UART - 40 C + 85 C 21 mm x 17.5 mm 802.11 b/g/n SoC Modules
Advantech Multiprotocol Modules Qualcomm WiFi6E M.2 2230 E key 39In Stock
250On Order
₱4,804.32
Min.: 1
Mult.: 1
PCIe, USB 3 V 3.3 V - 40 C + 85 C 22 mm x 30 mm x 2.2 mm Bluetooth 5.3 802.11 b/g/n/ac/ax 802.11 b/g/n/ac/ax, Bluetooth 5.3