kl Mga Module ng Multiprotocol

Mga Resulta: 1,635
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Kuwalipikasyon Packaging
CEL Multiprotocol Modules CMP4020-2C BULK 50May Stock
Min.: 1
Mult.: 1

CMP4020 2.4 GHz, 5 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Bluetooth 5.1 Bulk
Quectel SG560DEUPA-U61-TA0AA
Quectel Multiprotocol Modules 2May Stock
Min.: 1
Mult.: 1
CEL Multiprotocol Modules CMP4020-3C BULK 50May Stock
Min.: 1
Mult.: 1

CMP4020 2.4 GHz, 5 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Bluetooth 5.1 Bulk
DFRobot Multiprotocol Modules M.2 E Key WiFi7 Bluetooth 5.4 Intel BE200 Wireless Network Card for LattePanda IOTA / Sigma 12May Stock
14Inaasahan 9/14/2026
Min.: 1
Mult.: 1

Bluetooth WiFi Bulk
Telit Cinterion Multiprotocol Modules WE310F5-I (Wi-Fi b/g/n + BLE) 39.00.008 163May Stock
1,960Inaasahan 8/28/2026
Min.: 1
Mult.: 1
2.4 GHz 8 dBm, 18 dBm SPI, UART - 40 C + 85 C 18 mm x 15 mm x 2.6 mm Bluetooth 802.11 b/g/n Tray
Telit Cinterion Multiprotocol Modules WE310K6-P EXT ANT M.2 card 71May Stock
200Inaasahan 8/28/2026
Min.: 1
Mult.: 1
2.4 GHz/5 GHz 19 dBm - 40 C + 85 C RF 18 mm x 15 mm x 2.6 mm Bluetooth 802.11 a/b/g/n/ac/ax Tray
CEL Multiprotocol Modules CMP4020-3 BULK 50May Stock
Min.: 1
Mult.: 1

CMP4020 2.4 GHz, 5 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Bluetooth 5.1 Bulk
Espressif Systems Multiprotocol Modules ESP32-C6-MINI-1U is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band. Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choic 3,543May Stock
Min.: 1
Mult.: 1

ESP32-C6 2.4 GHz
Espressif Systems Multiprotocol Modules 8 MB (Quad SPI), 32-bit RISC-V Embedded Module 310May Stock
3,250Inaasahan 10/12/2026
Min.: 1
Mult.: 1

ESP32 2.4 GHz PCB 25.5 mm x 18 mm x 3.2 mm Bluetooth Thread, Zigbee
Seeed Studio Multiprotocol Modules Seeed Studio XIAO ESP32C3
1,296May Stock
2,580Inaasahan 8/31/2026
Min.: 1
Mult.: 1

2.4 GHz I2C, SPI, UART - 40 C + 85 C 21 mm x 17.5 mm 802.11 b/g/n
Seeed Studio Multiprotocol Modules SenseCAP T1000-B LoRaWAN Tracker for Indoor and Outdoor Positioning 140May Stock
Min.: 1
Mult.: 1

SenseCAP 4.7 VDC 5.5 VDC - 20 C + 60 C 85 mm x 55 mm x 6.5 mm GPS, GLONASS, Galileo, BeiDou, QZSS
Advantech Multiprotocol Modules Qualcomm WiFi6E M.2 2230 E key 86May Stock
Min.: 1
Mult.: 1

PCIe, USB 3 V 3.3 V - 40 C + 85 C 22 mm x 30 mm x 2.2 mm Bluetooth 5.3 802.11 b/g/n/ac/ax
Embedded Artists Multiprotocol Modules 2EA M.2 Wi-Fi 6E a/b/g/n/ac/ax MIMO, Bluetooth 5.2 with CYW55573 and LBEE5XV2EA 50May Stock
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz, 6 GHz UART, USB 3.3 V 3.6 V 22 mm x 30 mm x 1.5 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Bulk


Fanstel Multiprotocol Modules BLE 5.1 nRF52833 DF Long Range PCB Ant 3,813May Stock
Min.: 1
Mult.: 1
: 1,000

BM833 2.4 GHz 8 dBm I2C, I2S, SPI, UART 1.7 V 5.5 V - 40 C + 105 C PCB 10.2 mm x 15 mm x 1.9 mm Bluetooth 5.1 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Fanstel Multiprotocol Modules BLE 5.1 nRF52833 DF U.FL Connector 2,576May Stock
Min.: 1
Mult.: 1
: 1,000

BM833 2.4 GHz 8 dBm I2C, I2S, SPI, UART 1.7 V 5.5 V - 40 C + 105 C u.FL 10.2 mm x 15 mm x 1.9 mm Bluetooth 5.1 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Espressif Systems Multiprotocol Modules SMD module, ESP32-S3R8 with 8 MB Octal PSRAM die inside, 16 MB Quad SPI flash, IPEX antenna connector 8,692May Stock
16,900Inaasahan 10/5/2026
Min.: 1
Mult.: 1

2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 65 C PCB 19.2 mm x 18 mm x 3.2 mm Bluetooth 5.0 802.11 b/g/n Bulk
Espressif Systems Multiprotocol Modules SMD Module ESP32-WROVER-IE, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 16 MB SPI flash, IPEX connector 12,999May Stock
Min.: 1
Mult.: 1
: 650

ESP32-WROVER 2.4 GHz 20 dBm I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C IPEX 18 mm x 31.4 mm x 3.3 mm BLE, Bluetooth 4.2 BR/EDR 802.11 b/g/n Reel, Cut Tape, MouseReel
Phoenix Contact Multiprotocol Modules FL EPA 2
33May Stock
Min.: 1
Mult.: 1

9 V 30 V - 40 C + 65 C M12 67.8 mm x 92.7 mm x 33.2 mm Bluetooth IEEE 802.11
HMS Networks Multiprotocol Modules Anybus Wireless Bolt 46May Stock
Min.: 1
Mult.: 1

Anybus Wireless 2.4 GHz, 5 GHz 18 dBm Ethernet 19 V 36 V - 40 C + 65 C Integrated 68 mm x 75 mm Bluetooth 2.1, 4.0 802.11 a/b/g/n/d Bulk
Quectel Multiprotocol Modules CAT 4 27May Stock
Min.: 1
Mult.: 1

I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C 30 mm x 51 mm x 4.9 mm LTE Cat 4 GNSS Tray
Ezurio Multiprotocol Modules Module, Sona TI351, 1216, MHF4L, Cut Tape 50May Stock
250Inaasahan 1/26/2027
Min.: 1
Mult.: 1

Sona TI351 2.4 GHz, 5 GHz SDIO, UART 1.62 V 3.6 V - 40 C + 85 C 16 mm x 12 mm x 0.43 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax Cut Tape
Ezurio Multiprotocol Modules Module, BL54L10, Bluetooth LE, Trace ANT, Cut Tape 180May Stock
Min.: 1
Mult.: 1

BL54L10 2.402 GHz to 2.48 GHz 8 dBm I2S, SPI, UART 1.7 V 2.7 V - 40 C + 105 C Trace 14 mm x 10 mm x 1.6 mm Bluetooth LE 802.15.4 Cut Tape
Ezurio Multiprotocol Modules Module, BL54L10, Bluetooth LE, MHF4, Cut Tape 226May Stock
Min.: 1
Mult.: 1

BL54L10 2.402 GHz to 2.48 GHz 8 dBm I2S, SPI, UART 1.7 V 2.7 V - 40 C + 105 C MHF4 14 mm x 10 mm x 1.6 mm Bluetooth LE 802.15.4 Cut Tape
Espressif Systems Multiprotocol Modules SMD module, ESP32-C3FH4X, Chip Revision v1.1 or above, PCB antenna, -40 C +85 C 234May Stock
10,400Inoorder
Min.: 1
Mult.: 1

Espressif Systems Multiprotocol Modules SMD Module, ESP32-H2FH4S, Chip revision v1.2 and above, 4 MB SPI flash, IPEX antenna connector, -40 C - +105 C.Required ESP-IDF version: v5.1.6 and v5.2.5, v5.3.3 (expected on 3/27), v5.4.1 (expected on 4/4), and above 475May Stock
1,950Inaasahan 10/26/2026
Min.: 1
Mult.: 1