ki Mga Module ng Multiprotocol

Mga Resulta: 1,622
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Kuwalipikasyon Produkto Packaging
Ezurio Multiprotocol Modules Bluetooth v4.2 Module with NFC (Integrated Antenna) Tape / Reel 4,523May Stock
20,000Inoorder
Cut Tape
₱657.67
Reel
₱647.86
Min.: 1
Mult.: 1
: 1,000
BL652 2.4 GHz 4 dBm GPIO, I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C Chip 14 mm x 10 mm x 2.1 mm Bluetooth LE NFC Reel, Cut Tape, MouseReel
Ezurio Multiprotocol Modules Bluetooth v4.2 Module with NFC (External Antenna) Tape / Reel 3,006May Stock
Cut Tape
₱638.04
Reel
₱582.83
Min.: 1
Mult.: 1
: 1,000
BL652 2.4 GHz 4 dBm GPIO, I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C External 14 mm x 10 mm x 2.1 mm Bluetooth LE NFC Reel, Cut Tape, MouseReel
Espressif Systems Multiprotocol Modules SMD Module ESP32-WROOM-32E, ESP32-D0WD-V3, 4 MB SPI flash, PCB antenna 5,301May Stock
74,100Inoorder
Cut Tape
₱306.14
₱265.03
₱248.47
₱230.68
Reel
₱188.96
Min.: 1
Mult.: 1
: 650
ESP32-WROOM 2.4 GHz 19.5 dBm I2C, I2S, PWM, SDIO, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 25.5 mm x 3.1 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape, MouseReel
Espressif Systems Multiprotocol Modules SMD module ESP32-WROOM-32UE, ESP32-D0WD-V3, ESP32 ECO V3, 16 MB SPI flash, IPEX antenna connector 9,975May Stock
13,000Inaasahan 12/16/2026
Cut Tape
₱360.74
₱312.27
₱290.80
₱272.39
Reel
₱227.00
Min.: 1
Mult.: 1
: 650
ESP32-WROOM 2.4 GHz 19.5 dBm I2C, I2S, PWM, SDIO, SPI, UART 3 V 3.6 V - 40 C + 85 C External 18 mm x 19 mm x 3.2 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape

Espressif Systems Multiprotocol Modules SMD module, ESP32-D0WD-V3, ESP32 ECO V3, 4 MB SPI flash, IPEX antenna connector, -40 C +105 C 1,457May Stock
7,150Inoorder
₱360.74
₱322.09
₱254.60
₱246.01
Min.: 1
Mult.: 1
2.4 GHz 19.5 dBm I2C, I2S, PWM, SDIO, SPI, UART 3 V 3.6 V - 40 C + 105 C External 18 mm x 19 mm x 3.2 mm BLE, Bluetooth 4.2 802.11 b/g/n Tray
Espressif Systems Multiprotocol Modules SMD Module ESP32-WROVER-E, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 16 MB SPI flash, PCB Antenna 31,092May Stock
33,150Inaasahan 11/2/2026
Cut Tape
₱395.71
₱350.92
₱324.54
₱298.77
Reel
₱257.06
Min.: 1
Mult.: 1
: 650
ESP32-WROVER 200 MHz 20 dBm ADC, DAC, GPIO, I2C, I2S, PWM, SD Card, SDIO, SPI, TWAI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 31.4 mm x 3.3 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape, MouseReel
u-blox Multiprotocol Modules IW416, 802.11abgn+BT, PCB antenna 3,100May Stock
Cut Tape
₱490.80
₱462.58
Reel
₱462.58
Min.: 1
Mult.: 1
: 500
MAYA-W1 2.4 GHz, 5 GHz 10 dBm, 18 dBm UART 3 V 3.6 V - 40 C + 85 C PCB 14.3 mm x 10.4 mm x 1.8 mm Bluetooth 5.2 802.11 a/b/g/n 802.11 a/b/g/n, Bluetooth 5.2 Reel, Cut Tape, MouseReel
u-blox Multiprotocol Modules ESP32, 802.11bgn+BT, PCB antenna, u-connectXpress 4,144May Stock
Cut Tape
₱579.76
₱569.33
₱546.63
Reel
₱546.63
Min.: 1
Mult.: 1
: 500
NINA-W15 2.4 GHz 15 dBm GPIO, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 10 mm x 14 mm x 2.2 mm Bluetooth 4.2 Reel, Cut Tape
u-blox Multiprotocol Modules ESP32-S3, 802.11bgn+BLE, PCB antenna, open CPU 4,126May Stock
Cut Tape
₱329.45
₱309.82
₱296.32
Reel
₱296.32
Min.: 1
Mult.: 1
: 500
NORA-W10 2.4 GHz 18 dBm CAN, GPIO, I2C, I2S, PWM, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C PCB 10.4 mm x 14.3 mm x 1.8 mm Bluetooth 5.0 Reel, Cut Tape
Lantronix Multiprotocol Modules TRACKER BOLERO43 - EMEA - LTE CATM1 BAND 20, 8, 3- 2G FB BAND 8, 3 - IP 68 GNSS - LI.ION BATTERY BACKUP - RS232 2 WIRES - 2 I/O - 1 WIRE INTERFACE - AVL SOFTWARE
Kasalukuyang hindi ibinebenta ng Mouser ang produktong ito sa inyong rehiyon.
BOLERO RS-232 10.8 V 48 V LTE Cat-M1 GNSS GNSS, LTE CatM1 Bulk
Texas Instruments Multiprotocol Modules SimpleLink multipro tocol 2.4-GHz wirele 2,460May Stock
Cut Tape
₱628.84
₱576.69
₱523.93
₱471.78
Reel
₱347.24
Min.: 1
Mult.: 1
: 2,000
CC2652RSIP 2.4 GHz 5 dBm I2C, I2S, SPI, SSI, UART 1.8 V 3.8 V - 40 C + 105 C External 7 mm x 7 mm BLE ISM Thread, Zigbee Multiprotocol Modules Reel, Cut Tape, MouseReel

Texas Instruments Multiprotocol Modules WL18xxMOD Dual-Band Ind Mod A 595-WL1837 A 595-WL1837MODGIMOCT 1,051May Stock
Cut Tape
₱2,906.76
₱2,560.14
₱2,434.37
₱2,266.27
Reel
₱2,000.62
Min.: 1
Mult.: 1
: 1,200
WL1837MOD 2.4 GHz, 5 GHz 17.3 dBm SDIO, UART 2.9 V 4.8 V - 40 C + 85 C RF 13.4 mm x 13.3 mm x 2 mm Bluetooth 5.1 802.11 a/b/g/n WiFi Modules Reel, Cut Tape, MouseReel

Texas Instruments Multiprotocol Modules WL18xxMOD Dual-Band Ind Mod A 595-WL1837 A 595-WL1837MODGIMOCR 500May Stock
Cut Tape
₱3,071.18
₱2,752.77
₱2,574.86
₱2,414.12
Reel
₱2,322.71
Min.: 1
Mult.: 1
: 250
WL1837MOD 2.4 GHz, 5 GHz 17.3 dBm SDIO, UART 2.9 V 4.8 V - 40 C + 85 C RF 13.4 mm x 13.3 mm x 2 mm Bluetooth 5.1 802.11 a/b/g/n WiFi Modules Reel, Cut Tape, MouseReel
Silicon Labs Multiprotocol Modules MGM13P12F512GA Module for Zigbee and Thread 802.15.4 Mesh, Multiprotocol Connectivity Made Simple 1,227May Stock
₱1,758.29
₱1,428.84
₱1,315.34
₱1,235.59
Min.: 1
Mult.: 1
MGM13P 2.4 GHz 19 dBm I2C, UART, USART 1.8 V 3.8 V - 40 C + 85 C Built-In 12.9 mm x 17.8 mm x 2.3 mm Bluetooth Thread, Zigbee Network Modules Cut Tape
Silicon Labs Multiprotocol Modules Wireless gecko multi-protocol module, +20 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, built-in antenna, certified. 3,180May Stock
300Inoorder
₱899.39
₱790.80
₱734.36
₱672.40
Min.: 1
Mult.: 1
MGM210P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 125 C Built-In, RF 12.9 mm x 15 mm x 2.2 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Bluetooth Modules Cut Tape
Silicon Labs Multiprotocol Modules Wireless gecko multi-protocol module, +20 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, built-in antenna, certified. 2,067May Stock
Cut Tape
₱879.76
₱769.33
₱725.16
₱670.56
₱661.97
Reel
₱561.97
Min.: 1
Mult.: 1
: 1,000
2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 125 C Built-In, RF 12.9 mm x 15 mm x 2.2 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Bluetooth Modules Reel, Cut Tape
Ezurio Multiprotocol Modules BL654 - Bluetooth v5 / 802.15.4 / NFC Module (Nordic nRF52840) Integrated Antenna - Tape / Reel 15,964May Stock
Cut Tape
₱806.14
₱789.57
₱772.40
Reel
₱729.45
Min.: 1
Mult.: 1
: 1,000
BL654 2.4 GHz 8 dBm GPIO, I2C, SPI, UART, USB 1.7 V 3.6 V - 40 C + 85 C PCB 15 mm x 10 mm x 2.2 mm Bluetooth LE NFC 802.15.4 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape, MouseReel
Ezurio Multiprotocol Modules BL654 - Bluetooth v5 / 802.15.4 / NFC Module (Nordic nRF52840) External Antenna - Tape / Reel 1,209May Stock
5,000Inaasahan 12/9/2026
Cut Tape
₱892.64
Reel
₱763.81
Min.: 1
Mult.: 1
: 1,000
BL654 2.4 GHz 8 dBm GPIO, I2C, SPI, UART, USB 1.7 V 3.6 V - 40 C + 85 C IPEX 15 mm x 10 mm x 2.2 mm Bluetooth LE NFC 802.15.4 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Ezurio Multiprotocol Modules 60 Series, Sterling SIPT 6,740May Stock
Cut Tape
₱2,311.67
Reel
₱2,311.67
Min.: 1
Mult.: 1
: 500
60-SIPT 2.4 GHz, 5 GHz 18 dBm PCIe, SDIO, USB 3 V 3.6 V - 30 C + 85 C Integrated 14 mm x 13 mm x 1.7 mm Bluetooth 5.1 802.11 a/b/g/n/ac Reel, Cut Tape, MouseReel
AcSiP Multiprotocol Modules AI7933CLD - Multiprotocol Modules WIFI6+DSP Dual Band 2.4/5GHz M33 SoC Module 226May Stock
₱920.25
Min.: 1
Mult.: 1
WIFI 300 MHz ADC, GPIO, I2C, I2S, IR, PWM, SDIO, SPI, UART 2.97 V 3.63 V - 40 C + 85 C 32 mm x 32 mm x 2.7 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Bag
Telit Cinterion Multiprotocol Modules WE310F5-I (Wi-Fi b/g/n + BLE) 39.00.008 2,003May Stock
₱706.75
₱647.86
₱588.96
₱530.06
Min.: 1
Mult.: 1
2.4 GHz 8 dBm, 18 dBm SPI, UART - 40 C + 85 C 18 mm x 15 mm x 2.6 mm Bluetooth 802.11 b/g/n Bluetooth Modules Tray
Quectel Multiprotocol Modules 2.4 GHz + 5 GHz + 6 GHz,Triple-band Wi-Fi 7, BT6.0 dual-mode 70May Stock
Cut Tape
₱1,650.32
₱1,440.50
₱1,368.11
₱1,274.24
Reel
₱1,235.59
Min.: 1
Mult.: 1
: 250
2.4 GHz, 5 GHz, 6 GHz 3 V 3.6 V - 30 C + 85 C 15 mm x 13 mm x 1.8 mm Bluetooth WiFi, 802.11 a/b/g/n/ac/ax/be Multiprotocol Module Reel, Cut Tape
Quectel Multiprotocol Modules NXP platform, SDIO Interface 35May Stock
Cut Tape
₱829.45
₱720.86
₱683.44
₱631.91
Reel
₱569.33
Min.: 1
Mult.: 1
: 1,000
2.4 GHz, 5 GHz SPI, UART, USB 3.14 V 3.46 V - 40 C + 85 C 12 mm x 12 mm x 2 mm BLE 5.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape
Intel AX210.NGWGIE.NV99ARN4
Intel Multiprotocol Modules Intel Wi-Fi 6E AX210 (Gig+), 2230, 2x2 AX R2 (6GHz)+BT, Embedded, No vPro 262May Stock
₱1,598.78
₱1,435.59
₱1,376.69
₱1,169.33
Min.: 1
Mult.: 1
DFRobot Multiprotocol Modules Gravity: High-Speed CAT4 SIM7600G-H Global 4G Communication and GNSS Positioning Module (150Mbps/50Mbps) 16May Stock
₱4,601.25
Min.: 1
Mult.: 1
1.9 GHz 5 V 12 V - 40 C + 85 C 60 mm x 52 mm GPS, BD, GLONASS GNSS Positioning Modules Bulk