kf Multiprotocol Modules

Results: 1,639
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Product Packaging
Embedded Artists Multiprotocol Modules 1XK M.2 Wi-Fi 4 a/b/g/n, Bluetooth 5.2 with IW416 chipset and LBEE5CJ1XK module 4In Stock
4Expected 31/12/2026
₱3,209.83
₱2,448.48
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz 4-Wire UART, SDIO 3 V 3.5 V - 40 C + 85 C Integrated 22 mm x 44 mm Bluetooth 5.2 802.11 b/g/n Bulk
Intel Multiprotocol Modules Intel Wi-Fi 6 AX200, 1216, 2x2 AX+BT, No vPro , LTE Coex, UART 230In Stock
₱1,268.72
₱1,106.14
₱1,049.70
₱972.40
Min.: 1
Mult.: 1
Wi-Fi 6 AX200 2.4 GHz, 5 GHz PCIe, USB 0 C + 80 C 12 mm x 16 mm x 1.65 mm Bluetooth 5.2 LTE 802.11 ax WiFi Modules
Silicon Labs Multiprotocol Modules SiWG917Y SoC Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 Integrated Antenna, 4MB Flash in IC package? 111In Stock
₱1,008.59
₱863.81
₱814.73
₱747.86
Min.: 1
Mult.: 1
SIWG917Y I2C, SPI, UART, USART 1.71 V 3.63 V - 40 C + 85 C Cut Tape
Silicon Labs Multiprotocol Modules SiWG917Y SoC Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 No Antenna, 4MB Flash in IC package 146In Stock
₱922.70
₱781.60
₱647.24
₱627.61
Min.: 1
Mult.: 1
SIWG917Y I2C, SPI, UART, USART 1.71 V 3.63 V - 40 C + 85 C Cut Tape
Silicon Labs Multiprotocol Modules SiWG917Y SoC Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 No Antenna, 2MB PSRAM in package 340In Stock
200On Order
₱1,074.24
₱886.51
Min.: 1
Mult.: 1
SIWG917Y I2C, SPI, UART, USART 1.71 V 3.63 V - 40 C + 85 C Cut Tape
Espressif Systems Multiprotocol Modules SMD module, ESP32-C3FH4, IPEX antenna connector, -40 C +105 C 2,493In Stock
₱231.90
₱207.36
₱171.17
₱161.96
Min.: 1
Mult.: 1
2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 2.7 V 3.6 V - 40 C + 105 C External 13.2 mm x 12.5 mm x 2.4 mm Bluetooth Tray
Advantech Multiprotocol Modules (DEL22)802.11 ac/a/b/g/n,88W8897P,2T2R,w 9In Stock
₱2,085.29
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCIe, USB 3 V 3.3 V - 30 C + 85 C SMA 22 mm x 30 mm x 2.2 mm Bluetooth 4.2 802.11 a/b/g/n/ac
Murata Electronics Multiprotocol Modules Type 2FP is NXP RW610 based Hostless dual band Wi-Fi 6 + BLE 5.4 Module 84In Stock
Cut Tape
₱1,198.78
₱1,059.51
₱995.71
₱915.34
Reel
₱816.57
Min.: 1
Mult.: 1
: 1,000
260 MHz 12 dBm 3.14 V 3.46 V - 40 C + 85 C 12 mm x 11 mm x 1.55 mm Bluetooth WiFi Module Reel, Cut Tape
NXP Semiconductors IW612UK/A1IZ
NXP Semiconductors Multiprotocol Modules IW612UK/A1I 25In Stock
Cut Tape
₱1,137.43
₱926.39
₱828.84
₱760.74
Reel
₱659.51
Min.: 1
Mult.: 1
: 2,000
IW612HN Reel, Cut Tape
Murata Electronics Multiprotocol Modules Compact LoRa Edge module 659In Stock
Cut Tape
₱887.12
₱772.40
₱731.91
₱676.69
Reel
₱592.64
Min.: 1
Mult.: 1
: 1,000
2DT 860 MHz to 930 MHz, 2.412 GHz to 2.484 GHz 21 dBm GPIO, Serial 1.8 V 3.6 V - 40 C + 85 C 9.98 mm x 8.7 mm x 1.74 mm BPS, BeiDou LoRa Edge 802.11 b/g/n Multiprotocol Modules Reel, Cut Tape
Murata Electronics Multiprotocol Modules Multi-band LoRa connectivity module 416In Stock
1,000Expected 25/03/2027
Cut Tape
₱832.52
₱728.22
₱685.89
₱634.36
Reel
₱560.74
Min.: 1
Mult.: 1
: 1,000
2GT 2.4 GHz GPIO, Serial - 40 C + 85 C 9.98 mm x 8.7 mm x 1.74 mm Multiprotocol Modules Reel, Cut Tape
Murata Electronics Multiprotocol Modules Type 2DL-921, Shielded Small Wi-Fi 11a/b/g/n/ac/ax + Bluetooth 5.3 Module 675In Stock
2,000On Order
Cut Tape
₱1,155.22
₱1,036.82
₱955.22
₱882.83
Reel
₱820.25
Min.: 1
Mult.: 1
: 1,000
2DL 2.4 GHz, 5 GHz 18 dBm UART 1.71 V 3.46 V - 40 C + 85 C u.FL 8.8 mm x 7.7 mm x 1.3 mm Bluetooth 5.3 Bluetooth Modules Reel, Cut Tape, MouseReel
Ezurio Multiprotocol Modules Module, Sterling-EWB, SIP, Cut Tape 124In Stock
₱1,222.71
Min.: 1
Mult.: 1
Sterling-EWB 2.4 GHz 17.5 dBm SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 10 mm x 10 mm Bluetooth 5.1 802.11 b/g/n Cut Tape
Espressif Systems Multiprotocol Modules SMD Module, ESP32-H2FH4S, Chip revision v1.2 and above, 4 MB SPI flash, IPEX antenna connector, -40 C - +105 C.Required ESP-IDF version: v5.1.6 and v5.2.5, v5.3.3 (expected on 3/27), v5.4.1 (expected on 4/4), and above 53In Stock
1,950On Order
₱271.78
₱242.33
₱196.93
₱187.73
Min.: 1
Mult.: 1
Espressif Systems Multiprotocol Modules SMD module, ESP32-S3R2 with 2 MB PSRAM die inside, 16 MB SPI flash, IPEX antenna connector. 83In Stock
15,600On Order
₱385.28
₱336.20
₱317.79
₱290.19
Min.: 1
Mult.: 1
2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 19.2 mm x 18 mm x 3.2 mm Bluetooth 5.0 802.11 b/g/n Bulk
Espressif Systems Multiprotocol Modules SMD module, ESP32-S3R8 with 8 MB Octal PSRAM die inside, 4 MB Quad SPI flash, IPEX antenna connector 64In Stock
6,500Expected 23/11/2026
₱360.74
₱312.27
₱290.80
₱272.39
Min.: 1
Mult.: 1
2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 65 C PCB 19.2 mm x 18 mm x 3.2 mm Bluetooth 5.0 802.11 b/g/n Bulk
Espressif Systems Multiprotocol Modules SMD module, ESP32-S3, 16 MB SPI flash, IPEX antenna connector 16In Stock
4,550Expected 20/11/2026
₱371.17
₱324.54
₱306.75
₱279.14
Min.: 1
Mult.: 1
2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 19.2 mm x 18 mm x 3.2 mm Bluetooth 5.0 802.11 b/g/n Bulk
Espressif Systems Multiprotocol Modules SMD module, ESP32-S3, 4 MB SPI flash, IPEX antenna connector 305In Stock
10,400On Order
₱319.63
₱276.69
₱257.67
₱241.11
Min.: 1
Mult.: 1
2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 19.2 mm x 18 mm x 3.2 mm Bluetooth 5.0 802.11 b/g/n Bulk
u-blox Multiprotocol Modules ESP32, 802.11bgn+BT, metal antenna, open CPU 101In Stock
1,000Expected 24/12/2026
Cut Tape
₱404.30
₱391.41
₱388.35
₱352.76
Reel
₱352.76
Min.: 1
Mult.: 1
: 500
NINA-W10 2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C 10 mm x 14 mm x 3.8 mm Reel, Cut Tape
Microchip Technology Multiprotocol Modules Wi-Fi + Bluetooth LE Module,u.FL Antenna 41In Stock
Cut Tape
₱446.01
Reel
₱373.62
Min.: 1
Mult.: 1
: 500
2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C u.FL 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape
Microchip Technology Multiprotocol Modules ATWINC3400 802.11 b/g/n + Bluetooth 5 Module Chip Antenna 22In Stock
₱870.56
₱788.96
₱746.63
Min.: 1
Mult.: 1
2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C Chip 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 Tray

Silicon Labs Multiprotocol Modules Mighty Gecko ARM Cortex-M4 512 kB flash, 64 kB RAM module 44In Stock
Cut Tape
₱1,475.47
₱1,286.51
₱1,220.87
₱1,130.68
Reel
₱1,039.27
Min.: 1
Mult.: 1
: 1,000
MGM13P 2.4 GHz I2C, UART, USART 1.8 V 3.8 V - 40 C + 85 C 12.9 mm x 17.8 mm x 2.3 mm Network Modules Reel, Cut Tape
Silicon Labs Multiprotocol Modules Wireless gecko multi-protocol module, +10 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, built-in antenna, certified. 8In Stock
₱817.80
₱715.34
₱673.62
₱623.32
Min.: 1
Mult.: 1
MGM210P 2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 125 C Built-In, RF 12.9 mm x 15 mm x 2.2 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Bluetooth Modules Cut Tape
Silicon Labs Multiprotocol Modules MGM210P Wireless Gecko Multiprotocol Module, PCB, Secure Vault, +10 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, Built-in Antenna & RF Pin 30In Stock
₱953.38
₱769.94
₱706.75
₱669.33
Min.: 1
Mult.: 1
2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 125 C Built-In, RF 12.9 mm x 15 mm x 2.2 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Bluetooth Modules Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 193In Stock
400Expected 26/03/2027
₱558.90
₱512.27
₱466.26
₱419.02
Min.: 1
Mult.: 1
MGM240P 2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C PCB Trace 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Multiprotocol Wireless Module Cut Tape