kc Multiprotocol Modules

Results: 1,624
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Product Packaging
Murata Electronics Multiprotocol Modules Type 2NR BLE Module
100Expected 07/12/2026
Cut Tape
₱490.80
₱439.27
₱406.75
₱369.94
Reel
₱322.09
Min.: 1
Mult.: 1
: 1,000
2.48 GHz 8 dBm I2C, SPI 1.7 V 3.4 V - 40 C + 105 C U.FL 7.4 mm x 7 mm x 1.4 mm Bluetooth Multiprotocol Modules Reel, Cut Tape
Quectel Multiprotocol Modules
5Expected 11/11/2026
₱15,444.86
Min.: 1
Mult.: 1
PCIe, PCM, USB 2.0 3.135 V 4.4 V - 30 C + 75 C 5G BDS, Galileo, GLONASS, GPS, QZSS 5G, BDS, Galileo, GLONASS, GPS, QZSS
Quectel Multiprotocol Modules External, LTE: 700-2700 MHz; Wi-Fi: 2400-5850 MHz;GNSS: 1561 MHz/1575.42 MHz/1602 MHz, LTE&GNSS&Wi-Fi1&Wi-Fi2, Combining, 1.5DSL=1000, GNSS:FAKRA_CLTE:FAKRA_DWi-Fi1:FAKRA_IWi-Fi2:FAKRA_I, Screw, F 120 43
2Expected 02/11/2026
₱5,588.37
₱4,649.10
₱4,449.10
₱4,176.09
Min.: 1
Mult.: 1
700 MHz to 2.7 GHz, 1.561 GHz to 1.575 GHz, 2.4 GHz to 5.85 GHz ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.8 V 3.8 V - 35 C + 75 C External 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS GNSS, LTE Cat 4
Quectel Multiprotocol Modules Wi-Fi 4, 2.4GHz, BLE 5.2, Antenna: LCC(ANT_WIFI/BT), 2MB flash
100Expected 21/07/2027
Cut Tape
₱247.85
₱214.73
₱203.07
₱187.12
Reel
₱169.94
Min.: 1
Mult.: 1
: 500
2.4 GHz 6 dBm, 13 dBm, 14 dBm, 15 dBm, 16 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 20 mm x 18 mm x 2.6 mm Bluetooth 5.2 Wi-Fi 4 Reel, Cut Tape
Quectel Multiprotocol Modules Wi-Fi 4, 2.4GHz, BLE 5.2, Antenna: PCB, 2MB flash
363Expected 03/11/2026
Cut Tape
₱239.88
₱207.98
₱196.93
₱181.60
₱174.23
Reel
₱147.24
Min.: 1
Mult.: 1
: 500
FC41D Reel, Cut Tape
Quectel Multiprotocol Modules Wi-Fi 6 & Bluetooth 5.2, dual band 2.4/5GHz, 1x antenna, -20 C to +70 C, compact LCC package, USB 2.0 interface only, antenna pin interface
100Expected 01/02/2027
Cut Tape
₱829.45
₱720.86
₱683.44
₱631.91
Reel
₱579.14
Min.: 1
Mult.: 1
: 1,000
2.4 GHz, 5 GHz USB 3 V 3.6 V - 20 C + 70 C 15 mm x 13 mm x 2 mm IEEE 802.11a/b/g/n/ac/ax Multiprotocol Modules Reel, Cut Tape
Quectel Multiprotocol Modules Wi-Fi 6 (2.4GHz/5GHz), ?IEEE 802.11a/b/g/n/ac/ax, BLE 5.4, Thread 802.15.4, Antenna 1 1 (1T1R), 2 antennas, Wi-Fi application: SDIO 3.0, -40C +85C
38On Order
Cut Tape
₱880.37
₱765.65
₱726.38
₱671.78
₱639.27
Reel
₱615.95
Min.: 1
Mult.: 1
: 500
2.4 GHz, 5 GHz SPI, UART, USB 3.14 V 3.46 V - 40 C + 85 C PCB Antenna 23 mm x 14 mm x 2.2 mm BLE 5.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape
Quectel Multiprotocol Modules Wi-Fi 6, dual band (2.4 GHz/5 GHz), BLE 5.3, ARM Cortex-M33, 260MHz, 1.2MB SRAM, 8MB Flash, Antenna: PCB, -40 85C, ultra-compact LCC + LGA package size of 25.5 x 18.0 x 3.16 mm
100On Order
Cut Tape
₱1,158.29
₱1,009.21
₱957.67
₱886.51
Reel
₱779.76
Min.: 1
Mult.: 1
: 500
2.4 GHz, 5 GHz GPIO, I2C, JTAG, SPI, UART, USB 3.14 V 3.46 V - 40 C + 85 C PCB Antenna 25.5 mm x 18 mm x 3.16 mm Modules Reel, Cut Tape
Ezurio Multiprotocol Modules Module, BL54LM20A, (Nordic nRF54LM20A), MHF4 Connector, Cut Tape Non-Stocked Lead-Time 26 Weeks
₱432.52
Min.: 250
Mult.: 250
BLM54LM20A 2.4 GHz 8 dBm GPIO, I2C, I2S, PWM, SPI, UART, USB 1.7 V 3.6 V - 40 C + 85 C MHF4 11 mm x 8 mm x 0.6 mm Bluetooth LE Thread, Zigbee - 802.15.4 Multiprotocol Modules Cut Tape
Ezurio Multiprotocol Modules Module, BL54LM20A, (Nordic nRF54LM20A), Chip Antenna, Cut Tape Non-Stocked Lead-Time 26 Weeks
₱439.27
₱432.52
Min.: 250
Mult.: 250
BLM54LM20A 2.4 GHz 8 dBm GPIO, I2C, I2S, PWM, SPI, UART, USB 1.7 V 3.6 V - 40 C + 85 C Chip 11 mm x 8 mm x 0.6 mm Bluetooth LE Thread, Zigbee - 802.15.4 Multiprotocol Modules Cut Tape
Ezurio Multiprotocol Modules Module, BL54LM20B, (Nordic nRF54LM20B), MHF4 Connector, Cut Tape Non-Stocked Lead-Time 26 Weeks
₱465.03
Min.: 250
Mult.: 250
BLM54LM20B 2.4 GHz 8 dBm GPIO, I2C, I2S, PWM, SPI, UART, USB 1.7 V 3.6 V - 40 C + 85 C MHF4 11 mm x 8 mm x 0.6 mm Bluetooth LE Thread, Zigbee - 802.15.4 Multiprotocol Modules Cut Tape
Ezurio Multiprotocol Modules Module, BL54LM20B, (Nordic nRF54LM20B), Chip Antenna, Cut Tape Non-Stocked Lead-Time 26 Weeks
₱465.03
Min.: 250
Mult.: 250
BLM54LM20B 2.4 GHz 8 dBm GPIO, I2C, I2S, PWM, SPI, UART, USB 1.7 V 3.6 V - 40 C + 85 C Chip 11 mm x 8 mm x 0.6 mm Bluetooth LE Thread, Zigbee - 802.15.4 Multiprotocol Modules Cut Tape
Silex Technology Multiprotocol Modules [Sample Pack] SX-SDMAX-2530C is a board-to-board connector type board implementing the SX-SDMAX-2530S. It is a 2.4 GHz/5 GHz dual-band Wi-Fi 6 plus Bluetooth v5.3 BR/EDR/LE SDIO 3.0 module using the NXP IW611 chipset.It includes an MHF-I connector f Non-Stocked Lead-Time 26 Weeks
₱3,215.97
₱2,926.40
₱2,714.74
₱2,544.80
₱2,465.66
Min.: 1
Mult.: 1
SX-SDMAX 2.4 GHz/5 GHz Bluetooth, WiFi, UART 3.14 V 3.46 V - 40 C + 85 C 24 mm x 24 mm x 4.45 mm SDIO Modules Bulk
Fanstel Multiprotocol Modules Low cost nRF52833 BLE 5.4 module, 512KB flash,128KB RAM, u.FL, approtect Non-Stocked Lead-Time 10 Weeks
Cut Tape
₱555.22
₱482.21
₱456.44
₱421.47
Reel
₱369.33
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape
Fanstel Multiprotocol Modules Opensource BT40F BLE 5.4 to nRF9160 LTE gateway. Non-Stocked Lead-Time 12 Weeks
Reel
₱5,330.09
₱5,254.01
Min.: 25
Mult.: 25
: 25
Reel
Fanstel Multiprotocol Modules Opensource BT840XE BLE 5.4 to nRF9160 LTE gateway. Non-Stocked Lead-Time 12 Weeks
Reel
₱6,111.69
₱5,717.21
Min.: 25
Mult.: 25
: 25
Reel
Fanstel Multiprotocol Modules Opensource BT840XE BLE 5.4 to WiFi 4 gateway. Non-Stocked Lead-Time 12 Weeks
Reel
₱3,734.37
₱3,681.00
Min.: 32
Mult.: 32
: 32
Reel
Fanstel Multiprotocol Modules BT840E BLE 5.4 and nRF9160 module for M.2 connector, B key, two u.FL for LTE and GPS antennas. Non-Stocked Lead-Time 10 Weeks
Reel
₱3,637.44
₱3,374.25
₱3,163.21
Min.: 15
Mult.: 15
: 15
PCB, u.FL LTE Cat M1, NBIoT, Bluetooth Reel
Fanstel Multiprotocol Modules BT840F BLE 5.4 and LR62E LoRa combo module for M.2 connector, B Key. Non-Stocked Lead-Time 10 Weeks
Cut Tape
₱2,036.21
₱1,837.43
Reel
₱1,837.43
₱1,689.58
₱1,567.49
₱1,480.38
Min.: 1
Mult.: 1
: 15
Reel, Cut Tape
Fanstel Multiprotocol Modules Opensource USB dongle with BT840X. Non-Stocked Lead-Time 12 Weeks
Reel
₱1,623.93
₱1,506.14
₱1,422.71
Min.: 50
Mult.: 50
: 50
Reel
Insight SiP Multiprotocol Modules WiFi 6/BLE module based on NXP RW612 chip (in tray) Non-Stocked Lead-Time 2 Weeks
₱799.39
Min.: 100
Mult.: 100
Tray
DFRobot Multiprotocol Modules ESP32-WROVER-B WiFi/BLE Module with 8MB PSRAM (IPEX Antenna) Non-Stocked Lead-Time 11 Weeks
₱345.40
Min.: 1
Mult.: 1
2.5 GHz 20 dBm GPIO, I2C,I2S, PWM, SDIO, SPI, UART 2.7 V 3.6 V - 40 C + 65 C IPEX 31.4 mm x 18 mm x 3.3 mm BLE, Bluetooth 802.11 b/g/n
DFRobot Multiprotocol Modules ESP32-WROVER-B WiFi & Bluetooth Module (4MB Flash, 8MB PSRAM, PCB Antenna) Non-Stocked Lead-Time 11 Weeks
₱192.03
Min.: 1
Mult.: 1
2.4 GHz 20 dBm GPIO, I2C, I2S, PWM, SDIO, SPI, UART 2.7 V 3.6 V - 40 C + 65 C PCB 31.4 mm x 18 mm x 3.3 mm Bluetooth 802.11 b/g/n
DFRobot Multiprotocol Modules ESP32-C3-MINI-1-N4 Module (PCB antenna) Non-Stocked Lead-Time 6 Weeks
₱276.08
Min.: 1
Mult.: 1
2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB Bluetooth 5.0 802.11 b/g/n
DFRobot Multiprotocol Modules WiFi Module for LattePanda / NVIDIA Jetson Nano Non-Stocked Lead-Time 8 Weeks
₱1,449.70
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz NGFF IPEX 30 mm x 22 mm x 4.2 mm Bluetooth 4.2 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 4.2 Bulk