kk Multiprotocol Modules

Results: 1,632
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
Ezurio Multiprotocol Modules Module, Sona NX611, 1218 Chip Antenna, Tape and Reel Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
Sona NX611 Bluetooth 5.4, Bluetooth LE WiFi 6 Reel
Ezurio Multiprotocol Modules Module, Sona IF513, 1216, MHF4L, Cut Tape Non-Stocked Lead-Time 20 Weeks
Min.: 250
Mult.: 250
Sona IF513 2.4 GHz, 5 GHz, 6 GHz 17 dBm SDIO, UART 3.13 V 3.5 V - 40 C + 85 C 16 mm x 12 mm x 0.43 mm Bluetooth 5.4, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Cut Tape
Ezurio Multiprotocol Modules Module, Sona IF513, 1216, Trace Pin, Cut Tape Non-Stocked Lead-Time 20 Weeks
Min.: 250
Mult.: 250
Sona IF513 2.4 GHz, 5 GHz, 6 GHz 17 dBm SDIO, UART 3.13 V 3.5 V - 40 C + 85 C 16 mm x 12 mm x 0.43 mm Bluetooth 5.4, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Cut Tape
Ezurio Multiprotocol Modules Module, Sona IF513, 1216, Trace Pin, Tape and Reel Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
Sona IF513 2.4 GHz, 5 GHz, 6 GHz 17 dBm SDIO, UART 3.13 V 3.5 V - 40 C + 85 C 16 mm x 12 mm x 0.43 mm Bluetooth 5.4, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Reel
Ezurio Multiprotocol Modules Module, Sona IF513, 1216, Antenna Diversity, MHF4L, Cut Tape Non-Stocked Lead-Time 20 Weeks
Min.: 250
Mult.: 250
Sona IF513 2.4 GHz, 5 GHz, 6 GHz 17 dBm SDIO, UART 3.13 V 3.5 V - 40 C + 85 C 16 mm x 12 mm x 0.43 mm Bluetooth 5.4, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Cut Tape
Ezurio Multiprotocol Modules Module, Sona IF513, 1216, Antenna Diversity, Trace Pin, Cut Tape Non-Stocked Lead-Time 20 Weeks
Min.: 250
Mult.: 250
Sona IF513 2.4 GHz, 5 GHz, 6 GHz 17 dBm SDIO, UART 3.13 V 3.5 V - 40 C + 85 C 16 mm x 12 mm x 0.43 mm Bluetooth 5.4, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Cut Tape
Ezurio Multiprotocol Modules Module, Sona IF513, 1216, Antenna Diversity, Trace Pin, Tape and Reel Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
Sona IF513 2.4 GHz, 5 GHz, 6 GHz 17 dBm SDIO, UART 3.13 V 3.5 V - 40 C + 85 C 16 mm x 12 mm x 0.43 mm Bluetooth 5.4, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Reel
Ezurio Multiprotocol Modules Module, BL54H20, Bluetooth LE, Chip Antenna, Cut Tape Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
BL54H20 UART 1.71 V 1.98 V - 40 C + 105 C Chip 13.5 mm x 10 mm x 1.8 mm Bluetooth 5.4 802.15.4 Cut Tape
Ezurio Multiprotocol Modules Module, BL54H20, Bluetooth LE, MHF4, Cut Tape Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
BL54H20 UART 1.71 V 1.98 V - 40 C + 105 C MHF4 13.5 mm x 10 mm x 1.8 mm Bluetooth 5.4 802.15.4 Cut Tape
Ezurio Multiprotocol Modules Module, Veda SL917, 4MB Flash, NCP, Trace Pad, Cut Tape Non-Stocked Lead-Time 20 Weeks
Min.: 350
Mult.: 350
: 350
Veda SL917 2.4 GHz I2C, SPI, UART 1.8 V 3.3 V - 40 C + 85 C Chip 21.1 mm x 16 mm x 2.3 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 b/g/n/ax Reel
Ezurio Multiprotocol Modules Module, Veda SL917, 8MB Flash, SoC, Trace Pad, Cut Tape Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 350
Veda SL917 2.4 GHz I2C, SPI, UART 1.8 V 3.3 V - 40 C + 85 C Chip 21.1 mm x 16 mm x 2.3 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 b/g/n/ax Reel, Cut Tape, MouseReel
Ezurio Multiprotocol Modules Module, Veda SL917, 4MB Flash, NCP, Integrated Antenna, Cut Tape Non-Stocked Lead-Time 20 Weeks
Min.: 350
Mult.: 350
: 350
Veda SL917 2.4 GHz I2C, SPI, UART 1.8 V 3.3 V - 40 C + 85 C Chip 21.1 mm x 16 mm x 2.3 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 b/g/n/ax Reel
Ezurio Multiprotocol Modules Module, Veda SL917, 8MB Flash, SoC, Integrated Antenna, Cut Tape Non-Stocked Lead-Time 20 Weeks
Min.: 350
Mult.: 350
: 350
Veda SL917 2.4 GHz I2C, SPI, UART 1.8 V 3.3 V - 40 C + 85 C Chip 21.1 mm x 16 mm x 2.3 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 b/g/n/ax Reel
Ezurio Multiprotocol Modules Module, BL54L15, Bluetooth LE, Trace Pin, Tape and Reel Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000
BL54L15u 8 dBm I2S, SPI, UART 1.7 V 3.6 V - 40 C + 105 C 7.9 mm x 6.3 mm x 1.75 mm Bluetooth LE 802.15.4 Reel, Cut Tape
Ezurio Multiprotocol Modules Module, BL54L10, Bluetooth LE, Trace ANT, Tape and Reel Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000
BL54L10 2.402 GHz to 2.48 GHz 8 dBm I2S, SPI, UART 1.7 V 2.7 V - 40 C + 105 C Trace 14 mm x 10 mm x 1.6 mm Bluetooth LE 802.15.4 Reel, Cut Tape
Ezurio Multiprotocol Modules Module, BL54L10, Bluetooth LE, MHF4, Tape and Reel Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
BL54L10 2.402 GHz to 2.48 GHz 8 dBm I2S, SPI, UART 1.7 V 2.7 V - 40 C + 105 C MHF4 14 mm x 10 mm x 1.6 mm Bluetooth LE 802.15.4 Reel
Ezurio Multiprotocol Modules Module, Vela IF310, Integrated Antenna, Tape and Reel Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
Vela IF310 2.402 GHz to 2.48 GHz 10 dBm UART 3 V 4.8 V - 40 C + 85 C 16 mm x 12 mm x 2 mm Bluetooth Reel
Ezurio Multiprotocol Modules Module, Vela IF310, MHF4, Tape and Reel Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
Vela IF310 2.402 GHz to 2.48 GHz 10 dBm UART 3 V 4.8 V - 40 C + 85 C 16 mm x 12 mm x 2 mm Bluetooth Reel
Ezurio Multiprotocol Modules Module, Vela IF310, Trace Pin, Tape and Reel Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
Vela IF310 2.402 GHz to 2.48 GHz 10 dBm UART 3 V 4.8 V - 40 C + 85 C 16 mm x 12 mm x 2 mm Bluetooth Reel
Ezurio Multiprotocol Modules Module, Veda IF912, SIP, Dual Band, No Memory, RF Trace Pin, Tape and Reel Non-Stocked Lead-Time 32 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
IF912 32.768 kHz 3.13 V 4.8 V - 40 C + 85 C 11 mm x 7 mm x 1.4 mm Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax/ac Reel
Ezurio Multiprotocol Modules Module, Veda IF912, SIP, Dual Band, 8M PSRAM, 8M Flash, RF Trace Pin, Tape and Reel Non-Stocked Lead-Time 32 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
IF912 32.768 kHz 3.13 V 4.8 V - 40 C + 85 C 11 mm x 7 mm x 1.4 mm Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax/ac Reel
Ezurio Multiprotocol Modules Module, Veda IF913, SIP, Tri Band, No Memory, RF Trace Pin, Tape and Reel Non-Stocked Lead-Time 32 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
IF913 32.768 kHz 3.13 V 4.8 V - 40 C + 85 C 11 mm x 7 mm x 1.4 mm Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax/ac Reel
Ezurio Multiprotocol Modules Module, Veda IF913, SIP, Tri Band, 8M PSRAM, 8M Flash, RF Trace Pin, Tape and Reel Non-Stocked Lead-Time 32 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
IF913 32.768 kHz 3.13 V 4.8 V - 40 C + 85 C 11 mm x 7 mm x 1.4 mm Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax/ac Reel
Ezurio Multiprotocol Modules 60 Series, Summit Module w/u.FL, USB/USB, (NXP Cortex A5, 88W8997) Non-Stocked
Min.: 100
Mult.: 100

60-2230C Bluetooth 5.1 802.11 a/b/g/n/ac Tray
Ezurio Multiprotocol Modules 60 Series, Summit SIPT, Cut Tape Non-Stocked
Min.: 25
Mult.: 25

60-SIPT 2.4 GHz to 2.495 GHz, 5.15 GHz to 5.825 GHz 18 dBm SDIO, USB 2.0, PCIe, UART 3.3 V 3.3 V - 30 C + 85 C 14 mm x 13 mm x 1.7 mm Bluetooth 5.1 802.11 a/b/g/n/ac Cut Tape