kl Multiprotocol Modules

Results: 1,624
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Product Packaging
u-blox Multiprotocol Modules Automotive grade host-based Wi-Fi 5 and Bluetooth 5.2 module, -40 C to +105 C Non-Stocked Lead-Time 26 Weeks
Cut Tape
₱1,616.57
Min.: 500
Mult.: 100
JODY-W2 2.4 GHz, 5 GHz 19 dBm GPIO, SDIO, UART 2.8 V 5.5 V - 40 C + 105 C RF 19.8 mm x 13.8 mm Bluetooth 5.2 Multiradio Modules Reel
u-blox Multiprotocol Modules Non-Stocked
₱531.90
Min.: 500
Mult.: 500
u-blox Multiprotocol Modules Non-Stocked
₱556.44
Min.: 500
Mult.: 500
u-blox Multiprotocol Modules Secure industrial Wi-Fi and Bluetooth u-connectXpress software and internal antenna Non-Stocked
Reel
₱533.75
Min.: 500
Mult.: 500
: 500
NINA-W15 2.4 GHz 8 dBm, 18 dBm GPIO, I2C, I2S, SPI, UART 3.3 V 3.3 V - 40 C + 85 C PCB 10 mm x 14 mm x 2.2 mm Bluetooth, BLE 802.11 b/g/n WiFi, BLE Modules Reel
u-blox Multiprotocol Modules ESP32, 802.11bgn+BT, PCB antenna, u-connectXpress Non-Stocked Lead-Time 20 Weeks
Reel
₱468.10
Min.: 500
Mult.: 500
: 500
Reel
u-blox Multiprotocol Modules Secure industrial Wi-Fi and Bluetooth u-connectXpress software and internal antenna Non-Stocked Lead-Time 20 Weeks
Cut Tape
₱500.62
₱470.55
₱446.63
₱434.97
Reel
₱434.97
Min.: 1
Mult.: 1
: 500
NINA-W15 2.4 GHz to 2.4835 GHz 8 dBm, 18 dBm SPI, UART 3 V 3.6 V - 40 C + 85 C PCB Antenna 14 mm x 10 mm x 2.2 mm Multiprotocol Module Reel, Cut Tape
u-blox Multiprotocol Modules RTL8720DF, 802.11abgn+BLE, PCB antenna, open CPU Lead-Time 20 Weeks
Cut Tape
₱538.04
₱528.84
₱525.77
₱458.28
Reel
₱458.28
Min.: 1
Mult.: 1
: 500
NORA-W30 32.768 kHz 3 V 3.6 V - 40 C + 105 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
u-blox Multiprotocol Modules 802.11abgn+BT, metal antenna, u-connect, Europe Non-Stocked Lead-Time 18 Weeks
Reel
₱2,219.03
Min.: 200
Mult.: 200
: 200
2.4 GHz, 5 GHz 15 dBm GPIO, UART 3 V 3.6 V - 40 C + 85 C Bluetooth 802.11 a/b/g/n Reel
u-blox Multiprotocol Modules LTE Cat M1, NB2, 2G module w GNSS Secure cloud and GNSS, Band configurable LGA, 16x26 mm, with SIM Card Non-Stocked
₱3,367.50
₱2,525.78
₱2,017.80
₱2,015.96
Min.: 1
Mult.: 1
Eurotech Multiprotocol Modules PC/104 Low Pwr 12ch GPS Rcvr & GPRS mdm Non-Stocked
₱34,959.68
₱32,665.81
Min.: 1
Mult.: 1
5 V 5 V - 40 C + 85 C 96 mm x 90 mm x 15 mm Cellular GPS
Eurotech Multiprotocol Modules PC/104 12ch GPS receiver module Non-Stocked
₱28,345.54
₱26,485.41
Min.: 1
Mult.: 1
1.8 GHz, 1.9 GHz 1 W 5 V 5 V - 40 C + 85 C External 96 mm x 90 mm x 15 mm Cellular GPS
Eurotech Multiprotocol Modules ReliaCELL 10-20: Cellular Adapter - 3G Dual-band NA, CDMA/EVDO Rev A/1xRTT, GPS+Glonass, Verizon Non-Stocked
₱13,017.86
Min.: 100
Mult.: 100
800 MHz, 1.9 GHz USB 5 V 5 V - 40 C + 85 C SMA 3.56 in x 1.75 in x 0.82 in 3G, CDMA/EVDO GPS, GLONASS
Eurotech Multiprotocol Modules ReliaCELL 10-20: Cellular Adapter - 3G Dual-band NA, CDMA/EVDO Rev A/1xRTT, GPS+Glonass, Sprint Non-Stocked
₱12,982.27
Min.: 100
Mult.: 100
800 MHz, 1.9 GHz USB 5 V 5 V - 40 C + 85 C SMA 3.56 in x 1.75 in x 0.82 in 3G, CDMA/EVDO GPS, GLONASS
Eurotech Multiprotocol Modules IP67 Rugged Cell Adapter 2G Quad band Non-Stocked
₱9,317.22
Min.: 100
Mult.: 100
ReliaCELL 10-20 2G GSM/GPRS GPS, GLONASS
Eurotech Multiprotocol Modules IP67 Rugged Cell Adapter 3G Pentaband Non-Stocked
₱12,912.95
Min.: 100
Mult.: 1
ReliaCELL 10-20 SIM, USB 5 V 5 V - 40 C + 85 C 3.56 in x 1.75 in x 0.82 in HSPA+, GSM/EDGE GPS, GLONASS
Eurotech Multiprotocol Modules IP67 Rugged Cell Adapter 3G Pentaband Non-Stocked
₱13,119.70
Min.: 100
Mult.: 100
ReliaCELL 10-20 HSPA+, GSM/EDGE GPS
Eurotech Multiprotocol Modules IP67 Rugged Cell Adapter 3G Pentaband Non-Stocked
₱10,759.56
Min.: 100
Mult.: 100
ReliaCELL 10-20 HSPA+, GSM/EDGE GPS
Eurotech Multiprotocol Modules ReliaCELL 10-20: Cellular Adapter - 4G LTE Cat 3 (AT&T/TMobile), GPS, Dual SIM, Diversity, US Only Non-Stocked
₱12,635.03
Min.: 100
Mult.: 100
ReliaCELL 10-20 SIM, USB 5 V 5 V - 40 C + 85 C SMA LTE GPS
DFRobot Multiprotocol Modules ESP32-C3-MINI-1-N4 Module (PCB antenna) Non-Stocked
₱276.08
Min.: 1
Mult.: 1
2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB Bluetooth 5.0 802.11 b/g/n
DFRobot Multiprotocol Modules ESP32-C3-WROOM-02-N4 Module (PCB antenna) Non-Stocked
₱306.75
Min.: 1
Mult.: 1
2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB Bluetooth 5.0 802.11 b/g/n
DFRobot Multiprotocol Modules ESP32-S3-WROOM-1 AIoT WiFi & BLE 5 MCU Module (PCB Antenna) Non-Stocked Lead-Time 13 Weeks
₱222.70
Min.: 1
Mult.: 1
DFRobot Multiprotocol Modules The factory is currently not accepting orders for this product. Non-Stocked Lead-Time 13 Weeks
₱2,063.20
Min.: 1
Mult.: 1
30 mm to 22 mmm Bluetooth 5.2 802.11 a/b/g/n/ac/ax
DFRobot Multiprotocol Modules Gravity: CAT1 SIM7600G Global 4G Communication and GNSS Positioning Module (10Mbps/5Mbps) Non-Stocked Lead-Time 13 Weeks
₱3,619.65
Min.: 1
Mult.: 1
1.9 GHz 5 V 12 V - 40 C + 85 C 60 mm x 52 mm GPS, BD, GLONASS GNSS Positioning Modules Bulk
IEI Multiprotocol Modules Radio Frequency Module,WIFI+Bluetooth Module,AP6275SDSR,2T2R,802.11 a/b/g/n/ac/ax Wi-Fi + BT 5.3; with external WIFI 6E antenna, FCC ID,RoHS Non-Stocked Lead-Time 17 Weeks
₱6,354.63
₱5,925.18
₱5,496.96
₱5,154.63
Min.: 1
Mult.: 1
Amphenol-SAA Multiprotocol Modules UWB Tag U201C Non-Stocked
₱1,245.41
Min.: 2,400
Mult.: 1
- 20 C + 85 C BLE 5.1 802.15.4z UWB Tag Modules