kl Mga Module ng Multiprotocol

Mga Resulta: 1,631
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Kuwalipikasyon Produkto Packaging
Intel AX211.NGWG.NV
Intel Multiprotocol Modules Intel Wi-Fi 6E AX211 (Gig+), 2230, 2x2 AX R2 (6GHz)+BT, No vPro 255May Stock
₱1,135.59
₱1,019.64
₱974.24
₱827.61
Min.: 1
Mult.: 1
Wi-Fi 6 AX211 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 0 C + 80 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.3 802.11 ax WiFi Modules
Silicon Labs Multiprotocol Modules Multiprotocol module, 2,4 GHz w/PCB antenna, +10 dBm, 1.5MB Flash, 192kB RAM, Secure Vault Mid, Certified 990May Stock
Cut Tape
₱509.21
₱467.49
₱424.54
₱382.21
Reel
₱322.09
Min.: 1
Mult.: 1
: 1,000
MGM240L 2.4 GHz Reel, Cut Tape
Intel BE200.NGWG.NVX
Intel Multiprotocol Modules Intel Killer Wi-Fi 7 BE1750 x, 2230, 2x2 BE+BT, No vPro 48May Stock
100Inaasahan 10/21/2026
₱2,049.09
₱1,849.09
₱1,700.62
₱1,577.31
₱1,489.58
Min.: 1
Mult.: 1
BE200
Espressif Systems Multiprotocol Modules SMD module, ESP32-U4WDH with 4 MB flash die inside, ESP32 ECO V3, IPEX connector 994May Stock
₱257.06
₱222.70
₱204.30
₱193.87
Min.: 1
Mult.: 1
2.4 GHz 19.5 dBm I2C, I2S, SDIO, SPI, PWM, UART 3 V 3.6 V - 40 C + 85 C PCB 13.2 mm x 19 mm x 2.4 mm Bluetooth 4.2 Tray
Microchip Technology Multiprotocol Modules ATWINC3400 802.11 b/g/n + Bluetooth 5 Module U.FL Antenna 809May Stock
₱890.19
₱889.58
₱805.53
₱796.32
Min.: 1
Mult.: 1
2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C u.FL 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 Tray
Texas Instruments Multiprotocol Modules TI WiLink8 SGL-Band Combo Mod A 595-WL18 A 595-WL1801MODGBMOCR 589May Stock
Cut Tape
₱1,269.33
₱1,106.75
₱1,050.31
₱973.01
Reel
₱901.23
Min.: 1
Mult.: 1
: 250
WL1801MOD 2.4 GHz - 20 C + 70 C BLE, Bluetooth 5.1 802.11 b/g/n WiFi Modules Reel, Cut Tape, MouseReel
Intel AX210.NGWG.NVX
Intel Multiprotocol Modules Intel Killer Wi-Fi 6E AX1675 x (Gig+), 2230, 2x2 AX R2 (6GHz)+BT, No vPro 551May Stock
₱1,690.19
₱1,517.80
₱1,401.85
₱1,300.01
₱1,227.61
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz, 6 GHz PCIe, USB 0 C + 80 C 30 mm x 22 mm x 2.4 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.3
Intel Multiprotocol Modules Intel Wi-Fi 6 AX201 (Gig+), 2230, 2x2 AX+BT, No vPro 74May Stock
₱1,038.04
₱931.91
₱858.29
₱793.87
Min.: 1
Mult.: 1
AX201 2.4 GHz, 5 GHz Bluetooth, M.2, WiFi 0 C + 80 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.2 802.11 ax WiFi Modules
Seeed Studio Multiprotocol Modules Wio-WM1110 Dev Kit, built-in Semtech LR1110 and Nordic nRF52840 3May Stock
22Inoorder
₱2,018.42
Min.: 1
Mult.: 1
Embedded Artists Multiprotocol Modules 2LL M.2 Module 2May Stock
41Inoorder
₱4,133.15
₱3,627.01
₱3,342.35
₱3,341.73
Min.: 1
Mult.: 1
UART 3.3 V 3.46 V - 40 C + 85 C U.FL Bluetooth WiFi Modules Bulk
Kaga FEI Multiprotocol Modules WLAN module for NXP IW611. WiFi 6 1x1 dual band, BT, BLE 5.4 300May Stock
₱1,834.98
₱1,655.84
₱1,522.71
₱1,417.19
₱1,334.36
Min.: 1
Mult.: 1
SDIO, UART 1.71 V 2.46 V - 40 C + 85 C 25 mm x 15.7 mm x 2.1 mm Bluetooth WiFi Multiprotocol Modules Tray
Kaga FEI Multiprotocol Modules WLAN + ARM M33 MCU module for NXP RW612. WiFi 6 1x1 dual band, BT, BLE 5.4. 300May Stock
₱2,018.42
₱1,821.48
₱1,674.86
₱1,558.90
Min.: 1
Mult.: 1
SDIO, UART 1.71 V 2.46 V - 40 C + 85 C 25 mm x 15.7 mm x 2.1 mm Bluetooth WiFi Multiprotocol Modules Tray
HMS Networks Multiprotocol Modules Anybus Wireless Bolt (Sunbolt) 1May Stock
₱41,288.55
Min.: 1
Mult.: 1
Anybus Wireless 2.4 GHz, 5 GHz 18 dBm Ethernet 19 V 36 V - 40 C + 65 C Integrated 68 mm x 75 mm Bluetooth 2.1, 4.0 802.11 a/b/g/n/d Multiprotocol Modules Bulk
Silex Technology Multiprotocol Modules [Sample Pack] SX-SDMAX-2530C is a board-to-board connector type board implementing the SX-SDMAX-2530S. It is a 2.4 GHz/5 GHz dual-band Wi-Fi 6 plus Bluetooth v5.3 BR/EDR/LE SDIO 3.0 module using the NXP IW611 chipset.It includes an MHF-I connector f 10May Stock
₱3,215.97
₱2,926.40
₱2,714.74
₱2,544.80
₱2,465.66
Min.: 1
Mult.: 1
SX-SDMAX 2.4 GHz/5 GHz Bluetooth, WiFi, UART 3.14 V 3.46 V - 40 C + 85 C 24 mm x 24 mm x 4.45 mm SDIO Modules Bulk
Pulse Electronics Multiprotocol Modules USB 802.11 b/g/n BT module 736May Stock
₱1,352.15
₱1,179.15
₱1,119.02
₱1,036.20
Min.: 1
Mult.: 1
TWR 2.4 GHz 14 dBm, 16 dBm USB 2.0 3 V 3.6 V - 5 C + 60 C 14.7 mm x 10.8 mm x 3.2 mm BLE, Bluetooth 802.11 b/g/n Tray
NXP Semiconductors IW612UK/A1IZ
NXP Semiconductors Multiprotocol Modules IW612UK/A1I 25May Stock
Cut Tape
₱1,137.43
₱926.39
₱828.84
₱760.74
Reel
₱659.51
Min.: 1
Mult.: 1
: 2,000
IW612HN Reel, Cut Tape
NXP Semiconductors IW611UK/A1IZ
NXP Semiconductors Multiprotocol Modules IW611UK/A1I 25May Stock
Cut Tape
₱991.42
₱817.18
₱722.09
₱666.26
Reel
₱577.30
Min.: 1
Mult.: 1
: 2,000
IW611HN Reel, Cut Tape
Silex Technology Multiprotocol Modules [Sample Pack] The SX-SDMAX-M2 is an M.2 2230 card that implements the SX-SDMAX-2530S. It is a 2.4 GHz/5 GHz dual-band Wi-Fi 6 plus Bluetooth v5.3 BR/EDR/LE SDIO 3.0 module using the NXP IW611 chipset.It features an MHF-I connector as an interface fo 5May Stock
₱3,215.97
₱2,926.40
₱2,714.74
₱2,544.80
₱2,465.66
Min.: 1
Mult.: 1
SX-SDMAX 2.4 GHz/5 GHz Bluetooth, WiFi, UART 3.14 V 3.46 V - 40 C + 85 C 22 mm x 4.45 mm x 30 mm SDIO Modules Bulk
Seeed Studio Multiprotocol Modules The factory is currently not accepting orders for this product. 187May Stock
₱1,627.62
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz USB 3.6 V 3.6 V u.FL 92 mm x 32 mm x 25 mm Bluetooth 5.0 802.11 b/g/n
Fortebit Multiprotocol Modules Polaris 3G kit, includes: Polaris 3G board, aluminum case, GPS/Glonass/GSM antenna, main connector cable. 4May Stock
₱12,553.44
Min.: 1
Mult.: 1
800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz 33 dBm I2C, SPI, UART 8 V 36 V - 35 C + 80 C SMA 3G GSM GLONASS, GPS
NXP Semiconductors Multiprotocol Modules IW610BUK/A1ZDI 25May Stock
Cut Tape
₱592.64
₱458.28
₱423.93
₱379.14
Reel
₱318.41
Min.: 1
Mult.: 1
: 2,000
IW610BUK 2.4 GHz, 5 GHz 23 dBm SDIO, SPI, UART, USB 3.14 V 3.46 V - 40 C + 125 C Bluetooth, BLE WiFi 6 Multiprotocol Modules Reel, Cut Tape
Espressif Systems Multiprotocol Modules ESP32-WROVER-E integrates ESP32-D0WD-V3, with higher stability and safety performance. 70May Stock
2,600Inaasahan 10/26/2026
₱323.31
₱314.73
₱269.33
₱244.17
Min.: 1
Mult.: 1
ESP32-WROVER-E 2.4 GHz 20 dBm ADC, DAC, GPIO, I2C, I2S, PWM, SD Card, SDIO, SPI, TWAI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 31.4 mm x 3.3 mm Bluetooth 4.2


ADLINK Technology Multiprotocol Modules AMPAK AP12356 WIFI/BT KIT 2x2 Wi-Fi + Bluetooth4.1 Module with PCI-e Half-Mini CardIEEE802.11a/b/g/n/ac, PCI-e interfaceOperating Temperature: -10 70? Driver for Win/Linux/Android2pcs x Antenna + 2pcs x IPEX cable 2May Stock
₱8,864.89
₱8,073.85
₱7,682.99
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz 16 dBm PCIe, USB 3 V 3.6 V - 10 C + 70 C External Bluetooth 802.11 a/b/g/n/ac WiFi Modules
AcSiP Multiprotocol Modules AI7931LD - Multiprotocol Modules WIFI6 Dual Band 2.4/5GHz M33 SoC Module 122May Stock
₱797.55
Min.: 1
Mult.: 1
WIFI 300 MHz ADC, GPIO, I2C, I2S, IR, PWM, SDIO, SPI, UART 2.97 V 3.63 V - 40 C + 85 C 32 mm x 32 mm x 2.7 mm Bluetooth 5.0 802.11 a/b/g/n/ac/ax Bag
Fortebit Multiprotocol Modules Polaris 3G kit, includes: Polaris 3G board, aluminum case, GPS/Glonass/GSM antenna, main connector cable, LiPo battery. 1May Stock
₱13,227.06
Min.: 1
Mult.: 1
800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz 33 dBm I2C, SPI, UART 8 V 36 V - 35 C + 80 C SMA 3G GSM GLONASS, GPS