ki Mga Module ng Multiprotocol

Mga Resulta: 1,624
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Kuwalipikasyon Produkto Packaging
CEL Multiprotocol Modules Tri-mode (WiFi, BT, 802.15.4) Radio w/USB/USB/SPI interface, SMT with Antenna, (Tape & Reel) Lead-Time para sa Hindi Naka-stock 36 (na) Linggo
₱2,454.00
Min.: 500
Mult.: 1
2.4 GHz, 5 GHz SPI, USB - 40 C + 85 C 27.8 mm x 16.64 mm x 3.47 mm Bluetooth WiFi Multiprotocol Modules
CEL Multiprotocol Modules CMP9670 Tri-Band Wi-Fi 6e 2x2 MU-MIMO DBS BT5.2 M.2 Card Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
₱6,596.35
Min.: 1,000
Mult.: 1,000
CMP9670 PCIe, USB Bluetooth Bluetooth and Wi-Fi Modules Bulk
CEL Multiprotocol Modules CMP9670 Tri-Band Wi-Fi 6e 2x2 MU-MIMO DBS BT5.2 Half-size Mini-PCIe Card Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
₱6,871.20
Min.: 1,000
Mult.: 1,000
CMP9670 PCIe, USB Bluetooth Bluetooth and Wi-Fi Modules Bulk
Silex Technology Multiprotocol Modules Based on NXP's RW610, IM-100 is a small, stand-alone, dual-band Wi-Fi 6 Lead-Time para sa Hindi Naka-stock 28 (na) Linggo
Reel
₱1,682.83
Min.: 500
Mult.: 500
: 500
260 MHz I2C, SPI, UART - 40 C + 85 C MHF 18 mm x 17 mm x 2.65 mm 802.11 a/b/g/n/ac/ax Multiprotocol Modules Reel
Silex Technology Multiprotocol Modules IM-100 is a small, stand-alone, dual-band Wi-Fi 6 and Bluetooth Low Energy Lead-Time para sa Hindi Naka-stock 28 (na) Linggo
₱2,280.38
₱2,088.97
₱1,914.73
₱1,775.47
Min.: 1
Mult.: 1
260 MHz I2C, SPI, UART - 40 C + 85 C MHF 18 mm x 17 mm x 2.65 mm 802.11 a/b/g/n/ac/ax Multiprotocol Modules Cut Tape
Silex Technology Multiprotocol Modules the option to attach an antenna via a trace. does not include the u.Fl connector Lead-Time para sa Hindi Naka-stock 28 (na) Linggo
Reel
₱1,682.83
Min.: 500
Mult.: 500
: 500
260 MHz I2C, SPI, UART - 40 C + 85 C 18 mm x 17 mm x 2.65 mm 802.11 a/b/g/n/ac/ax Multiprotocol Modules Reel
Silex Technology Multiprotocol Modules the option to attach an antenna via a trace does not include the u.Fl connector Lead-Time para sa Hindi Naka-stock 28 (na) Linggo
₱2,280.38
₱2,088.97
₱1,914.73
₱1,775.47
Min.: 1
Mult.: 1
260 MHz I2C, SPI, UART - 40 C + 85 C 18 mm x 17 mm x 2.65 mm 802.11 a/b/g/n/ac/ax Multiprotocol Modules Cut Tape
Silex Technology Multiprotocol Modules 2x2 Dual Band 802.11 ac WLAN+BT PCIe Lead-Time para sa Hindi Naka-stock 42 (na) Linggo
₱3,036.83
Min.: 100
Mult.: 100
SX-PCEAC2 2.4 GHz, 5 GHz Serial 3.3 V 3.3 V 0 C + 70 C 30 mm x 26.8 mm x 3.4 mm Bluetooth 5.0 PCIe 802.11 a/b/g/n/ac WiFi Modules Tray
Silex Technology Multiprotocol Modules [Bulk SKU] SX-PCEAC2 is a 2.4 GHz / 5GHz dual band IEEE802.11 a/b/g/n/ac WLAN, Bluetooth 5.0 BR/EDR/LE module based and Low power PCI express interface on Qualcomm QCA6174A-5 chipset. This SKU is the M.2 1630 PCI-E card type. Lead-Time para sa Hindi Naka-stock 32 (na) Linggo
₱3,036.83
Min.: 100
Mult.: 100
SX-PCEAC2 2.4 GHz, 5 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 70 C MHF4 30 mm x 16.5 mm x 2.34 mm Bluetooth 5.0 802.11 a/b/g/n/ac Tray
Silex Technology Multiprotocol Modules 2x2 Dual Band 802.11 ac WLAN+BT SMT Lead-Time para sa Hindi Naka-stock 42 (na) Linggo
Reel
₱2,280.38
Min.: 1,500
Mult.: 1,500
: 1,500
SX-PCEAC2 2.4 GHz, 5 GHz Serial 3.3 V 3.3 V 0 C + 70 C 12 mm x 16 mm x 1.5 mm Bluetooth 5.0 802.11 a/b/g/n/ac WiFi Modules Reel
Silex Technology Multiprotocol Modules 2x2 Dual Band 802.11 ac WLAN+BT SMT Lead-Time para sa Hindi Naka-stock 42 (na) Linggo
₱3,033.76
₱2,760.14
₱2,560.75
Min.: 1
Mult.: 1
SX-PCEAC2 2.4 GHz, 5 GHz Serial 3.3 V 3.3 V 0 C + 70 C 12 mm x 16 mm x 1.5 mm Bluetooth 5.0 802.11 a/b/g/n/ac WiFi Modules Cut Tape
Silex Technology Multiprotocol Modules [Sample Pack] SX-PCEAX-HMC-SP is a sample pack SKU ideal for small quantities used for evaluation and small pilot builds. SX-PCEAX-HMC-SP is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in a half-height Mini P Lead-Time para sa Hindi Naka-stock 50 (na) Linggo
₱5,638.07
₱5,325.79
₱4,799.41
Min.: 1
Mult.: 1
SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 65 C MHF4 29.85 mm x 26.65 mm x 2.9 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Bulk
Silex Technology Multiprotocol Modules [Bulk SKU] SX-PCEAX-M2 is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in an M.2 Card Type 2230-S3-A-E form factor. It is based on Qualcomm's QCA2066 chipset. Lead-Time para sa Hindi Naka-stock 50 (na) Linggo
₱4,768.12
Min.: 100
Mult.: 100
SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe 3.3 V 3.3 V - 20 C + 65 C 22 mm x 30 mm x 2.7 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Tray
Silex Technology Multiprotocol Modules [Bulk SKU] SX-PCEAX-SMT is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in an M.2 LGA Type 1418 Surface Mount form factor. It is based on Qualcomm's QCA2066 chipset. Lead-Time para sa Hindi Naka-stock 50 (na) Linggo
Reel
₱3,712.90
Min.: 1,200
Mult.: 1,200
: 1,200
SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe 3.3 V 3.3 V - 20 C + 65 C 14 mm x 18 mm x 1.9 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Reel
Silex Technology Multiprotocol Modules [Bulk SKU] SX-PCEBE-M2 is a Wi-Fi7 2x2 Tri-band IEEE802.11 be WLAN, Bluetooth 5.3 BR/EDR/HS/LE module in a M.2 card form factor (M.2 Card Type 2230-S3-A-E). It is based on Qualcomm's QCC2076 chipset. Lead-Time para sa Hindi Naka-stock 42 (na) Linggo
₱5,671.19
Min.: 100
Mult.: 100
SX-PCEBE 2.4 GHz, 5 GHz, 6 GHz Bluetooth, USB, UART 3.3 V - 40 C + 85 C MHF4 Tray
Silex Technology Multiprotocol Modules [Sample Pack] SX-PCEBE-M2-SP is a Wi-Fi7 2x2 Tri-band IEEE802.11 be WLAN, Bluetooth 5.3 BR/EDR/HS/LE module in a M.2 card form factor (M.2 Card Type 2230-S3-A-E). It is based on Qualcomm's QCC2076 chipset. This is ideal for low quantity purchases fo Lead-Time para sa Hindi Naka-stock 42 (na) Linggo
₱6,949.11
₱6,551.57
₱6,154.63
₱5,757.08
Min.: 1
Mult.: 1
SX-PCEBE 2.4 GHz, 5 GHz, 6 GHz USB - 40 C + 85 C MHF4 Bluetooth WiFi Multiprotocol Module Bulk
Silex Technology Multiprotocol Modules [Bulk SKU] SX-PCEBE-SMT is a Wi-Fi7 2x2 Tri-band IEEE802.11 be WLAN, Bluetooth 5.3 BR/EDR/HS/LE module in an M.2 LGA Type 1620 Surface Mount form factor. It is based on Qualcomm's QCC2076 chipset. Lead-Time para sa Hindi Naka-stock 42 (na) Linggo
Reel
₱4,257.08
Min.: 1,000
Mult.: 1,000
: 1,000
SX-PCEBE 2.4 GHz, 5 GHz, 6 GHz USB - 40 C + 85 C MHF4 Bluetooth WiFi Multiprotocol Module Reel
Silex Technology Multiprotocol Modules [Sample Pack] SX-PCEBE-SMT-SP is a Wi-Fi 7 2x2 Tri-band IEEE802.11 be WLAN, Bluetooth 5.3 BR/EDR/HS/LE module in an M.2 LGA Type 1620 Surface Mount form factor. It is based on Qualcomm's QCC2076 chipset. This is ideal for low quantity purchases for e Lead-Time para sa Hindi Naka-stock 42 (na) Linggo
₱4,830.70
₱4,504.32
₱4,178.55
Min.: 1
Mult.: 1
SX-PCEBE 2.4 GHz, 5 GHz, 6 GHz USB - 40 C + 85 C MHF4 Bluetooth WiFi Multiprotocol Module Cut Tape
Silex Technology Multiprotocol Modules 1x1 Wi-Fi+BLE radio /baseband SDIO Card Lead-Time para sa Hindi Naka-stock 32 (na) Linggo
₱4,269.96
Min.: 100
Mult.: 100
SX-SDCAC Bluetooth 5.0 802.11 a/b/g/n/ac WiFi Modules Bulk
Silex Technology Multiprotocol Modules 1x1 Wi-Fi+BLE radio /basbnd SDIO EvalMod Lead-Time para sa Hindi Naka-stock 32 (na) Linggo
₱4,638.06
₱4,381.00
₱3,949.10
Min.: 1
Mult.: 1
SX-SDCAC 2.4 GHz, 5 GHz SDIO 3.135 V 3.465 V - 40 C + 85 C MHF4 24 mm x 51 mm x 5.8 mm Bluetooth 5.0 802.11 a/b/g/n/ac WiFi Modules Bulk
Silex Technology Multiprotocol Modules 802.11ac+Bluetooth SDIO card SoC Lead-Time para sa Hindi Naka-stock 32 (na) Linggo
₱4,936.22
₱4,602.48
₱4,269.96
Min.: 1
Mult.: 1
SX-PCEAC2 2.4 GHz, 5 GHz SDIO 3.135 V 3.465 V - 40 C + 85 C MHF4 24 mm x 51 mm x 5.8 mm Bluetooth 5.0 802.11 a/b/g/n/ac Bulk
Silex Technology Multiprotocol Modules The Silex SX-SDCAC Plus is a next generation 802.11a/b/g/n/ac plus Bluetooth SDIO card based on the QCA9377-3 System-on-Chip (SoC). The SX-SDCAC Plus is mechanically designed in a SD card form factor to provide customers with a vendor independent for Lead-Time para sa Hindi Naka-stock 32 (na) Linggo
₱4,936.22
₱4,602.48
₱4,269.96
Min.: 1
Mult.: 1
Bulk
Silex Technology Multiprotocol Modules Wi-Fi+BLE Mod SM w/Ant uFl connector Lead-Time para sa Hindi Naka-stock 32 (na) Linggo
Reel
₱4,002.47
Min.: 500
Mult.: 500
: 500
SX-SDMAC 2.4 GHz, 5 GHz Bluetooth 5.0 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 5.0 Reel
Silex Technology Multiprotocol Modules Wi-Fi+BLE Mod SM w/Ant uFl con SamPck Lead-Time para sa Hindi Naka-stock 32 (na) Linggo
₱4,936.22
₱4,602.48
₱4,269.96
Min.: 1
Mult.: 1
SX-SDMAC 2.4 GHz, 5 GHz Bluetooth 5.0 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 5.0 Cut Tape
Silex Technology Multiprotocol Modules Wi-Fi+BLE Mod 2 ufl connectors Lead-Time para sa Hindi Naka-stock 32 (na) Linggo
Reel
₱4,002.47
Min.: 500
Mult.: 500
: 500
SX-SDMAC 2.4 GHz, 5 GHz Bluetooth 5.0 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 5.0 Reel