ki Multiprotocol Modules

Results: 1,624
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Product Packaging
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
₱2,753.39
₱2,574.86
₱2,514.74
₱2,433.14
Min.: 1
Mult.: 1
2.4 GHz ADC, GPIO, I2C, PWM, UART 3 V 3.6 V - 40 C + 85 C 24 mm x 16 mm x 2.6 mm Bluetooth 5.2 802.11 b/g/n 802.11 b/g/n, Bluetooth 5.2
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
₱2,361.98
₱2,338.05
₱2,278.54
₱2,196.33
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCM, SDIO, UART 3.1 V 3.6 V - 20 C + 70 C 15 mm x 13 mm x 2.3 mm Bluetooth 5.0 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 5.0
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
₱2,612.28
₱2,323.94
₱2,278.54
₱2,196.33
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCM, SDIO, UART 3.1 V 3.6 V - 20 C + 70 C 15 mm x 13 mm x 2.3 mm Bluetooth 5.0 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 5.0
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
₱2,923.94
₱2,560.75
₱2,434.98
₱2,263.20
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCM, SDIO, UART 3 V 3.6 V - 20 C + 70 C 15 mm x 13 mm x 2 mm BLE 5.2 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, BLE 5.2
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
₱2,923.94
₱2,560.75
₱2,434.98
₱2,263.20
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCM, SDIO, UART 3 V 3.6 V - 20 C + 70 C 15 mm x 13 mm x 2 mm BLE 5.2 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, BLE 5.2
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
₱2,885.29
₱2,528.23
₱2,419.64
₱2,290.81
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCM, SDIO, UART 3 V 3.6 V - 20 C + 70 C 12 mm x 12 mm x 2.5 mm BLE 5.2 802.11 a/b/g/n 802.11 a/b/g/n, BLE 5.2
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
₱2,612.28
₱2,323.94
₱2,278.54
₱2,196.33
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCM, SDIO, UART 3 V 3.6 V - 20 C + 70 C 12 mm x 12 mm x 2.5 mm BLE 5.2 802.11 a/b/g/n 802.11 a/b/g/n, BLE 5.2
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
₱2,612.28
₱2,323.94
₱2,278.54
₱2,196.33
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCM, SDIO, UART 3 V 3.6 V - 20 C + 70 C 12 mm x 12 mm x 2.5 mm BLE 5.2 802.11 a/b/g/n 802.11 a/b/g/n, BLE 5.2
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
₱2,885.29
₱2,528.23
₱2,419.64
₱2,290.81
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCM, SDIO, UART 3 V 3.6 V - 20 C + 70 C 12 mm x 12 mm x 2.35 mm Bluetooth 4.2 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 4.2
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
₱2,885.29
₱2,528.23
₱2,419.64
₱2,290.81
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCM, SDIO, UART 3 V 3.6 V - 20 C + 70 C 12 mm x 12 mm x 2.35 mm Bluetooth 4.2 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 4.2
Quectel Multiprotocol Modules Wi-Fi 6 and Bluetooth 5.4, Max data rate 600.5Mbps, LCC form factor, -20C to +80C Non-Stocked Lead-Time 8 Weeks
Reel
₱288.96
₱278.53
Min.: 500
Mult.: 500
: 500
FCS960K 2.4 GHz, 5 GHz 4 dBm, 18 dBm UART 3 V 3.6 V - 20 C + 80 C 12 mm x 12 mm x 2 mm Bluetooth Wi-Fi, IEEE 802.11 a/b/g/n/ac/ax Multiprotocol Module Reel
Quectel Multiprotocol Modules Wi-Fi 6 and Bluetooth 5.4, Max data rate 600.5Mbps, LCC form factor, -40C to +85C Non-Stocked Lead-Time 8 Weeks
Reel
₱416.57
₱396.93
Min.: 500
Mult.: 500
: 500
FCS960K 2.4 GHz, 5 GHz 4 dBm, 18 dBm UART, USB 3 V 3.6 V - 40 C + 85 C 12 mm x 12 mm x 2 mm Bluetooth Wi-Fi, IEEE 802.11 a/b/g/n/ac/ax Multiprotocol Module Reel
Quectel Multiprotocol Modules Wi-Fi 6 and Bluetooth 5.4, Max data rate 286.8Mbps, LCC form factor, -20C to +80C Non-Stocked Lead-Time 8 Weeks
Reel
₱240.49
₱231.29
Min.: 500
Mult.: 500
: 500
FCS960K 2.4 GHz, 5 GHz 4.5 dBm, 19 dBm UART 3 V 3.6 V - 20 C + 80 C 12 mm x 12 mm x 2 mm Bluetooth Wi-Fi, IEEE 802.11 a/b/g/n/ac/ax Multiprotocol Module Reel
Quectel Multiprotocol Modules Wi-Fi 6 and Bluetooth 5.4, Max data rate 286.8Mbps, LCC form factor, -20C to +80C Non-Stocked Lead-Time 8 Weeks
Reel
₱211.04
Min.: 1,000
Mult.: 1,000
: 1,000
FCS960K 2.4 GHz, 5 GHz 4 dBm, 18 dBm UART, USB 3 V 3.6 V - 20 C + 80 C 12 mm x 12 mm x 1.9 mm Bluetooth Wi-Fi, IEEE 802.11 a/b/g/n/ac/ax Multiprotocol Module Reel
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
₱4,174.25
₱3,666.28
₱3,511.67
₱3,371.80
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz, 6 GHz PCIe, PCM, UART 3 V 3.6 V - 20 C + 70 C 20 mm x 16 mm x 1.8 mm BLE 5.3 802.11 a/b/g/n/ac/ax/be 802.11 a/b/g/n/ac/ax/be, BLE 5.3
Quectel Multiprotocol Modules Wi-Fi 7, triple-band support, BLE 5.3, module w/o filter Non-Stocked Lead-Time 12 Weeks
Cut Tape
₱2,394.49
₱2,163.20
₱2,082.83
₱2,073.02
Reel
₱1,847.25
Min.: 1
Mult.: 1
: 250
2.4 GHz, 5 GHz, 6 GHz PCIe, PCM, UART 3 V 3.6 V - 20 C + 70 C 20 mm x 16 mm x 1.8 mm BLE 5.3 802.11 a/b/g/n/ac/ax/be 802.11 a/b/g/n/ac/ax/be, BLE 5.3 Reel, Cut Tape
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
₱4,174.25
₱3,666.28
₱3,511.67
₱3,371.80
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz, 6 GHz PCIe, PCM, UART 3 V 3.6 V - 20 C + 70 C 20 mm x 16 mm x 1.8 mm BLE 5.3 802.11 a/b/g/n/ac/ax/be 802.11 a/b/g/n/ac/ax/be, BLE 5.3
Quectel Multiprotocol Modules Wi-Fi 7, triple-band support, BLE 5.3, module w/ filter Non-Stocked Lead-Time 12 Weeks
Cut Tape
₱1,731.91
Min.: 2,000
Mult.: 250
: 250
2.4 GHz, 5 GHz, 6 GHz PCIe, PCM, UART 3 V 3.6 V - 20 C + 70 C 20 mm x 16 mm x 1.8 mm BLE 5.3 802.11 a/b/g/n/ac/ax/be 802.11 a/b/g/n/ac/ax/be, BLE 5.3 Reel
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
₱4,174.25
₱3,666.28
₱3,511.67
₱3,371.80
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz, 6 GHz PCIe, PCM, UART 3 V 3.6 V - 20 C + 70 C 20 mm x 16 mm x 1.8 mm BLE 5.3 802.11 a/b/g/n/ac/ax/be 802.11 a/b/g/n/ac/ax/be, BLE 5.3
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
₱3,797.57
₱3,386.52
₱3,360.75
₱3,244.80
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz, 6 GHz PCIe, PCM, UART 3 V 3.6 V - 20 C + 70 C 20 mm x 16 mm x 1.8 mm BLE 5.3 802.11 a/b/g/n/ac/ax/be 802.11 a/b/g/n/ac/ax/be, BLE 5.3
Quectel Multiprotocol Modules FGS061N Development Board for Debugging Non-Stocked Lead-Time 5 Weeks
₱2,220.87
₱1,942.95
₱1,858.29
₱1,742.34
Min.: 1
Mult.: 1
BLE 5.2 802.11 ax 802.11 ax, BLE 5.2
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
₱5,218.43
₱4,888.37
₱4,778.55
₱4,628.86
Min.: 1
Mult.: 1
2.4 GHz ADC, GPIO, PWM 3 V 3.6 V - 40 C + 105 C 16.8 mm x 15 mm x 1.85 mm Bluetooth 5.2 802.11 b/g/n 802.11 b/g/n, Bluetooth 5.2
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
₱5,218.43
₱4,888.37
₱4,778.55
₱4,628.86
Min.: 1
Mult.: 1
2.4 GHz ADC, GPIO, PWM, UART 3 V 3.6 V - 40 C + 85 C 17.91 mm x 14.99 mm x 2.8 mm Bluetooth 5.2 802.11 b/g/n 802.11 b/g/n, Bluetooth 5.2
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
₱4,723.95
₱4,552.17
₱4,441.74
₱4,292.05
Min.: 1
Mult.: 1
2.4 GHz ADC, GPIO, PWM 3 V 3.6 V - 40 C + 105 C 17.3 mm x 15 mm x 2.8 mm Bluetooth 5.2 802.11 b/g/n 802.11 b/g/n, Bluetooth 5.2
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
₱4,716.59
₱3,681.00
Min.: 1
Mult.: 1
2.4 GHz UART 3 V 3.6 V - 40 C + 105 C 17.3 mm x 15 mm x 2.8 mm BLE 5.2 802.11 b/g/n/ax 802.11 b/g/n/ax, BLE 5.2