kw Mga Module ng Multiprotocol

Mga Resulta: 1,638
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Kuwalipikasyon Produkto Packaging
Wurth Elektronik Multiprotocol Modules WIRL-NFW2 BLE LE6 NFC-T 2.4GHz Ophelia-IV 412May Stock
Cut Tape
₱1,042.95
₱981.60
₱950.93
₱938.66
Reel
₱889.58
Min.: 1
Mult.: 1
: 500
WIRL-NFW2 2.402 GHz to 2.48 GHz 8 dBm 1.7 V 3.6 V - 40 C + 105 C 12 mm x 8 mm x 2.3 mm Bluetooth WiFi - 802.11 Thread, Zigbee Radio Modules Reel, Cut Tape, MouseReel
Telit Cinterion Multiprotocol Modules 290May Stock
₱620.86
₱569.33
₱517.79
₱465.65
Min.: 1
Mult.: 1
2.4 GHz 18 dBm SDIO, SPI, UART, USB 3.3 V - 40 C + 85 C 18 mm x 15 mm Bluetooth LE 802.11 b/g/n Wi-Fi 4 and Bluetooth Modules Tray
ADLINK Technology Wi-Fi 6 / BT M.2 Type 2230 Combo Module
ADLINK Technology Multiprotocol Modules Wireless: IEEE 802.11a/b/g/n/ac/ax (2Tx2R) Bluetooth: V5.2 / V4.2 / V4.1 / V4.0 LE / V3.0 / V2.1+EDR Frequency Range: 2.402 2.480 GHz Antenna: Dual MHF4 Antenna Connectors 2May Stock
₱3,914.20
₱3,643.89
₱3,380.42
₱3,169.76
Min.: 1
Mult.: 1
2.402 GHz to 2.48 GHz MHF4 Bluetooth 5.2 802.11 a/b/g/n/ac/ax 802.11a/b/g/n/ac/ax, Bluetooth 5.2
Silex Technology Multiprotocol Modules 2x2 Dual Band 802.11 ac WLAN+BT PCIe 190May Stock
54Inoorder
₱3,516.58
₱3,273.64
₱3,036.83
Min.: 1
Mult.: 1
SX-PCEAC2 2.4 GHz, 5 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 70 C MHF4 30 mm x 26.8 mm x 3.4 mm Bluetooth 5.0 802.11 a/b/g/n/ac WiFi Modules Bulk
Silex Technology Multiprotocol Modules [Sample Pack] SX-PCEAX-SMT-SP is a sample pack SKU ideal for small quantities used for small pilot builds. SX-PCEAX-SMT-SP is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in an M.2 LGA Type 1418 Surface Mount 99May Stock
73Inaasahan 10/13/2027
₱4,544.81
₱4,237.44
₱3,931.31
₱3,685.29
Min.: 1
Mult.: 1
SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 65 C MHF4 14 mm x 18 mm x 1.9 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Bulk
CEL Multiprotocol Modules CMP9670 Tri-Band Wi-Fi 6e 2x2 MU-MIMO DBS BT5.2 Half-size Mini-PCIe Card 2May Stock
₱10,958.95
₱10,217.84
₱9,479.19
Min.: 1
Mult.: 1
CMP9670 PCIe, USB Bluetooth Bluetooth and Wi-Fi Modules Bulk
Silex Technology Multiprotocol Modules [Sample Pack] SX-PCEAX-M2-SP is a sample pack SKU ideal for small quantities used for evaluation and small pilot builds. SX-PCEAX-M2-SP is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in an M.2 Card Type 2230 174May Stock
68Inaasahan 2/19/2027
₱6,011.07
₱5,604.32
₱5,199.41
₱4,874.26
Min.: 1
Mult.: 1
SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 65 C MHF4 22 mm x 30 mm x 2.7 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Bulk
Silex Technology Multiprotocol Modules [Sample Pack] Low power version SMT type 802.11ah SDIO Wi-Fi HaLow module using MM6108. 15May Stock
₱2,475.47
₱2,285.29
₱2,095.10
₱1,936.21
₱1,841.11
Min.: 1
Mult.: 1
23 dBm SPI - 40 C + 85 C MHF1 18 mm x 17 mm x 2.65 mm 802.11 ah Wi-Fi Modules Cut Tape

IoTize Multiprotocol Modules Module Wi-Fi (802.11), BLE, NFC + antennas 150May Stock
₱3,314.74
₱2,904.92
₱2,764.43
₱2,701.24
Min.: 1
Mult.: 1
TnL 2.4 GHz 16 dBm Serial, UART 2.3 V 3.6 V - 20 C + 55 C 28 mm x 38 mm x 3 mm BLE, Bluetooth 4.2 NFC 802.11 b/g/n WiFi Modules
Jorjin Multiprotocol Modules Based on STM BlueNRG-1 + S2-LP and supports Sigfox and BLE4.2 1,650May Stock
Cut Tape
₱815.34
₱709.21
₱701.23
Reel
₱701.23
Min.: 1
Mult.: 1
: 550
902 MHz, 920 MHz 8 dBm, 16 dBm I2C, SPI, UART 2 V 3.6 V - 40 C + 85 C u.FL 22 mm x 24 mm x 2.8 mm Bluetooth 4.2 Sub GHz Reel, Cut Tape, MouseReel
Silicon Labs Multiprotocol Modules Mighty Gecko lighting module, +12 dBm, 2.4 GHz, 1 MB Flash, -40 to 105 C, PCB trace antenna, certified. 99May Stock
₱763.19
₱663.19
₱630.06
₱580.37
Min.: 1
Mult.: 1
MGM210L 2.4 GHz 12.5 dBm I2C, SPI, UART 1.8 V 3.8 V - 40 C + 105 C PCB 12.5 mm x 15.5 mm x 2.25 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Bluetooth Modules Cut Tape
Jorjin Multiprotocol Modules Based on STM BlueNRG-2 + S2-LP and supports Sigfox and BLE5.0 1,623May Stock
Cut Tape
₱985.89
₱858.29
₱817.80
Reel
₱817.80
Min.: 1
Mult.: 1
: 550
860 MHz to 943 MHz, 2.4 GHz 8 dBm, 27 dBm I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C 22 mm x 22 mm x 2.8 mm Bluetooth Sub GHz Bluetooth Modules Reel, Cut Tape, MouseReel
Jorjin Multiprotocol Modules Based on STM BlueNRG-1 + S2-LP and supports Sigfox and BLE4.2 2,140May Stock
Cut Tape
₱955.22
₱846.63
₱788.35
₱729.45
Reel
₱672.40
Min.: 1
Mult.: 1
: 550
860 MHz to 943 MHz 8 dBm, 16 dBm I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C u.FL 22 mm x 24 mm x 2.8 mm Bluetooth 4.2 Sub GHz Reel, Cut Tape, MouseReel
TechNexion Multiprotocol Modules CLIX MODULE WITH QCA9377 WIFI 802.11AC (SDIO) + BLUETOOTH (UART) MODULE 43May Stock
₱2,566.27
₱2,368.72
₱2,171.79
₱2,006.15
Min.: 1
Mult.: 1
UART 3.3 V 3.3 V - 40 C + 85 C MHF4 25 mm x 20 mm x 5 mm Bluetooth 802.11 a/b/g/n/ac

Murata Electronics Multiprotocol Modules Type 1XA Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.2 1,384May Stock
Cut Tape
₱1,552.77
₱1,365.04
₱1,272.40
₱1,199.39
Reel
₱1,055.83
Min.: 1
Mult.: 1
: 1,000
1XA 2.4 GHz, 5 GHz 17 dBm PCIe, UART 1.62 V 3.63 V - 40 C + 85 C u.FL 11.4 mm x 8.9 mm x 1.4 mm Bluetooth 5.2 802.11 a/b/g/n/ac Reel, Cut Tape
Seeed Studio Multiprotocol Modules Seeed Studio XIAO MG24 (Pre-Soldered) 20May Stock
10Inaasahan 11/10/2026
₱546.02
Min.: 1
Mult.: 1
Development Boards
Seeed Studio Multiprotocol Modules Seeed Studio XIAO MG24 Sense (Pre-Soldered) 25May Stock
₱730.07
Min.: 1
Mult.: 1
Development Boards
Seeed Studio Multiprotocol Modules Seeed Studio XIAO MG24 (3PCS) 28May Stock
₱1,411.05
Min.: 1
Mult.: 1
Development Boards
Quectel Multiprotocol Modules Embedded, 0-6000, Cable assembly, 200, -, RP-SMA-female to IPEX ? 13May Stock
₱5,005.55
₱4,398.18
₱4,188.36
₱3,901.25
Min.: 1
Mult.: 1
21 dBm ADC, GPIO, I2C, PCM, USB 2.0, UART 2.6 V 4.8 V - 35 C + 75 C RP-SMA 14.9 mm x 12.9 mm x 1.7 mm LTE Cat-M1/NB2 GLONASS, GPS GLONASS, GPS, LTE Cat M1/NB1/NB2
SparkFun Multiprotocol Modules The Edimax 2-in-1 Wi-Fi 4 N150 & Bluetooth 4.2 Nano USB Adapter is a nano-sized USB Wi-Fi adapter with Bluetooth 4.2 that supports Wi-Fi up to 150Mbps while allowing users to connect to all the latest Bluetooth devices such as mobile phones ta 3May Stock
₱996.32
Min.: 1
Mult.: 1
2.4 GHz 17 dBm USB 2.0 0 C + 40 C Internal 18.9 mm x 14.9 mm x 7.1 mm Bluetooth 4.2 802.11 b/g/n 802.11 b/g/n, Bluetooth 4.2
Microchip Technology Multiprotocol Modules ATWINC3400 802.11 b/g/n + Bluetooth 5 Module U.FL Antenna 65May Stock
₱889.58
₱887.12
₱805.53
₱792.64
₱762.58
Min.: 1
Mult.: 1
2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C u.FL 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 Tray
SparkFun Multiprotocol Modules The ESP32-WROOM-32E is a powerful generic Wi-Fi+BT+BLE MCU module that targets a wide variety of applications ranging from low-power sensor networks to the most demanding tasks such as voice encoding music streaming and MP3 decoding. At the core 4May Stock
₱249.69
Min.: 1
Mult.: 1
2.4 GHz 20 dBm I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 25.5 mm x 3.1 mm BLE, Bluetooth 4.2 802.11 b/g/n
Silicon Labs Multiprotocol Modules SiWG917Y SoC Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 Integrated Antenna, 4MB Flash in IC package? 150May Stock
₱888.35
₱777.30
₱731.91
₱676.69
Min.: 1
Mult.: 1
2.4 GHz I2C, SPI, QSPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm WiFi Wireless Modules Cut Tape
Silicon Labs Multiprotocol Modules SiWG917Y SoC Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 No Antenna, 4MB Flash in IC package 25May Stock
₱848.47
₱742.34
₱699.39
₱646.63
Min.: 1
Mult.: 1
2.4 GHz I2C, SPI, QSPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm WiFi Wireless Modules Cut Tape
Silicon Labs Multiprotocol Modules SiWG917Y SoC Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 No Antenna, 8MB Flash in IC package? 50May Stock
₱905.53
₱792.03
₱746.63
₱690.19
Min.: 1
Mult.: 1
2.4 GHz I2C, SPI, QSPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm WiFi Wireless Modules Cut Tape