2N Multiprotocol Modules

Results: 1,638
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Product Packaging
Silicon Labs Multiprotocol Modules SiWN917Y RCP Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 Integrated Antenna 50In Stock
₱678.53
₱589.57
₱558.90
₱516.57
Min.: 1
Mult.: 1
2.4 GHz SDIO 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm Bluetooth WiFi Modules Cut Tape
Silicon Labs Multiprotocol Modules SiWN917Y RCP Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 No Antenna 50In Stock
₱698.78
₱640.49
₱582.83
₱523.93
Min.: 1
Mult.: 1
2.4 GHz SDIO 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm Bluetooth WiFi Modules Cut Tape
Microchip Technology Multiprotocol Modules ATWINC3400 802.11 b/g/n + Bluetooth 5 Module U.FL Antenna 65In Stock
₱889.58
₱887.12
₱805.53
₱792.64
₱762.58
Min.: 1
Mult.: 1
2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C u.FL 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 Tray
Quectel Multiprotocol Modules Embedded, 0-6000, Cable assembly, 200, -, RP-SMA-female to IPEX ? 13In Stock
₱5,005.55
₱4,398.18
₱4,188.36
₱3,901.25
Min.: 1
Mult.: 1
21 dBm ADC, GPIO, I2C, PCM, USB 2.0, UART 2.6 V 4.8 V - 35 C + 75 C RP-SMA 14.9 mm x 12.9 mm x 1.7 mm LTE Cat-M1/NB2 GLONASS, GPS GLONASS, GPS, LTE Cat M1/NB1/NB2
Espressif Systems Multiprotocol Modules 2.4 GHz, Wi-Fi and Bluetooth 5, 14 GPIOs, QFN-24, RISC-V Single-Core CPU 4,178In Stock
₱95.71
₱87.73
₱72.39
Min.: 1
Mult.: 1
Seeed Studio Multiprotocol Modules SenseCAP Card Tracker T1000-E for Meshtastic 324In Stock
729Expected 01/12/2026
₱2,447.87
Min.: 1
Mult.: 1
4.7 V 5.5 V - 20 C + 60 C 85 mm x 55 mm x 6.5 mm Bluetooth GPS Modules
Silex Technology Multiprotocol Modules Type A USB Connector Sample Piece 8In Stock
₱4,292.05
₱3,647.87
₱3,466.28
₱3,302.47
Min.: 1
Mult.: 1
SX-USBAC 2.4 GHz, 5 GHz USB 3.135 V 3.465 V - 20 C + 85 C MHF1 22 mm x 21 mm x 2.75 mm 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 5.0 Bulk
Quectel Multiprotocol Modules Cat M1 Only, Power Class 5 (21dBm) + GNSS (w/o WWAN concurrency) 112In Stock
Cut Tape
₱1,725.78
₱1,506.76
₱1,430.68
₱1,327.00
Reel
₱1,263.81
Min.: 1
Mult.: 1
: 250
21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1 BDS, Galileo, GLONASS, GPS BDS, Galileo, GLONASS, GPS, LTE Cat M1 Reel, Cut Tape

IoTize Multiprotocol Modules Module BLE, NFC + antennas 159In Stock
₱4,808.61
₱4,222.11
₱4,017.81
₱3,254.62
Min.: 1
Mult.: 1
TnL 2.4 GHz 3 dBm Serial, UART 2.3 V 3.6 V - 20 C + 55 C Chip 28 mm x 38 mm x 3 mm Bluetooth 4.1 NFC BLE, NFC

IoTize Multiprotocol Modules RS232/RS485 (Modbus)-BLE Adapter, NFC pairing-Fixed 8In Stock
₱17,537.51
Min.: 1
Mult.: 1
TnP 2.4 GHz 3 dBm RS-232, RS-485, USB 8 V 30 V - 10 C + 55 C 120 mm x 26 mm x 60 mm Bluetooth 4.1 NFC BLE, NFC

IoTize Multiprotocol Modules RS232/RS485 (Modbus)-BLE Adapter, NFC pairing 7In Stock
₱17,527.70
Min.: 1
Mult.: 1
TnP 2.4 GHz 3 dBm RS-232, RS-485, USB 5 V 5 V - 10 C + 55 C 105 mm x 33 mm x 46 mm Bluetooth 4.1 NFC BLE, NFC
Quectel Multiprotocol Modules Cat M1/Cat NB2, Wi-Fi Positioning + GNSS (w/o WWAN concurrency) 69In Stock
Cut Tape
₱3,392.66
Reel
₱3,392.66
₱1,457.06
Min.: 1
Mult.: 1
: 250
2.4 GHz 21 dBm GPIO, I2C, UART, USB 3.3 V 4.3 V - 35 C + 75 C 23.6 mm x 19.9 mm x 2.2 mm LTE, NBIoT GLONASS, GPS, GNSS LTE Cat M1, LTE Cat NB2, GNSS, WiFi Reel, Cut Tape
Quectel Multiprotocol Modules Cat 4 + 3G, 4Gbit ROM+2Gbit RAM, North America 168In Stock
Cut Tape
₱12,969.39
₱4,731.93
Reel
₱4,731.31
Min.: 1
Mult.: 1
: 250
700 MHz to 2.7 GHz 33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C SMA 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Reel, Cut Tape
Quectel Multiprotocol Modules Cat 4, 4Gbit ROM+2Gbit RAM, Verizon, mPCIe form factor 74In Stock
Cut Tape
₱15,879.22
Reel
₱15,879.22
Min.: 1
Mult.: 1
: 100
1.559 GHz to 1.606 GHz I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C Patch 30 mm x 51 mm x 4.9 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Reel, Cut Tape
Quectel Multiprotocol Modules Cat 4 + 3G, 4Gbit ROM+2Gbit RAM, North America 250In Stock
Cut Tape
₱6,050.34
₱5,318.43
₱5,065.06
₱4,720.27
Reel
₱4,719.66
Min.: 1
Mult.: 1
: 250
ADC, I2C, PCM, SPI, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 29 mm x 25 mm x 2.3 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Reel, Cut Tape
Quectel Multiprotocol Modules Cat 4, 4Gbit ROM+2Gbit RAM, Verizon 249In Stock
Cut Tape
₱12,969.39
Reel
₱12,969.39
₱4,774.26
Min.: 1
Mult.: 1
: 250
1.559 GHz to 1.606 GHz 33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.8 V 3.8 V - 35 C + 75 C Patch 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Reel, Cut Tape
Murata Electronics Multiprotocol Modules Shielded Small Wi-Fi 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth 5.3 Module 556In Stock
Cut Tape
₱1,898.17
₱1,705.53
₱1,575.47
₱1,461.36
₱1,380.38
Reel
₱1,323.32
Min.: 1
Mult.: 1
: 1,000
2XS 2.4 GHz, 5 GHz 18 dBm PCIe, SDIO, UAR 1.71 V 3.46 V - 40 C + 125 C 19.2 mm x 16.5 mm x 2.1 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax Reel, Cut Tape, MouseReel
Espressif Systems Multiprotocol Modules ESP-S-WROOM- is based on ESP-SR16V, with flash memory of Octal MB and PSRAM memory of 16 MB. It provides acceleration for neural network computing and signal processing workloads. 610In Stock
5,850On Order
Cut Tape
₱784.05
₱681.60
₱646.02
₱596.94
Reel
₱546.63
Min.: 1
Mult.: 1
: 650
2.412 GHz to 2.484 GHz SPI 3 V 3.6 V - 40 C + 65 C 25.5 mm x 18 mm x 3.1 mm Bluetooth 802.11 b/g/n Modules Reel, Cut Tape
STMicroelectronics Multiprotocol Modules NB-IoT module with extra ADC. Supported LTE FDD frequency bands: B1, B3, B5, B8, B20, B2 5,343In Stock
Cut Tape
₱458.90
₱398.16
₱376.69
₱347.85
Reel
₱298.16
Min.: 1
Mult.: 1
: 800
ST67W 2.412 GHz to 2.484 GHz 10 dBm SPI, UART 2.97 V 3.63 V - 40 C + 85 C RF Bluetooth WiFi Low-power Wi-Fi 6 - Bluetooth Reel, Cut Tape, MouseReel
Arduino Multiprotocol Modules Portenta Proto Kit ME ABX00042; ASX00055; TPX00200; ABX00050 233In Stock
₱23,865.15
Min.: 1
Mult.: 1
Portenta CAN, Ethernet, I2C, SPI, USB 7 VDC 30 VDC - 40 C + 85 C Bluetooth 5.0 LTE Cat.4, 4G GNSS Multiprotocol Modules Bulk
Arduino Multiprotocol Modules Portenta Proto Kit VE ABX00042; ASX00055; TPX00200; ABX00051; ABX00089 239In Stock
₱26,319.15
Min.: 1
Mult.: 1
Portenta CAN, Ethernet, I2C, SPI, USB 7 VDC 30 VDC - 40 C + 85 C LTE Cat.4, 4G GNSS Multiprotocol Modules Bulk
Quectel Multiprotocol Modules Cat 4 + 3G, 4Gbit ROM+2Gbit RAM, data only application, North America 115In Stock
Cut Tape
₱12,969.39
₱5,096.96
Reel
₱5,095.73
Min.: 1
Mult.: 1
: 250
700 MHz to 960 MHz, 1.71 GHz to 2.69 GHz ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C SMA 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Reel, Cut Tape
Quectel FC41DAHTB
Quectel Multiprotocol Modules 1In Stock
₱2,834.37
₱2,361.98
₱2,334.37
₱2,252.16
Min.: 1
Mult.: 1
Quectel BG95M3LBTEA-64-SGNS
Quectel Multiprotocol Modules 1In Stock
₱3,542.35
₱2,952.16
₱2,889.59
₱2,790.20
Min.: 1
Mult.: 1
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm EGPRS, LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS BDS, EGPRS, Galileo, GLONASS, GPS, LTE Cat M1/NB2
Quectel Multiprotocol Modules Wi-Fi 5, 802.11a/ b/ g/ n/ ac, 2 2, DBDC, 2.4/ 5 GHz dual-band, Bluetooth 5.1 (CYW54591) - For new designs FC80AACMD should be selected 229In Stock
Cut Tape
₱12,969.39
Reel
₱12,969.39
₱1,047.86
₱1,047.24
Min.: 1
Mult.: 1
: 500
2.4 GHz, 5 GHz SDIO 1.7 V 3.6 V - 40 C + 85 C 15 mm x 13 mm x 2.2 mm Bluetooth 5.1 WiFi Modules Reel, Cut Tape