kd Multiprotocol Modules

Results: 1,635
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
Arduino Multiprotocol Modules Portenta Proto Kit ME ABX00042; ASX00055; TPX00200; ABX00050 243In Stock
Min.: 1
Mult.: 1

Portenta CAN, Ethernet, I2C, SPI, USB 7 VDC 30 VDC - 40 C + 85 C Bluetooth 5.0 LTE Cat.4, 4G GNSS Bulk
Arduino Multiprotocol Modules Portenta Proto Kit VE ABX00042; ASX00055; TPX00200; ABX00051; ABX00089 242In Stock
Min.: 1
Mult.: 1

Portenta CAN, Ethernet, I2C, SPI, USB 7 VDC 30 VDC - 40 C + 85 C LTE Cat.4, 4G GNSS Bulk
Telit Cinterion Multiprotocol Modules WE310F5-P (Wi-Fi b/g/n + BLE) 39.00.008 4,362In Stock
Min.: 1
Mult.: 1
2.4 GHz 8 dBm, 18 dBm SPI, UART - 40 C + 85 C 14.3 mm x 13.1 mm x 2.6 mm Bluetooth 802.11 b/g/n Tray
Nordic Semiconductor Multiprotocol Modules Lower Power SIP for cellular IoT and DECT NR+ 3,322In Stock
20,000Expected 06/11/2026
Min.: 1
Mult.: 1
: 2,000

nRF91 23 dBm I2C, I2S, SPI, UART, USB 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
CEL Multiprotocol Modules 88W9098 IC, WiFi6 2x2 + BT 5.1, M.2, 3x MHF4 Connectors 206In Stock
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz 18 dBm PCIe, UART 3.14 V 3.46 V - 40 C + 85 C MHF4 30 mm x 28 mm x 3.65 mm Bluetooth 5.2 Tray
CEL Multiprotocol Modules RTL8721 IC, WiFi + BLE 5.1, PCB Antenna 569In Stock
Min.: 1
Mult.: 1
: 600

CMP4010 2.4 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3.3 V 3.3 V PCB 16.7 mm x 26.3 mm Bluetooth 5.0 Mesh 802.11 b/g/n Reel, Cut Tape
CEL Multiprotocol Modules RTL8721 IC, WiFi + BLE 5.1, u.Fl Connector 600In Stock
Min.: 1
Mult.: 1
: 600

CMP4010 2.4 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3.3 V 3.3 V PCB 16.7 mm x 26.3 mm Bluetooth 5.0 Mesh 802.11 b/g/n Reel, Cut Tape
CEL Multiprotocol Modules WiFi+BLE, USB, Ant. 105In Stock
Min.: 1
Mult.: 1

CMP9377 2.4 GHz, 5 GHz 20 dBm USB 3.3 V 3.3 V - 40 C + 85 C Chip 24 mm x 12 mm x 3 mm Bluetooth 5.0 802.11 a/b/g/n/ac Tray
CEL Multiprotocol Modules Wi-Fi 6 BT/BLE5.2 802.15.4 SDIO I-Temp PCB Antenna 50In Stock
Min.: 1
Mult.: 1

CMP961X 2.4 GHz, 5 GHz SPI, UART Bluetooth Bulk
CEL Multiprotocol Modules BT5.0/NFC 1.6Mb Flash, PCB Antenna REEL 595In Stock
Min.: 1
Mult.: 1
: 600

2.4 GHz 10 dBm GPIO 3 V 3.6 V - 40 C + 105 C PCB 16.64 mm x 23.88 mm x 4.17 mm Bluetooth 5.0 NFC Reel, Cut Tape
Quectel Multiprotocol Modules CAT 4 32In Stock
Min.: 1
Mult.: 1
: 250

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.8 V 3.8 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Reel, Cut Tape
Espressif Systems Multiprotocol Modules SMD module, ESP32-C3FH4X, Chip Revision v1.1 or above, IPEX antenna connector, -40 C +105 C 2,175In Stock
Min.: 1
Mult.: 1

Espressif Systems Multiprotocol Modules SMD IC ESP8684H4, single-core MCU, 2.4G Wi-Fi & BLE 5.0 combo, QFN 28-pin, 4*4mm, 4 MB flash inside, -40 C - +105 C 4,956In Stock
Min.: 1
Mult.: 1

Seeed Studio Multiprotocol Modules XIAO ESP32S3 & Wio-SX1262 Kit with 3D case for Meshtastic & LoRa 156In Stock
Min.: 1
Mult.: 1

XIAO 862 MHz to 930 MHz 22 dBm SPI 1.8 V 3.6 V - 40 C + 85 C 11.6 m x 11 mm x 2.95 mm
Advantech Multiprotocol Modules Wi-Fi 6E M.2 solution based on Realtek RTL8852CE 32In Stock
Min.: 1
Mult.: 1

AIW-169 6 GHz PCIe, USB 3 V 3.3 V - 10 C + 70 C I-PEX MHF4 22 mm x 30 mmx 2.2 mm Bluetooth 5.3 802.11a/b/g/n/ac/ax
InnoPhase IoT Multiprotocol Modules WiFi/BLE5/MCU Module w/ Ceramic Chip Antenna Reduced Footprint 154In Stock
Min.: 1
Mult.: 1

2.4 GHz 17.5 dBm SPI, UART 2.6 V 3.6 V - 40 C + 85 C u.FL 12.8 mm x 20 mm x 2.5 mm BLE 5.0 802.11 b/g/n Tray
Jorjin Multiprotocol Modules Based on TI WL1831 and supports 802.11b/g/n & BT/BLE 4.2 111In Stock
Min.: 1
Mult.: 1
: 1,800

2.4 GHz 17 dBm SDIO, UART 2.9 V 4.8 V - 20 C + 75 C 12.8 mm x 12 mm x 1.7 mm Bluetooth 802.11 b/g/n Reel, Cut Tape, MouseReel
Intel Multiprotocol Modules Intel Wi-Fi 7 BE201, 2230, 2x2 BE+BT, vPro 101In Stock
Min.: 1
Mult.: 1

BE201
Seeed Studio Multiprotocol Modules XIAO ESP32S3 - 2.4GHz WiFi, BLE 5.0, Dual-Core, Battery Charge,Smart Homes, IoT, Wearable Devices, Robotics 1,998In Stock
Min.: 1
Mult.: 1

2.4 GHz I2C, SPI, UART - 40 C + 85 C 21 mm x 17.5 mm 802.11 b/g/n
Quectel Multiprotocol Modules Longevity extended till 2028. Recommended to push SC682A for new designs (EAU >2000pcs) 48In Stock
Min.: 1
Mult.: 1
: 200

33 dBm ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SD Card, SPI, UART, USB 2.0, Video 3.55 V 4.4 V - 35 C + 65 C Pad 44 mm x 43 mm x 2.85 mm Bluetooth 4.2 LTE Cat 6 GNSS Reel, Cut Tape
Quectel Multiprotocol Modules CAT 4 213In Stock
Min.: 1
Mult.: 1
: 250

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Reel, Cut Tape
Quectel Multiprotocol Modules Cat 4 + 3G, 4Gbit ROM+2Gbit RAM, North America 168In Stock
Min.: 1
Mult.: 1
: 250

700 MHz to 2.7 GHz 33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C SMA 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Reel, Cut Tape
Quectel Multiprotocol Modules Cat 4, 4Gbit ROM+2Gbit RAM, Verizon, mPCIe form factor 74In Stock
Min.: 1
Mult.: 1
: 100

1.559 GHz to 1.606 GHz I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C Patch 30 mm x 51 mm x 4.9 mm LTE Cat 4 GNSS Reel, Cut Tape
Quectel BG95M3LBTEA-64-SGNS
Quectel Multiprotocol Modules 1In Stock
Min.: 1
Mult.: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm EGPRS, LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS
Quectel SC20ELSATEA-8GB-UGAD
Quectel Multiprotocol Modules 1In Stock
Min.: 1
Mult.: 1
ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SD Card, SPI, UART, USB 2.0, Video - 35 C + 75 C 40.5 mm x 40.5 mm x 2.8 mm LTE Cat 4 GNSS