jt Mga RF Module

Mga Resulta: 1,055
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Tina-transmit na Supply Current Tinatanggap na Supply Current Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon Packaging
Analog Devices RF Modules WBand Driver amp Module, 0.01 - 20 GHz
5May Stock
₱318,752.51
Min.: 1
Mult.: 1
HMC-C004G RF Amplifiers 10 MHz to 20 GHz 24 dBm 12 V 12 V - 55 C + 85 C Bulk
Mini-Circuits RF Modules 63 dB Programmable Attenuator, 50 MHz - 3 GHz 4May Stock
4Inaasahan 11/10/2026
₱93,251.39
Min.: 1
Mult.: 1
RCDAT Attenuators 3 GHz Ethernet, USB 4.75 V 5.25 V 0 C + 50 C 2.5 in x 3 in x 0.85 in Bulk
HUBER+SUHNER RF Modules Receiver, 6 GHz, DIN Rail, 1 RF OUT, 1 FO IN 3May Stock
₱82,099.80
Min.: 1
Mult.: 1
RF-over-Fiber 300 MHz to 6 GHz 12 V 12 V - 40 C + 85 C 90 mm x 95 mm x 23 mm
Fairview Microwave RF Modules 35 dB min Gain, Temperature Compensated Low Noise Amplifier, 22 dBm P1dB Operating from 2 GHz to 18 GHz with SMA 1May Stock
₱328,429.25
Min.: 1
Mult.: 1
- 55 C + 85 C Bag
Fairview Microwave RF Modules 35 dB Gain Waveguide Low Noise Amplifier Operating from 27 GHz to 40 GHz with 3 dB NF, 12 dBm Psat and WR28 1May Stock
₱411,995.31
Min.: 1
Mult.: 1
Bag
Mini-Circuits RF Modules High Power Amplifier, 600 - 6000 MHz, 50 ohm 4May Stock
11Inoorder
₱212,032.35
Min.: 1
Mult.: 1
ZHL 0 C + 60 C Tray
Mini-Circuits RF Modules Low Noise Amplifier, 250 - 700 MHz, 50? 9May Stock
30Inaasahan 12/28/2026
₱11,728.89
₱11,635.03
Min.: 1
Mult.: 1
ZRL - 40 C + 60 C Tray
Mini-Circuits RF Modules Absorptive SP4T, Mechanical Switch, DC - 40000 MHz, 50 Ohm 1May Stock
₱485,415.31
Min.: 1
Mult.: 1
RC RF Switches 40 GHz USB 23 V 25 V 0 C + 40 C 152.4 mm x 139.7 mm x 69.9 mm Bulk
Mini-Circuits RF Modules Gain Block, 2000 - 8000 MHz, 50? 4May Stock
₱142,525.87
Min.: 1
Mult.: 1
ZVE - 55 C + 54 C Tray
Mini-Circuits RF Modules Low Noise Amplifier, 18000 - 32000 MHz, 50? 2May Stock
₱164,455.42
Min.: 1
Mult.: 1
ZVE Tray
Ezurio RF Modules RAMP 2.4GHz OEM Transceiver, Pluggable, 3.3V TTL, 50mW, u.FL Jack, CE Approved 115May Stock
₱3,080.38
Min.: 1
Mult.: 1
RM024 RF Transceivers 2.4 GHz 10 mW 2.3 V 3.6 V 40 mA 36 mA - 40 C + 85 C Tray
Ezurio RF Modules RAMP 2.4GHz OEM Transceiver, SMT, 3.3V TTL, 50mW, u.FL Jack, CE Approved 215May Stock
₱2,854.00
₱2,845.41
₱2,844.80
Min.: 1
Mult.: 1
RM024 RF Transceivers 2.4 GHz 10 mW 2.3 V 3.6 V 40 mA 36 mA - 40 C + 85 C Tray
Altech RF Modules Wireless PB receiver 4May Stock
₱15,087.81
₱14,377.99
₱13,930.13
₱13,092.09
Min.: 1
Mult.: 1
RF Receivers 863 MHz to 873 MHz 15 VDC 30 VDC - 10 C + 60 C 24 mm x 75 mm x 110 mm
Altech RF Modules Wireless PB Transmiter 5May Stock
₱14,504.98
₱13,456.51
₱13,262.03
₱12,534.42
Min.: 1
Mult.: 1
RF Transmitters 863 MHz to 873 MHz 3 VDC - 10 C + 60 C 30 mm x 70 mm x 30 mm
Olimex Ltd. RF Modules LoRa module 20May Stock
₱557.06
Min.: 1
Mult.: 1
LoRa
SparkFun RF Modules RockBLOCK 9603 - Iridium SatComm Mod 116May Stock
₱23,002.57
Min.: 1
Mult.: 1
Satellite Communication Modules 1.621 GHz USB 4.5 V 5.5 V - 40 C + 85 C 45 mm x 45 mm x 15 mm
Fairview Microwave RF Modules 30 dB DC Coupled Amplifier Operating from DC to 17 MHz with 14 dBm P1dB and SMA 1May Stock
₱58,130.35
₱55,213.77
Min.: 1
Mult.: 1
Bag
Digilent RF Modules Software Defined Radio - Ettus USRP B206mini-i with enclosure 49May Stock
28Inaasahan 11/11/2026
₱116,135.55
Min.: 1
Mult.: 1
0 C + 45 C Bulk
Digi RF Modules XBee-PRO XR 900, 900 MHz, DigiMesh, U.FL, Surface Mount 125May Stock
₱7,252.80
Min.: 1
Mult.: 1
RF Modules 902 MHz to 928 MHz SPI, UART 2.1 VDC 3.6 VDC 330 mA, 640 mA, 900 mA 40 mA - 40 C + 85 C 3.4 cm x 2.199 cm x 0.305 cm
Banner Engineering RF Modules R70 Wireless MultiHop Segment 2.4 GHz; Environmental Rating: IP65; Black Housing 3May Stock
₱18,928.32
Min.: 1
Mult.: 1
2.4 GHz
KrakenRF RF Modules A Phase-coherent Software-Defined Radio 52May Stock
₱47,632.75
Min.: 1
Mult.: 1
KrakenSDR Software Defined Radios - SDRs 24 MHz to 1.766 GHz USB 160 mm x 120 mm x 20 mm
M5Stack RF Modules LoRaWAN communication module based on LoRa technology, specifically designed for the CN470 frequency band 5May Stock
₱1,162.58
Min.: 1
Mult.: 1
RF Wireless UART 0 C + 40 C 71.4 mm x 24 mm x 8 mm
MACOM 2085-6010-00
MACOM RF Modules 1-18GHz 12pF VSWR 4.0:1 7May Stock
₱98,792.52
Min.: 1
Mult.: 1
Hindi
2085 - 65 C + 100 C Bulk
Ezurio RF Modules 900MHz OEM Transceiver, Pluggable, 3.3V TTL, 200mW, u.FL Jack 33May Stock
₱3,247.26
Min.: 1
Mult.: 1
RM024 RF Transceivers 902 MHz to 928 MHz 23 dBm UART 2 VDC 3.6 VDC 230 mA 30 mA - 40 C + 85 C 30 mm x 25 mm x 4 mm Tray
Digi RF Modules XBee XR 920, 920 MHz, DigiMesh, SMA Antenna connector, Throughhole 181May Stock
₱2,203.69
Min.: 1
Mult.: 1
RF Transceivers 920.5 MHz to 928.1 MHz 13 dBm 2.1 VDC 3.6 VDC 79 mA 28 mA - 40 C + 85 C 2.761 cm x 2.438 cm Tray