kc RF Modules

Results: 404
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Type Dimensions Packaging
M5Stack RF Modules LoRaWAN Unit EU868 (STM32WLE5) w/ Antenna 65In Stock
Min.: 1
Mult.: 1

RF Wireless UART 0 C + 40 C SMA 71.4 mm x 24 mm x 8 mm
M5Stack RF Modules LoRaWAN Unit US915 (STM32WLE5) w/ Antenna 60In Stock
Min.: 1
Mult.: 1

RF Wireless UART 0 C + 40 C SMA 71.4 mm x 24 mm x 8 mm
Siemens 6GK57631AL003AB0
Siemens RF Modules SCALANCE WUM763-1 (US) 3In Stock
Min.: 1
Mult.: 1
WUM763-1 RF Modules 2.4 GHz, 5 GHz 13.2 W Ethernet 24 V 24 V - 30 C + 60 C R-SMA 35 mm x 157 mm x 137 mm
Siemens 6GK57631AL007DB0
Siemens RF Modules SCALANCE WAM763-1 (US) 2In Stock
Min.: 1
Mult.: 1
WUM763-1 RF Modules 2.4 GHz, 5 GHz 13.2 W Ethernet - 30 V 30 V - 30 C + 60 C R-SMA 35 mm x 157 mm x 137 mm
Wurth Elektronik RF Modules WIRL-NFW2 Orthosie-I Radio Module 2.4GHz module without FW, smart antenna configuration with RF shield 478In Stock
Min.: 1
Mult.: 1
: 500

WIRL-NFW2 Radio Modules 2.402 GHz to 2.48 GHz, 2.412 GHz to 2.472 GHz 13.4 dBm ADC, SPI, UART, USB 3 V 3.6 V 161 mA, 167 mA 81 mA, 82 mA - 40 C + 85 C Internal 13 mm x 9.5 mm x 2 mm Reel, Cut Tape
Wurth Elektronik RF Modules WIRL-LORA Daphnis-I Long-Range-WAN 868 MHz smart antenna configuration with RF shield 16 mm x15 mm x 3 mm 413In Stock
Min.: 1
Mult.: 1
: 500

WIRL-LORA Radio Modules 863 MHz to 870 MHz 13.4 dBm UART 2 V 3.6 V 24.5 mA 6.9 mA - 40 C + 85 C RF Pad, UMRF 16 mm x 15 mm x 3 mm Reel, Cut Tape
Banner Engineering RF Modules R70 Serial Radio Client/Server Pair; 2.4 GHz Pre-Bound Radios (Serial Mode); Client Broadcast Serial Mode; Server Routed Serial Mode 4In Stock
Min.: 1
Mult.: 1

R70 Radio Modules 2.4 GHz 65 mW 10 VDC 30 VDC - 40 C + 85 C
Siemens RF Modules SCALANCE WAM766-1 1In Stock
Min.: 1
Mult.: 1

WUM766-1 RF Modules 2.4 GHz, 5 GHz 13.2 W Ethernet, M12 24 V 48 V - 30 C + 60 C N Connector 150 mm x 179.5 mm x 45 mm
Siemens RF Modules SCALANCE WAM766-1 EEC (USA-VARIANTE) 1In Stock
Min.: 1
Mult.: 1

WUM766-1 RF Modules 2.4 GHz, 5 GHz 13.2 W Ethernet, M12 24 V 48 V - 30 C + 75 C N Connector 150 mm x 179.5 mm x 45 mm
Siemens RF Modules SCALANCE W774-1 RJ45 (US-VERSION) 1In Stock
Min.: 1
Mult.: 1

W770 RF Modules 2.4 GHz, 5 GHz 6 W M12 16.8 V 48 V - 40 C + 75 C N Connector 140 mm x 160 mm x 45 mm
Microchip Technology RF Modules Low Power Consumption 802.11 b/g/n IoT Module 48In Stock
144On Order
Min.: 1
Mult.: 1

RF Transceivers 2.4 GHz 18.5 dBm I2C, SPI 2.7 V 3.6 V 287 mA 83 mA - 40 C + 85 C u.FL Antenna 14.7 mm x 21.7 mm x 2.1 mm Tray
Digi RF Modules ConnectCore MP15, STM32MP157C, Dual A7, M4, GPU, 1GB SLC NAND, 1GB DDR3L, 1xGbE, 802.11a/b/g/n/ac 1x1, Bluetooth 5.2 78In Stock
80Expected 19/10/2026
Min.: 1
Mult.: 1

ConnectCore MP1
Digi RF Modules XBee XR 868, 868 MHz, DigiMesh, RF Pad Antenna, MMT 282In Stock
Min.: 1
Mult.: 1

XBee XR Micro 868 Tray
Digi RF Modules XBee XR 900, 900 MHz, DigiMesh, RF Pad Antenna, MMT, Australia 83In Stock
Min.: 1
Mult.: 1

XBee XR Micro 900 Tray
Digi RF Modules XBee XR 900, 900 MHz, DigiMesh, RF Pad Antenna, MMT, New Zealand 41In Stock
Min.: 1
Mult.: 1

XBee XR Micro 900 Tray
Digi RF Modules XBee XR 900, 900 MHz, DigiMesh, RF Pad, Surface Mount 34In Stock
Min.: 1
Mult.: 1

XBee XR Micro 900 RF Transceivers 900 MHz SPI, UART 2.1 VDC 3.6 VDC 110 mA 28 mA - 40 C + 85 C Dipole Antenna 2.199 cm x 3.4 cm x 0.305 cm Tray
Digi RF Modules XBee XR 900, 900 MHz, DigiMesh, U.FL, Surface Mount 35In Stock
36Expected 18/08/2026
Min.: 1
Mult.: 1

XBee XR Micro 900 RF Transceivers 900 MHz SPI, UART 2.1 VDC 3.6 VDC 110 mA 28 mA - 40 C + 85 C Dipole Antenna 2.199 cm x 3.4 cm x 0.305 cm Tray
Digi RF Modules XBee LR, LoRaWAN 868/915MHz U.FL, MMT 156In Stock
Min.: 1
Mult.: 1

XBee LR RF Modules 868 MHz, 915 MHz 22 dBm UART 1.8 V 3.6 V 124 mA 14 mA - 40 C + 85 C 13 mm x 19 mm x 2 mm Tray
TE Connectivity RF Modules PCB MNT 10 POS .047 MODULE DC 80In Stock
320Expected 17/08/2026
Min.: 1
Mult.: 1

Qorvo RF Modules DWM3000 UWB XCVR Module 4,522In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

DWM3000 Ultra-Wideband Transceivers 6.5 GHz, 8 GHz GPIO, SPI 1.62 V 3.6 V 45 mA 55 mA - 40 C + 85 C Integrated 24 mm x 13 mm x 2.9 mm Reel, Cut Tape


Qorvo RF Modules 6.5 & 8.0 GHz Ultra-Wideband (UWB) Module with BLE SoC and Motion Sensor 1,158In Stock
1,000Expected 25/09/2026
Min.: 1
Mult.: 1
Max.: 250
: 500

DWM3001C UWB Transceivers 6.25 GHz to 8.25 GHz 2.5 V 3.6 V - 40 C + 85 C 27.1 mm x 19.3 mm x 3.2 mm Reel, Cut Tape
Seeed Studio RF Modules Wio-E5-LE Wireless Module (Tape Reel) - STM32WLE5JC, ARM Cortex-M4 and SX126x embedded, supports LoRaWAN on EU868 & US915 41In Stock
1,339Expected 22/10/2026
Min.: 1
Mult.: 1

868 MHz/915 MHz 14 dBm I2C, SPI, UART 1.8 V 3.6 V 26 mA 6.7 mA - 40 C + 85 C 12 mm x 12 mm x 2.5 mm
Banner Engineering RF Modules R70 Serial Radio Client/Server Pair; 900 MHz Pre-Bound Radios (Serial Mode); Client Broadcast Serial Mode; Server Routed Serial Mode 3In Stock
Min.: 1
Mult.: 1

R70 Radio Modules 900 MHz 1 W 10 VDC 30 VDC - 40 C + 85 C
Carlo Gavazzi RF Modules USB NFC READER 87In Stock
Min.: 1
Mult.: 1

ACR NFC 45 Hz to 440 Hz 166 V 576 V + 60 C - 20 C 98 mm x 65 mm x 12.8 mm
Phoenix Contact RF Modules 2.4 GHz Radioline Radio module 13In Stock
21On Order
Min.: 1
Mult.: 1

RAD Wireless Sets - 40 C + 70 C