kt RF Modules

Results: 1,049
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Digi RF Modules XBee LPX 900, 900 MHz, U.FL, Through Hole, (900HP protocol) 83In Stock
₱3,138.05
Min.: 1
Mult.: 1
LPX 900 RF Transceivers 902 MHz to 928 MHz 19 dBm SPI, UART 2.1 VDC 3.6 VDC 110 mA 28 mA - 40 C + 85 C 2.761 cm x 2.438 cm Tray
Digi RF Modules XBee-PRO XR 900, 900 MHz, DigiMesh, RF Pad, Surface Mount 74In Stock
72Expected 16/11/2026
₱7,252.80
Min.: 1
Mult.: 1
RF Modules 902 MHz to 928 MHz SPI, UART 2.1 VDC 3.6 VDC 330 mA, 640 mA, 900 mA 40 mA - 40 C + 85 C 3.4 cm x 2.199 cm x 0.305 cm
M5Stack RF Modules M5stack CC1101 Module (855-925MHz) 25In Stock
20On Order
₱671.78
Min.: 1
Mult.: 1
RF Transceivers 855 MHz to 925 MHz 10 dBm SPI
M5Stack RF Modules NFC Universal Unit (ST25R3916) 34In Stock
40On Order
₱429.45
Min.: 1
Mult.: 1
RF Modules 13.56 MHz I2C 48 mm x 24 mm x 8 mm
Pasternack RF Modules 1.5 dB NF, 10 dBm Psat, 1 GHz to 2 GHz, Low Noise Amplifier, 35 dB Gain, SMA 22In Stock
₱153,289.72
Min.: 1
Mult.: 1
Low-Noise RF Amplifiers Bulk
Soldered RF Modules NRF24L01+, MODULE, 2,4GHZ, RF 1In Stock
₱259.51
₱243.56
₱230.68
₱220.25
Min.: 1
Mult.: 1
2.4 GHz 34 mm x 17 mm x 5 mm Bulk
Pasternack RF Modules 6 Watt P1dB, 800 MHz to 960 MHz, High Power Amplifier, SMA Input, SMA Output, 30 dB Gain, 50 dBm IP3, 3 dB NF 2In Stock
₱161,099.58
Min.: 1
Mult.: 1
RF Power Amplifiers Bulk
Pasternack RF Modules Broadband Low Noise Amplifier, 1 KHz to 1000 MHz, 60 dB Gain, 1 dB Noise Figure, +12V, SMA 10In Stock
₱74,431.05
Min.: 1
Mult.: 1
Input Protected RF Amplifiers - 40 C + 75 C Bulk
SparkFun RF Modules XBee RR 802.15.4 RF Modules are embedded solutions providing wireless end-point connectivity to devices. These devices use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throu 1In Stock
₱2,914.13
Min.: 1
Mult.: 1
RF Modules 19 dBm SPI, UART 1.72 V 3.8 V 195 mA - 40 C + 85 C 2.761 cm x 2.438 cm
Mini-Circuits RF Modules Connectorized SMA, Medium Power Amplifier, 10 MHz to 1000 MHz, 50ohm 4In Stock
4On Order
₱46,657.90
Min.: 1
Mult.: 1
ZHL - 20 C + 85 C Tray
Mini-Circuits RF Modules Connectorized SMA, Medium Power Amplifier, 10 MHz to 1000 MHz, 50ohm 2In Stock
32On Order
₱54,734.02
Min.: 1
Mult.: 1
ZHL - 20 C + 60 C Bulk
Mini-Circuits RF Modules Connectorized SMA, Medium Power Amplifier, 10 MHz to 1200 MHz, 50ohm 10In Stock
16On Order
₱63,942.04
Min.: 1
Mult.: 1
ZHL - 20 C + 60 C Tray
Pasternack RF Modules 13 dBm P1dB, 6 GHz to 18 GHz, Gain Block Amplifier, 22 dB Gain, 4.5 dB NF, SMA 1In Stock
₱140,300.09
Min.: 1
Mult.: 1
Gain Block RF Amplifiers Bulk
Mini-Circuits RF Modules Connectorized 1.85mm, Low Noise Amplifier, 20 GHz to 54 GHz, 50ohm 2In Stock
₱518,268.24
Min.: 1
Mult.: 1
ZVA - 40 C + 50 C Tray
Pasternack RF Modules 29 dBm IP3, 2.5 dB NF, 16 dBm P1dB, 0.009 MHz to 3 GHz, Low Noise Amplifier, 32 dB Gain, SMA 9In Stock
₱53,173.27
₱46,871.40
Min.: 1
Mult.: 1
Low-Noise RF Amplifiers Bulk
Pasternack RF Modules 25 dBm IP3, 1.4 dB NF, 11 dBm P1dB, 10 MHz to 3 GHz, Low Noise Amplifier, 34 dB Gain, SMA 2In Stock
₱72,529.20
Min.: 1
Mult.: 1
Low-Noise RF Amplifiers Bulk
Pasternack RF Modules 40 dB Gain, 31.5 dBm IP3, 0.8 dB NF, 17 dBm P1dB, 10 MHz to 1 GHz, Low Noise High Gain Amplifier SMA 4In Stock
₱48,688.59
₱44,232.12
Min.: 1
Mult.: 1
Low-Noise RF Amplifiers Bulk
Pasternack RF Modules 50 dB Gain, 28 dBm IP3, 1 dB NF, 18 dBm P1dB, 10 MHz to 1 GHz, Low Noise High Gain Amplifier SMA 5In Stock
₱70,971.52
Min.: 1
Mult.: 1
Low-Noise RF Amplifiers Bulk
Pasternack RF Modules 1 Watt P1dB, 30 MHz to 3 GHz, Medium Power GaAs Am 3In Stock
4Expected 13/11/2026
₱104,236.10
Min.: 1
Mult.: 1
RF Power Amplifiers Bulk
Pasternack RF Modules Broadband Low Noise Amplifier, 1 KHz to 1000 MHz, 40 dB Gain, 1 dB Noise Figure, +12V, SMA 10In Stock
₱65,346.34
Min.: 1
Mult.: 1
Input Protected RF Amplifiers Bulk
Pasternack RF Modules Input Protected Low Noise Amplifier, 10 MHz to 6000 MHz, 1 Watt RF Input Power, 30 dB Gain, 3.5 dB Noise Figure, 12V, SMA 8In Stock
₱68,872.12
Min.: 1
Mult.: 1
Input Protected RF Amplifiers - 40 C + 85 C Bulk
Seeed Studio RF Modules Wio-SX1262 Wireless Module (Bulk), SX1262 embedded, supports LoRa&LoRaWAN on EU868 & US915 1,828In Stock
₱298.77
Min.: 1
Mult.: 1
RF Modules 22 dBm SPI 1.7 V 3.3 V 125 mA 7.6 mA - 40 C + 85 C 11 mm x 6 mm x 2.95 mm
Wurth Elektronik RF Modules WIRL-PRO8 Tarvos-e 868MHz 14dBm CE App Not FCC Approved 470In Stock
Cut Tape
₱1,656.45
₱1,472.40
₱1,349.70
₱1,220.25
Reel
₱1,156.45
Min.: 1
Mult.: 1
: 500
WIRL-PRO8 Radio Modules 870 MHz UART 2.2 V 3.8 V 28 mA 8 mA - 40 C + 85 C 12 mm x 8 mm x 2 mm Reel, Cut Tape, MouseReel
Wurth Elektronik RF Modules WIRL-NFW8 Olis-e 868MHz 14dBm 2.2V No Firmware TI CC1310 496In Stock
Cut Tape
₱1,165.65
₱1,042.95
₱1,032.52
Reel
₱978.53
Min.: 1
Mult.: 1
: 500
WIRL-NFW8 Radio Modules 863 MHz to 870 MHz 14 dBm I2C, I2S, SPI, UART 2.2 V 3.8 V 28 mA 8 mA - 40 C + 85 C 12 mm x 8 mm x 2 mm Reel, Cut Tape, MouseReel
Digi RF Modules ConnectCore MP15, STM32MP157C, Dual A7, M4, GPU, 1GB SLC NAND, 1GB DDR3L, 1xGbE, 802.11a/b/g/n/ac 1x1, Bluetooth 5.2 158In Stock
₱11,793.92
Min.: 1
Mult.: 1
ConnectCore MP1