ke Mga RF Module

Mga Resulta: 1,055
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Tina-transmit na Supply Current Tinatanggap na Supply Current Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon Packaging
Mini-Circuits RF Modules BROADBAND AMPL / SMA / RoHS
240Inoorder
₱9,306.80
Min.: 1
Mult.: 1
ZX60 - 40 C + 85 C
Mini-Circuits RF Modules BROADBAND AMPL / SMA / RoHS
190Inoorder
₱9,773.06
₱8,672.44
Min.: 1
Mult.: 1
ZX60 - 45 C + 85 C
Mini-Circuits RF Modules Connectorized SMA, Linear, Medium Power, Low Additive Phase Noise Amplifier, 0.5 to 4000 MHz, 50 Ohm
140Inoorder
₱9,944.84
Min.: 1
Mult.: 1
ZX60 - 40 C + 85 C Tray
Mini-Circuits RF Modules COAXIAL AMPLIFIER
136Inoorder
₱15,236.89
₱15,128.30
Min.: 1
Mult.: 1
ZX60 - 40 C + 85 C
Mini-Circuits RF Modules BROADBAND AMPL / SMA / RoHS
96Inoorder
₱9,773.06
₱8,672.44
Min.: 1
Mult.: 1
ZX60 - 45 C + 80 C
Mini-Circuits RF Modules COAXIAL AMPLIFIER
191Inoorder
₱16,186.58
Min.: 1
Mult.: 1
ZX60 - 40 C + 85 C
Mini-Circuits RF Modules BROADBAND AMPL / SMA / RoHS
506Inoorder
₱16,186.58
Min.: 1
Mult.: 1
ZX60 - 40 C + 85 C
Mini-Circuits RF Modules BROADBAND AMPL / SMA / RoHS
233Inaasahan 2/24/2027
₱16,398.24
Min.: 1
Mult.: 1
ZX60 - 40 C + 85 C
Mini-Circuits RF Modules Gain Block, 400 MHz - 8 GHz, 50?
401Inoorder
₱22,168.21
Min.: 1
Mult.: 1
ZX60 7.7 V 8.3 V - 40 C + 85 C Tray
Mini-Circuits RF Modules BROADBAND AMPL / SMA / RoHS
693Inoorder
₱8,795.14
₱7,614.15
Min.: 1
Mult.: 1
ZX60 - 40 C + 85 C
Mini-Circuits RF Modules BROADBAND AMPL / SMA / RoHS
142Inoorder
₱8,795.14
₱7,614.15
Min.: 1
Mult.: 1
ZX60 - 40 C + 85 C
Mini-Circuits RF Modules BROADBAND AMPL / SMA / RoHS
100Inoorder
₱11,240.55
₱10,049.13
Min.: 1
Mult.: 1
ZX60 - 40 C + 85 C
Mini-Circuits RF Modules BROADBAND AMPL / SMA / RoHS
343Inoorder
₱6,839.30
₱5,498.19
Min.: 1
Mult.: 1
ZX60 - 40 C + 85 C


Mini-Circuits RF Modules DGTL STEP ATTEN / SMA/ 31.75DB
67Inaasahan 2/3/2027
₱22,856.56
Min.: 1
Mult.: 1
ZX76 - 40 C + 85 C
TE Connectivity RF Modules PCB MNT MOD 2/10 POS BACKPLANE
18Inaasahan 5/10/2027
₱125,689.59
Min.: 1
Mult.: 1
DLP Design RF Modules SMT Lora RF Transceiver Module
595Inaasahan 11/5/2026
₱1,837.43
Min.: 1
Mult.: 1
SX1280 RF Transceivers 2.4 GHz 11.5 dBm SPI 1.8 V 3.7 V 24 mA 5.6 mA 0 C + 70 C 0.92 in x 0.8 in x 0.135 in
Seeed Studio RF Modules Wio-E5-LE Wireless Module (Tape Reel) - STM32WLE5JC, ARM Cortex-M4 and SX126x embedded, supports LoRaWAN on EU868 & US915
4,391Inoorder
₱474.85
Min.: 1
Mult.: 1
868 MHz/915 MHz 14 dBm I2C, SPI, UART 1.8 V 3.6 V 26 mA 6.7 mA - 40 C + 85 C 12 mm x 12 mm x 2.5 mm
Ezurio RF Modules RAMP 2.4GHz OEM Transceiver, Pluggable, 3.3V TTL, 125mW, u.FL Jack
360Inaasahan 12/31/2026
₱3,081.00
Min.: 1
Mult.: 1
RM024 RF Transceivers 2.4 GHz 125 mW UART 2.3 V 3.6 V 136 mA 36 mA - 40 C + 85 C 40 mm x 26 mm x 5 mm Tray
Ezurio RF Modules RAMP 2.4GHz OEM Transceiver, SMT, 3.3V TTL Serial, 125mW, u.FL Jack
600Inoorder
₱2,854.00
₱2,845.41
Min.: 1
Mult.: 1
RM024 RF Transceivers 2.4 GHz 125 mW UART 2.3 V 3.6 V 136 mA 36 mA - 40 C + 85 C 40 mm x 26 mm x 5 mm Tray
Digi RF Modules XBee XR 868, 868 MHz, DigiMesh, SMA, Through-hole
275Inaasahan 2/2/2027
₱2,996.33
Min.: 1
Mult.: 1
Tray
Digi RF Modules XBee-PRO XR 900, 900 MHz, DigiMesh, Chip Antenna, Surface Mount
108Inaasahan 1/18/2027
₱7,252.80
Min.: 1
Mult.: 1
RF Modules 902 MHz to 928 MHz SPI, UART 2.1 VDC 3.6 VDC 330 mA, 640 mA, 900 mA 40 mA - 40 C + 85 C 3.4 cm x 2.199 cm x 0.305 cm
M5Stack RF Modules M5Stack C6L Unit for Meshtastic (SX1262.ESP32-C6)
252Inoorder
₱1,404.92
Min.: 1
Mult.: 1
RF Transceivers 56 mm x 24 mm x 8 mm
M5Stack RF Modules U219 is a specialized Sensor product designed for reliable embedded development, system integration, prototyping, automation, and professional application deployment projects.
105Inoorder
₱1,162.58
Min.: 1
Mult.: 1
RF Explorer Expansion Modules 315 MHz, 433 MHz, 868 MHz, 915 MHz 10 dBm SPI 84 mm x 24 mm x 19.7 mm
Pasternack RF Modules 40 dB Gain, 31.5 dBm IP3, 0.8 dB NF, 17 dBm P1dB, 10 MHz to 1 GHz, Low Noise High Gain Amplifier SMA
2Inaasahan 11/16/2026
₱53,924.81
Min.: 1
Mult.: 1
Low-Noise RF Amplifiers Bulk
Pasternack RF Modules 3.5 dB NF, 13.5 dBm P1dB, 26.5 GHz to 40 GHz, Low Noise Broadband Amplifier, 22 dB Gain, 2.92mm
1Inaasahan 12/4/2026
₱250,361.99
Min.: 1
Mult.: 1
Broadband Amplifiers Bulk