kl Mga Module ng Sub-GHz

Mga Resulta: 554
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Tina-transmit na Supply Current Tinatanggap na Supply Current Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon Protocol - Sub GHz Packaging
TE Connectivity / Linx Technologies Sub-GHz Modules 8Btn LngRange Hndhld TX 418MHz Snap Btns 292May Stock
300Inaasahan 2/17/2027
Min.: 1
Mult.: 1

DS 418 MHz 2.1 V 3.6 V - 40 C + 85 C 71.4 mm x 41.1 mm x 15.2 mm Bulk

TE Connectivity / Linx Technologies Sub-GHz Modules HumAPRO Transceiver 900MHz Castellation 1,009May Stock
Min.: 1
Mult.: 1

HumPRO 902 MHz to 928 MHz 25 dBm UART 2 V 3.6 V 380 mA 39 mA - 40 C + 85 C u.FL / MHF 16.66 mm x 25.70 mm x 2.90 mm Tray

TE Connectivity / Linx Technologies Sub-GHz Modules MS 8Button LongRange Handhld Trans 418MH 478May Stock
Min.: 1
Mult.: 1

418 MHz 2.1 V 3.6 V - 40 C + 85 C 106.3 mm x 41.1 mm x 15.2 mm Bulk

TE Connectivity / Linx Technologies Sub-GHz Modules RF Receiver 418MHz 2,283May Stock
Min.: 1
Mult.: 1

LR 418 MHz 4 dBm 2.7 V 3.6 V - 40 C + 70 C 20.62 mm x 16 mm x 3.18 mm Tube
Ezurio Sub-GHz Modules 902 - 928 MHz FHSS, 0 - 1 W, MMCX 297May Stock
Min.: 1
Mult.: 1

AC4490 902 MHz to 928 MHz 1 W UART 3.3 V 5.5 V 650 mA 30 mA - 40 C + 80 C External 49 mm x 42 mm x 5 mm ISM Tray
Wurth Elektronik Sub-GHz Modules WIRL-PRO8 Tarvos-III 868MHz Int Ant CE App Not FCC Approved 24May Stock
Min.: 1
Mult.: 1
: 400

WIRL-PRO8 870 MHz UART 2.2 V 3.8 V 26 mA 8 mA - 40 C + 85 C 27 mm x 17 mm x 3.2 mm Reel, Cut Tape, MouseReel
Seeed Studio Sub-GHz Modules SenseCAP T1000-A LoRaWAN Tracker for Indoor and Outdoor Positioning 7May Stock
5Inoorder
Min.: 1
Mult.: 1

SenseCAP 915 MHz - 20 C + 60 C
Fanstel Sub-GHz Modules Semtech SX1262 LoRa module, FCC certified +22.6 dBm TX power, u.FL for antenna. 414May Stock
Min.: 1
Mult.: 1
: 1,000

902 MHz to 928 MHz 22 dBm ADC, GPIO, I2C, SPI, UART 1.7 V 3.6 V 4.2 mA - 40 C + 105 C u.FL 10.2 cm x 15 cm x 1.9 mm LoRa/LoRaWAN Reel, Cut Tape
EnOcean Sub-GHz Modules Programmable Sensor Transceiver Module, 868 MHz 504May Stock
Min.: 1
Mult.: 1

STM 300 868.3 MHz 3 dBm 2.5 V 4.5 V 24 mA 33 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm
EnOcean Sub-GHz Modules Gateway Transceiver Module, 868 MHz 468May Stock
Min.: 1
Mult.: 1

TCM 310 868.3 MHz 3 dBm UART 2.6 V 4.5 V 24 mA 33 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm
EnOcean Sub-GHz Modules Gateway Transceiver Module, 928 MHz 1,364May Stock
Min.: 1
Mult.: 1

TCM 515 868.3 MHz UART 2 V 3.6 V 25 mA 25 mA - 40 C + 85 C 19 mm x 14.7 mm x 3 mm
Advantech Sub-GHz Modules LoRaWAN Industrial Wireless Modular I/O- NA915 , IP65, 1050VDC 7May Stock
Min.: 1
Mult.: 1
902 MHz to 928 MHz 18 dBm USB 10 V 50 V 0 C + 60 C External 122 mm x 82 mm x 49 mm LoRa/LoRaWAN
Telemecanique Sub-GHz Modules OsiSense RFID PANEL MOUNT W/LIGHTS 3May Stock
Min.: 1
Mult.: 1
XGC RFID Bulk
MultiTech Sub-GHz Modules 915 MHz LoRa Module UFL/TRC (1 Pk) 199May Stock
Min.: 1
Mult.: 1
MTXDOT-NA1 902 MHz to 928 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C Trace, u.FL 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN
Microchip Technology Sub-GHz Modules 868MHz Sub-GHz transceiver module 240May Stock
1,782Inaasahan 9/10/2026
Min.: 1
Mult.: 1

868 MHz 12.5 dBm SPI 2.1 V 3.6 V 25 mA 3 mA - 40 C + 85 C PCB 17.8 mm x 27.9 mm Sub GHz Tray
Microchip Technology Sub-GHz Modules LoRa Transceiver Module 915MHz 675May Stock
Min.: 1
Mult.: 1

RN2903 915 MHz 18.5 dBm UART 3.3 V 3.3 V 122 mA 14.38 mA - 40 C + 85 C PCB 17.8 mm x 26.7 mm x 3.34 mm LoRa/LoRaWAN Tray
Powercast Sub-GHz Modules Powercaster Transmitter - 915 MHz - 1 watt 8May Stock
Min.: 1
Mult.: 1

915 MHz 1 W 5 V - 20 C + 50 C 171.45 mm x 158.75 mm x 41.4 mm
DLP Design Sub-GHz Modules RFID Reader OEM Ver. Board Only 50May Stock
46Inaasahan 12/7/2026
Min.: 1
Mult.: 1

13.56 MHz 200 mW USB 5 V 5 V 0 C + 70 C 79.3 mm x 55.1 mm x 5.1 mm RFID

TE Connectivity / Linx Technologies Sub-GHz Modules RF Transmitter 433MHz 550May Stock
Min.: 1
Mult.: 1

LR 433 MHz 4 dBm 2.7 V 3.6 V - 40 C + 70 C 12.7 mm x 9.14 mm x 3.81 mm Tube
Ezurio Sub-GHz Modules 902 - 928 MHz FHSS, 0 - 1 W, MMCX 83May Stock
Min.: 1
Mult.: 1

AC4790 902 MHz to 928 MHz 1 W UART 3.3 V 5.5 V 650 mA 30 mA - 40 C + 80 C External 49 mm x 42 mm x 5 mm ISM Tray
Microchip Technology Sub-GHz Modules LoRa Transceiver Module 868MHz 181May Stock
Min.: 1
Mult.: 1

RN2483 433.05 MHz to 434.79 MHz, 863 MHz to 870 MHz 14 dBm UART 2.1 V 3.6 V 38.9 mA 14.22 mA - 40 C + 85 C PCB 17.8 mm x 26.7 mm x 3.34 mm LoRa/LoRaWAN Tray
MultiTech Sub-GHz Modules 868 MHz LoRa Module UFL/TRC (1 Pk) 4May Stock
Min.: 1
Mult.: 1
MTXDOT-EU1 860 MHz to 870 MHz 14 dBm I2C, SPI, UART - 40 C + 85 C Trace, u.FL 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN
M5Stack Sub-GHz Modules RF wireless radio frequency receiver, using SYN531R radio frequency receiver 40May Stock
Min.: 1
Mult.: 1

UNIT 433.92 MHz GPIO 5 V 5 V 48 mm x 24 mm x 8 mm

RF Solutions Sub-GHz Modules Lora TRX module +20dBm/-139dBM 300Kbps 1,157May Stock
Min.: 1
Mult.: 1

915 MHz 20 dBm SPI 1.8 V 3.7 V 120 mA 12.1 mA - 20 C + 70 C 16 mm x 16 mm x 1.8 mm LoRa/LoRaWAN
Powercast Sub-GHz Modules PowerSpot Transmitter - 915 MHz - 3 watts 2May Stock
Min.: 1
Mult.: 1
915 MHz 3 W 5 V - 20 C + 40 C 185.4 mm x 53.3 mm x 35.6 mm