Adafruit
ADLINK Technology
Advantech
ARBOR Technology
Auvidea
Banner Engineering
Broadcom Limited
DFRobot
Digi International
Doodle Labs
Espressif
Ezurio
Fanstel
FCL Components
HMS Networks
IEI
Intel
Inventek Systems
iVativ
L-Com
M5Stack
Microchip
Murata
MYIR
Olimex Ltd.
ORing
Panasonic
Particle
Phoenix Contact
ProSoft Technology
Qorvo
Quectel
Renesas Electronics
RF Solutions
Schneider Electric
SECO
Seeed Studio
Segger Microcontroller
Siemens
Silex Technology
Silicon Labs
Soldered
SparkFun Electronics
TechNexion
Teltonika
Terasic
Texas Instruments
Toradex
u-blox
Weidmuller
Weintek
WIZnet
Wurth Elektronik
45 Series
50
50 Series
1GC
ABR
Accessories - Extras
ACM-DB
Active
AMW004
AMW037
AMW106
AMW136
ATSAMW25
ATWILC1000
ATWINC1500
BALI
BCM4
Calypso
Carrier Board
CC3100MOD
802.11 a/b/g/n
802.11 a/b/g/n/ac
802.11 a/b/g/n/ac/ax
802.11 a/b/g/n/ac/ax/be
802.11 ac
802.11 ah
802.11 ax
802.11 b/g
802.11 b/g/n
802.11 b/g/n/ac
802.11 b/g/n/ax, 802.11 a/n/ac/ax
802.11ah
802.11ax
ARP, ICMP, IPv4, IPv6, SNMP, Telnet, TCP, UDP, DHCP Client, DNS, HTTP, SNTP
ARP, ICMP, IPv4, IPv6, TCP, UDP, DHCP Client, DHCP Server, Auto IP, Telnet, DNS, SNMP, HTTP, DMZ, PPPoE, VPN Passthrough, Telnet Server, SSH Server, FTP Server, QoS
IEEE 802.11 b/g/n
20 MHz
20 MHz, 903 MHz to 927 MHz
50 MHz to 200 MHz
52 MHz
850 MHz to 950 MHz
900 MHz
902 MHz to 928 MHz
903.5 MHz to 926.5 MHz
918 MHz
1.3 GHz
2.4 GHz
2.4 GHz to 2.4835 GHz
2.4 GHz to 2.5 GHz
2.4 GHz to 5 GHz
2.4 GHz, 5 GHz
2.4 GHz, 5 GHz, 6 GHz
2.4 GHz, 5.8 GHz
2.405 GHz to 2.48 GHz
2.41 GHz to 2.47 GHz
2.412 GHz to 2.462 GHz
1 MB/s
1 Mb/s
3.34 Mb/s, 7.22 Mb/s, 15 Mb/s
6 Mb/s, 11 Mb/s, 54 Mb/s
10 Mb/s, 100 Mb/, 450 Mb/s, 1000 Mb/s
10 Mb/s, 100 Mb/s
10 Mb/s, 100 Mb/s, 1 Gb/s
10 Mb/s, 100 Mb/s, 1000 Mb/s, 1201 Mb/s
10 Mb/s, 100 Mb/s, 1000 Mb/s, 1733 Mb/s
10 Mb/s, 100 Mb/s, 1000 Mb/s, 450 Mb/s
10 Mb/s, 100 Mb/s, 150 Mb/s
10 Mb/s, 100 Mb/s, 300 Mb/s
10 Mb/s, 100 Mb/s, 450 Mb/s, 1000 Mb/s
10 Mb/s, 450 Mb/s, 1000 Mb/s
11 Mb/s
11 Mb/s, 54 Mb/s
11 Mb/s, 54 Mb/s, 150 Mb/s
11 Mb/s, 54 Mb/s, 150 Mb/s, 433 Mb/s
11 Mb/s, 54 Mb/s, 300 Mb/s
11 Mb/s, 54 Mb/s, 65 Mb/s
CAN, CAN FD, Ethernet, I2C, SPI, SQI, UART, USB 2.0 OTG
CAN, Ethernet, GPIO, I2C, I2S, QSPI, SPI, UART, USART, USB 2.0
CAN 2.0 A/B, CAN FD, Ethernet, I2C, I2S, SPI, UART, USB 2.0 OTG
CNVio2
Ethernet
Ethernet, GPIO, I2C, SPI, UART, USB
Ethernet, M12
Ethernet, RS-232, USB
GPIO, HSPI, I2C, I2S, PWM, UART
GPIO, I2C, I2S, JTAG, PWM, SDIO, SPI, SWD, UART
GPIO, I2C, I2S, PWM, SPI, UART, USB 1.1 OTG
GPIO, I2C, I2S, SPI, UART
GPIO, I2C, I2S, SPI, UART, USB
GPIO, I2C, I2S, UART
GPIO, JTAG, UART
GPIO, SDIO, SPI, UART
GPIO, SPI, UART
I2C
I2C, I2S, GPIO, PWM, SPI, UART
I2C, I2S, SPI, UART
0 V
- 30 V
1.62 V
1.71 V
1.8 V
1.98 V
2.1 V
2.25 V
2.3 V
2.5 V
2.7 V
2.97 V
3 V
3.1 V
3.125 V
3.13 V
3.135 V
3.14 V
3.3 V
3.5 V
3.3 V
3.46 V
3.465 V
3.6 V
3.62 V
3.63 V
3.7 V
3.8 V
4.2 V
4.8 V
5 V
5 VDC
5.25 V
5.5 V
12 V
24 V
28.8 V
30 V
30.5 V
32 V
1 W
2 W
3.6 W
6 W
6 dBm, 18 dBm
8 dBm
10.1 W
10.7 W
12 dBm
12 dBm, 13 dBm, 17 dBm
12 dBm, 16 dBm
12.6 W
13 dBm, 14 dBm, 16 dBm, 17 dBm
13 dBm, 15 dBm
13 dBm, 15 dBm, 19.5 dBm
13.2 W
13.5 dBm
13.5 dBm, 17.25 dBm
15 W
15 dBm
11.4 mA
12.5 mA
22 mA
71 mA
80 mA
92.82 mA
94 mA
99.4 mA
110 mA, 120 mA
120 mA
120 mA, 135 mA, 145 mA, 190 mA
120 mA, 170 mA
131.4 mA, 141.3 mA
135 mA, 145 mA, 190 mA
135 mA, 145 mA, 215 mA
141.3 mA
145 mA
160 mA, 200 mA, 220 mA, 310 mA
170 mA
172 mA
5.7 mA
6.9 mA
22 mA
29 mA, 30.5 mA, 37.5 mA, 38.5 mA
34.5 mA
34.5 mA, 38.5 mA
38.5 mA
40 mA
42.3 mA
48.3 mA
54 mA
56 mA
59 mA
61 mA
62 mA
63 mA
63 mA, 68 mA
65 mA
68 mA
70 mA
0 C
- 40 C
- 30 C
- 20 C
- 10 C
+ 40 C
+ 50 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 100 C
+ 105 C
+ 110 C
+ 125 C
Bulk
Cut Tape
Each
MouseReel
Reel
Tray