ki Zigbee Modules - 802.15.4

Results: 231
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Range Data Rate Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Output Power Minimum Operating Temperature Maximum Operating Temperature Protocol - ANT, Thread, Zigbee - 802.15.4 Interface Type Packaging
Digi Zigbee Modules - 802.15.4 Xbee-PRO XSC S3B 900MHz, 250mW Wire 597In Stock
₱3,634.37
Min.: 1
Mult.: 1
XSC 902 MHz to 928 MHz 9 miles LOS (dipole), 28 miles LOS (high-gain) 200 kb/s - 101 dBm 2.4 V 3.6 V 215 mA 26 mA 250 mW - 40 C + 85 C Zigbee GPIO, SPI, UART
Digi Zigbee Modules - 802.15.4 XBee3 USB Adapter 802.15.4 744In Stock
₱7,799.43
Min.: 1
Mult.: 1
XBee 3 2.4 GHz 1968 ft 250 kb/s - 103 dBm 5 V 5 V 45 mA 26 mA 0 dBm - 40 C + 85 C 802.15.4, Zigbee Serial
Silicon Labs Zigbee Modules - 802.15.4 Telegesis ETRX357 Zigbee Radio Module, Chip Antenna, R309 2,550In Stock
2,400Expected 27/11/2026
Cut Tape
₱2,077.92
₱1,830.07
₱1,703.69
₱1,573.63
Reel
₱1,355.22
Min.: 1
Mult.: 1
: 600
ETRX357 2.4 GHz 250 kb/s - 100 dBm 2.1 V 3.6 V 31 mA 26 mA 3 dBm - 40 C + 85 C Zigbee UART Reel, Cut Tape
Silicon Labs Zigbee Modules - 802.15.4 Telegesis ETRX357HR Zigbee Radio Module, UFL, R309 625In Stock
Cut Tape
₱2,157.68
₱1,899.40
₱1,770.56
₱1,636.20
Reel
₱1,526.39
Min.: 1
Mult.: 1
: 600
ETRX357 2.4 GHz 250 kb/s - 100 dBm 2.1 V 3.6 V 31 mA 26 mA 3 dBm - 40 C + 85 C Zigbee UART Reel, Cut Tape
Espressif Systems Zigbee Modules - 802.15.4 ESP Thread Border Router/Zigbee Gateway board integrates the ESP32-S3 SoC and the ESP32-H2 RCP, enabling the development of Thread Border Router and Zigbee Gateway products. Espressif's Thread Border Router solution complies with Thread 1.3 and suppo 68In Stock
252On Order
₱658.90
Min.: 1
Mult.: 1
802.15.4 (ANT, Thread, Zigbee) Bulk
Digi Zigbee Modules - 802.15.4 XBee RR, 2.4 GHz, ZigBee, RF Pad Antenna, Surface Mount, 1M/96K 83In Stock
₱1,514.73
Min.: 1
Mult.: 1
XBee RR 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 1.72 V 3.8 V 30 mA 14.5 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee 3.0 Bluetooth, I2C, SPI, UART Tray
Digi Zigbee Modules - 802.15.4 XBee RR, 2.4 Ghz, Zigbee, SMA, Through Hole, 1M/96K 249In Stock
₱1,514.73
Min.: 1
Mult.: 1
XBee RR 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 1.72 V 3.8 V 30 mA 14.5 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee 3.0 Bluetooth, I2C, SPI, UART Tray
Microchip Technology Zigbee Modules - 802.15.4 2.4GHz IEEE 802.15.4 Transceiver Module 428In Stock
₱715.95
₱627.00
₱476.69
Min.: 1
Mult.: 1
MRF24J40 2.405 GHz to 2.48 GHz 400 ft 250 kb/s - 94 dBm 2.4 V 3.6 V 23 mA 19 mA 0 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) 4-Wire SPI Tray
Microchip Technology Zigbee Modules - 802.15.4 2.4GHz IEEE802.15.4 Cert Trans Module 123In Stock
₱1,259.52
₱1,172.40
₱1,026.39
Min.: 1
Mult.: 1
MRF24J40 2.405 GHz to 2.48 GHz 4000 ft 250 kb/s - 104 dBm 3 V 3.6 V 140 mA 32 mA 19 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) 4-Wire SPI Tray
Silicon Labs Zigbee Modules - 802.15.4 Telegesis Module ETRX357-LRS, 192k flash/12k RAM, Long Range, Chip Antenna, R309 336In Stock
Cut Tape
₱3,078.54
₱2,758.91
₱2,579.77
₱2,390.20
Reel
₱2,230.69
Min.: 1
Mult.: 1
: 600
ETRX357 2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 140 mA 33 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) UART Reel, Cut Tape, MouseReel
Digi Zigbee Modules - 802.15.4 XBee, S2C, 2.4GHz Through-hole, RPSMA 175In Stock
₱1,979.76
Min.: 1
Mult.: 1
XBee S2C 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 33 mA 28 mA 3.1 mW - 40 C + 85 C 802.15.4, Zigbee SPI, UART
Digi Zigbee Modules - 802.15.4 XBee, S2C, 2.4GHz Through-hole, U.FL 279In Stock
300Expected 21/12/2026
₱1,979.76
Min.: 1
Mult.: 1
XBee S2C 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 33 mA 28 mA 3.1 mW - 40 C + 85 C 802.15.4, Zigbee SPI, UART
Digi Zigbee Modules - 802.15.4 XBee, S2C DigiMesh 2.4, TH, PCB antenna 276In Stock
₱1,979.76
Min.: 1
Mult.: 1
XBee S2C 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 45 mA 31 mA 3.1 mW - 40 C + 85 C 802.15.4, Zigbee SPI, UART Tray
Digi Zigbee Modules - 802.15.4 XBee, S2C DigiMesh 2.4, TH, WIRE ANT 61In Stock
300Expected 16/02/2027
₱1,979.76
Min.: 1
Mult.: 1
XBee S2C 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 45 mA 31 mA 3.1 mW - 40 C + 85 C 802.15.4, Zigbee SPI, UART Tray
Digi Zigbee Modules - 802.15.4 XBee ZB S2C TH U.FL Antenna 155In Stock
300Expected 08/02/2027
₱1,979.76
Min.: 1
Mult.: 1
XBee S2C 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 33 mA 28 mA 3.1 mW - 40 C + 85 C Zigbee PRO SPI, UART Tray
Digi Zigbee Modules - 802.15.4 XBee ZB S2C TH Wire Antenna 111In Stock
3,000On Order
₱1,979.76
Min.: 1
Mult.: 1
XBee S2C 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 33 mA 28 mA 3.1 mW - 40 C + 85 C Zigbee PRO SPI, UART Tray
Digi Zigbee Modules - 802.15.4 XBee3,2.4Ghz802.15.4 RF Pad Ant, MMT 146In Stock
₱1,234.98
Min.: 1
Mult.: 1
XBee 3 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee I2C, SPI, UART
Digi Zigbee Modules - 802.15.4 XBee3,2.4Ghz802.15.4 U.FL Ant, MMT 481In Stock
540Expected 02/11/2026
₱1,442.34
Min.: 1
Mult.: 1
XBee 3 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee I2C, SPI, UART
Digi Zigbee Modules - 802.15.4 XBee3 PRO - 2.4 GHz, 802.15.4, U.FL Antenna, TH 104In Stock
₱2,464.43
Min.: 1
Mult.: 1
XBee 3 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee I2C, SPI, UART Tray
Digi Zigbee Modules - 802.15.4 XBee 3 - 2.4 GHz, 802.15.4, U.FL Antenna, TH 93In Stock
₱1,530.07
Min.: 1
Mult.: 1
XBee 3 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee I2C, SPI, UART Tray
Digi Zigbee Modules - 802.15.4 XBee3,2.4 Ghz DM, Chip Ant, MMT 290In Stock
₱1,234.98
Min.: 1
Mult.: 1
XBee 3 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee SPI, UART
Digi Zigbee Modules - 802.15.4 XBee 3 - 2.4 GHz, DigiMesh, PCB Antenna, TH 236In Stock
₱1,530.07
Min.: 1
Mult.: 1
XBee-PRO DigiMesh 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 40 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee I2C, SPI, UART Tray
Digi Zigbee Modules - 802.15.4 XBee3 PRO,2.4 Ghz DM, U.FL Ant, MMT 345In Stock
₱1,442.34
Min.: 1
Mult.: 1
XBee 3 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee SPI, UART
Digi Zigbee Modules - 802.15.4 XBee3,2.4 Ghz DM, U.FL Ant, MMT 451In Stock
₱1,234.98
Min.: 1
Mult.: 1
XBee 3 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee SPI, UART
Digi Zigbee Modules - 802.15.4 XBee 3 - 2.4 GHz, DigiMesh, U.FL Antenna, TH MT 129In Stock
₱1,530.07
Min.: 1
Mult.: 1
XBee 3 DigiMesh 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 40 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee I2C, SPI, UART Tray