kt Zigbee Modules - 802.15.4

Results: 231
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Range Data Rate Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Output Power Minimum Operating Temperature Maximum Operating Temperature Protocol - ANT, Thread, Zigbee - 802.15.4 Interface Type Packaging

Silicon Labs Zigbee Modules - 802.15.4 Non-Stocked
₱3,409.83
₱3,174.25
₱2,944.80
₱2,761.36
Min.: 1
Mult.: 1
EM351 - 100 dBm 2.1 V 3.6 V 31 mA 26 mA 3 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee)

Silicon Labs Zigbee Modules - 802.15.4 Non-Stocked
₱2,906.76
₱2,644.80
₱2,454.00
₱2,300.01
Min.: 1
Mult.: 1
EM351 - 100 dBm 2.1 V 3.6 V 31 mA 26 mA 3 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee)
Silicon Labs Zigbee Modules - 802.15.4 EM357 module for development/test use. Non-Stocked
₱2,690.81
₱2,484.06
₱2,277.31
₱2,104.31
Min.: 1
Mult.: 1
EM357 3.6 V 3.6 V 42 mA 25 mA - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee)

Silicon Labs Zigbee Modules - 802.15.4 Non-Stocked
₱2,595.11
₱2,393.88
₱2,246.64
₱2,128.85
Min.: 1
Mult.: 1
EM357 - 100 dBm 2.1 V 3.6 V 31 mA 26 mA 3 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee)

Silicon Labs Zigbee Modules - 802.15.4 Non-Stocked
₱3,409.83
₱3,174.25
₱2,944.80
₱2,761.36
Min.: 1
Mult.: 1
EM357 - 100 dBm 2.1 V 3.6 V 31 mA 26 mA 3 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee)
Silicon Labs Zigbee Modules - 802.15.4 EM357 module for development/test use. Non-Stocked
₱2,690.81
₱2,484.06
₱2,277.31
₱2,104.31
Min.: 1
Mult.: 1
EM357 2.4 GHz - 100 dBm 2.1 V 3.6 V 31 mA 26 mA 8 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) SPI, UART

Silicon Labs Zigbee Modules - 802.15.4 Non-Stocked
₱3,409.83
₱3,174.25
₱2,944.80
₱2,761.36
Min.: 1
Mult.: 1
EM357 - 100 dBm 2.1 V 3.6 V 31 mA 26 mA 3 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee)
Silicon Labs Zigbee Modules - 802.15.4 EM357 module for development/test use. Non-Stocked
₱2,750.93
₱2,539.28
₱2,327.62
₱2,151.54
Min.: 1
Mult.: 1
EM357 2.4 GHz - 100 dBm 2.1 V 3.6 V 31 mA 26 mA 8 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) SPI, UART

Silicon Labs Zigbee Modules - 802.15.4 Non-Stocked
₱2,906.76
₱2,644.80
₱2,454.00
₱2,300.01
Min.: 1
Mult.: 1
EM357 - 100 dBm 2.1 V 3.6 V 31 mA 26 mA 3 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee)
Silicon Labs Zigbee Modules - 802.15.4 Telegesis ETRX357-LRS-C31 Zigbee Radio Module, Long Range, Chip Antenna, CICIE R310 Firmware for Au Non-Stocked
Reel
₱1,664.43
Min.: 600
Mult.: 600
: 600
ETRX357 2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 140 mA 33 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel
Silicon Labs Zigbee Modules - 802.15.4 Non-Stocked
Reel
₱1,151.54
Min.: 600
Mult.: 600
: 600
ETRX357 2.4 GHz 250 kb/s - 100 dBm 2.1 V 3.6 V 31 mA 26 mA 3 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel
Silicon Labs Zigbee Modules - 802.15.4 Non-Stocked
Reel
₱1,808.60
Min.: 600
Mult.: 600
: 600
ETRX357 2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 140 mA 33 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel
Silicon Labs Zigbee Modules - 802.15.4 Telegesis ETRX357HR-LRS-C31 Zigbee Radio Module , Long Range, UFL, CICIE R310 Firmware for Automatio Non-Stocked
Reel
₱1,747.25
Min.: 600
Mult.: 600
: 600
ETRX357 2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 140 mA 33 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel
Panasonic Industry Zigbee Modules - 802.15.4 PAN4620 BLE Module IEEE Reg. 802.15.4 Non-Stocked Lead-Time 32 Weeks
Reel
₱661.97
Min.: 500
Mult.: 500
: 500
PAN4620 2.4 GHz 1 Mb/s - 93 dBm 1.8 V 4.2 V 7.6 mA 8.5 mA 3 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) I2C, SPI, UART Reel

Seeed Studio Zigbee Modules - 802.15.4 SONOFF SNZB-01P Zigbee Wireless Switch Non-Stocked
₱607.37
Min.: 100
Mult.: 1
3 V - 10 C + 60 C 802.15.4, Zigbee 3.0
EnOcean Zigbee Modules - 802.15.4 Gateway Transceiver Module, 2.4 GHz Zigbee Green Power (ZGP) Non-Stocked Lead-Time 20 Weeks
₱687.73
₱676.08
₱663.81
Min.: 250
Mult.: 250
TCM 515Z 2.4 GHz 3.3 V 20 mA 15 mA - 25 C + 85 C 802.15.4 (ANT, Thread, Zigbee) UART
Digi Zigbee Modules - 802.15.4 ConnectPortX2 GW ZNet 2.5 to Ethernet Non-Stocked
₱14,662.65
Min.: 1
Mult.: 1
ConnectPort X2 2.4 GHz 11 Mb/s - 82 dBm 9 V 30 V 16 dBm - 30 C + 70 C 802.15.4 (ANT, Thread, Zigbee) Ethernet
Digi Zigbee Modules - 802.15.4 XBee Sensor Adapter- ZNet 2.5 Non-Stocked
₱4,233.15
Min.: 1
Mult.: 1
2.4 GHz 100 ft, 300 ft 250 kb/s - 92 dBm 9 V 30 V 1 mW - 40 C + 70 C 802.15.4 (ANT, Thread, Zigbee) RJ-45
Digi Zigbee Modules - 802.15.4 XBee RS-485 Adapter- ZNet 2.5 Non-Stocked
₱4,233.15
Min.: 1
Mult.: 1
2.4 GHz 100 ft, 300 ft 250 kb/s - 92 dBm 9 V 30 V 1 mW - 40 C + 70 C 802.15.4 (ANT, Thread, Zigbee) RS-485 Bulk
Digi Zigbee Modules - 802.15.4 Xbee RS-485 Adptr w/ Ext RPSMA Ant Non-Stocked
₱10,467.54
Min.: 10
Mult.: 1
2.4 GHz 300 ft, 2 mile 250 kb/s - 102 dBm 9 V 30 V 63 mW - 40 C + 70 C 802.15.4, Zigbee RS-485
Digi Zigbee Modules - 802.15.4 XBee, S2C, 802.15.4 SMT, RF PAD Non-Stocked Lead-Time 26 Weeks
₱1,979.76
Min.: 360
Mult.: 360
2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 33 mA 28 mA 3.1 mW - 40 C + 85 C 802.15.4, Zigbee SPI, UART
Digi Zigbee Modules - 802.15.4 XBee, S2C DigiMesh Mesh 2.4, SMT RF Pad Non-Stocked Lead-Time 20 Weeks
₱1,979.76
Min.: 36
Mult.: 36
XBee S2C DigiMesh 2.4 GHz 250 kb/s - 100 dBm 2.1 V 3.6 V 45 mA 31 mA 6.3 mW - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) SPI, UART Tray
Digi Zigbee Modules - 802.15.4 Programmable XBee ZB S2C TH PCB Antenna Non-Stocked Lead-Time 26 Weeks
₱2,486.52
Min.: 300
Mult.: 300
XBee S2C 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 33 mA 28 mA 3.1 mW - 40 C + 85 C Zigbee PRO Tray
Digi Zigbee Modules - 802.15.4 XBee ZB SMT Non-Programmable Non-Stocked Lead-Time 26 Weeks
₱1,979.76
Min.: 360
Mult.: 360
2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 33 mA 28 mA 3.1 mW - 40 C + 85 C Zigbee PRO
Digi Zigbee Modules - 802.15.4 Xbee ZB SMT PCB ant. 250k bps prog Non-Stocked Lead-Time 20 Weeks
₱3,183.45
Min.: 36
Mult.: 36
XBee S2C 2.4 GHz 1200 m 250 kb/s - 100 dBm 2.1 V 3.6 V 47 mA 42 mA 3.1 mW - 40 C + 85 C Zigbee PRO