kd Mga Varistor

Mga Resulta: 21,666
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Package / Case Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Diyametro Max na Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
Bourns Varistors 7mm Radial Disc-Straight Leads,Bulk 4,000May Stock
₱20.86
₱16.87
₱8.96
₱5.89
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 130 VAC 170 VDC 200 V 340 V 7 mm 1.2 kA 13 J 300 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Kinked Leads,Bulk 190May Stock
₱209.20
₱132.52
₱102.45
₱95.71
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 20 mm 6.5 kA 625 J 312 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV 510V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 2,560May Stock
400Inaasahan 1/11/2027
₱34.97
₱21.66
₱16.81
₱16.01
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 320 VAC 415 VDC 510 V 845 V 10 mm 3.5 kA 90 J - 40 C + 125 C Bulk
TDK Varistors 460VAC 10% 4032mm 49,178May Stock
₱65.64
₱47.91
₱39.63
₱38.04
Min.: 1
Mult.: 1
CeraDiodes Standard MOVs PCB Mount SMD/SMT 4032 (10280 metric) 460 VAC 615 VDC 750 V 1.24 kV 1 kA 36 J 55 pF - 40 C + 85 C Blister Pack
TDK Varistors 1206 30V 200A 500pF 103,119May Stock
Cut Tape
₱18.41
₱12.94
₱12.64
Reel
₱12.64
Min.: 1
Mult.: 1
: 2,000
CT MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 77 V 200 A 1.1 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors High Surge MLV Max Op VRMS 50 8,509May Stock
Cut Tape
₱187.12
₱150.92
₱138.04
₱127.61
Reel
₱117.79
Min.: 1
Mult.: 1
: 600
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 82 V 135 V 4.5 kA 15 J 3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 3,942May Stock
Cut Tape
₱126.38
₱79.14
₱58.16
Reel
₱54.29
₱47.98
Min.: 1
Mult.: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 485 VAC 640 VDC 780 V 1.29 kV 23 mm 6.5 kA 255 J 612 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 8,024May Stock
6,000Inaasahan 11/11/2026
Cut Tape
₱108.59
₱66.87
₱45.95
Reel
₱45.95
₱37.91
Min.: 1
Mult.: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 385 VAC 505 VDC 620 V 1.025 kV 23 mm 6.5 kA 220 J 780 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 35VAC 45VDC 1800pF AEC-Q200 1,404May Stock
Cut Tape
₱187.12
₱134.97
₱126.99
₱108.59
Reel
₱73.62
Min.: 1
Mult.: 1
: 1,000
MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 35 VAC 45 VDC 50 V to 62 V 90 V 500 A 1.8 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors ChipGuard 0201 0.05pF 12VDC 27,094May Stock
Cut Tape
₱34.36
₱10.61
₱8.10
₱6.20
Reel
₱4.91
Min.: 1
Mult.: 1
: 15,000
CG0201MLU SMD/SMT 0201 20 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors ChipGuard 0201 0.05pF 15VDC 28,960May Stock
Cut Tape
₱21.47
₱11.96
₱9.88
₱7.85
Reel
₱5.46
Min.: 1
Mult.: 1
: 15,000
CG0201MLU SMD/SMT 0201 20 V - 40 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 25VAC 31VDC 9.6J 610 0pF 39 V 65V 19,620May Stock
8,000Inaasahan 5/3/2027
Cut Tape
₱146.63
₱98.77
₱82.82
₱77.91
Reel
₱61.96
Min.: 1
Mult.: 1
: 1,000
VG MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 65 V 1.2 kA 9.6 J 6.1 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.3J 250 0pF 8.5 V 18V 82,261May Stock
Cut Tape
₱88.34
₱41.53
₱36.93
₱28.83
Reel
₱25.21
₱22.88
Min.: 1
Mult.: 1
: 1,000
V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.6 VDC 8.5 V 18 V 120 A 300 mJ 2.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 620V 40KA MOV Disc Square 34mm 9,753May Stock
₱397.55
₱305.52
₱276.69
₱237.42
Min.: 1
Mult.: 1
34S MOVs Chassis Mount Screw 385 VAC 505 VDC 620 V 1.025 kV 34 mm 40 kA 780 J 3.6 nF - 40 C + 85 C Bulk
TDK Varistors 75VAC 10% 40mm High E 1,674May Stock
₱1,617.80
₱1,322.71
₱1,207.98
₱1,143.56
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 75 VAC 100 VDC 120 V 220 V 40 mm 25 kA 190 J 11 nF - 40 C + 105 C Bulk

TDK Varistors 320VAC 10% 25mm SuperioR 1,090May Stock
₱295.09
₱233.13
₱215.34
₱191.41
Min.: 1
Mult.: 1
Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 27.5 mm 20 kA 445 J 1.6 nF - 40 C + 105 C Bulk
TDK Varistors 20V 1200A 470000pF 4,805May Stock
6,000Inaasahan 12/8/2026
₱315.95
₱203.68
₱182.82
₱158.28
Min.: 1
Mult.: 1
Automotive with Load Dump and Jump Start MLVs PCB Mount Radial 20 VAC 26 VDC 33 V 58 V 1.2 kA 12 J 470 nF - 55 C + 125 C Bulk
Bourns Varistors PV 140V 10% 4,456May Stock
Cut Tape
₱50.92
₱32.52
₱26.63
₱25.46
Reel
₱24.17
Min.: 1
Mult.: 1
: 1,000
PV MOVs PCB Mount SMD/SMT 140 VAC 180 VDC 220 V 360 V 1.2 kA 18 J 300 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 39V 1.1 pF 18,513May Stock
Cut Tape
₱52.15
₱33.31
₱27.30
₱26.14
Reel
₱21.72
Min.: 1
Mult.: 1
: 10,000
AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 10 VDC 39 V 1.1 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0805 40VDC 250pF 10% AEC-Q200 31,735May Stock
Cut Tape
₱16.56
₱10.18
₱8.04
₱7.61
Reel
₱6.56
Min.: 1
Mult.: 1
: 2,000
AVR MLVs PCB Mount SMD/SMT 0805 (2012 metric) 40 VDC 56 V 113 V 150 A 300 mJ 250 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 460VAC 10% 5mm StandarD 21,486May Stock
₱21.47
₱13.19
₱10.49
₱9.94
Min.: 1
Mult.: 1
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 5 mm 400 A 18 J 30 pF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 14mm MP AdvanceD 7,664May Stock
₱38.04
₱24.11
₱19.57
₱18.65
Min.: 1
Mult.: 1
Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 16 mm 6 kA 80 J 800 pF - 40 C + 105 C Bulk
TDK Varistors 510VAC 10% 14mm MP AdvanceD 5,735May Stock
₱47.85
₱33.99
₱31.72
₱31.41
Min.: 1
Mult.: 1
Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 0.8 mm 6 kA 200 J 300 pF - 40 C + 105 C Bulk

TDK Varistors 300VAC 10% 14mm StandarD 9,470May Stock
Cut Tape
₱31.90
₱19.88
₱16.01
₱15.28
Reel
₱13.93
Min.: 1
Mult.: 1
: 4,800
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 15.5 mm 4.5 kA 76 J 400 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 680VAC 10% 20mm SuperioR MP 8,000May Stock
₱147.24
₱100.00
₱89.57
₱84.66
Min.: 1
Mult.: 1
Disc Varistor, Multi-Pulse SuperioR 20mm - 40 C + 105 C Bulk