ka Interface - Specialized

Mga Resulta: 439
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Suportadong Protokol Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case ESD Protection Kuwalipikasyon

ABLIC Interface - Specialized Ultrasound High-Voltage Digital Transmit Pulsers, HV blocking diodes 300May Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-52
Apex Microtechnology Interface - Specialized Generic Sensor Interface Driver 5V to 36V 2,158May Stock
Min.: 1
Mult.: 1

36 V 5 V 1 mA - 55 C + 150 C SMD/SMT QFN-24
Texas Instruments Interface - Specialized 24-Input SensorMonit 19,632May Stock
Min.: 1
Mult.: 1
: 2,000

Multiple Switch Detection Interface 24 V 6.5 V 5.6 mA - 40 C + 105 C SMD/SMT HTSSOP-38


Phoenix Contact Interface - Specialized PROTOCOL CHIP QFP100 INTERBUS Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 1
Mult.: 1

5 V 5 V 20 mA - 40 C + 85 C SMD/SMT QFP-100
NXP Semiconductors Interface - Specialized FlexRay node transceiver (Clamp 30) 4,987May Stock
Min.: 1
Mult.: 1
: 2,000

FlexRay Transceiver 5.25 V 4.75 V 37 mA - 40 C + 150 C SMD/SMT SSOP-16
Analog Devices Interface - Specialized SPI Extend Over Rugged Differential Link 2,690May Stock
Min.: 1
Mult.: 1
Max.: 292

SMD/SMT QFN-20
Analog Devices / Maxim Integrated Interface - Specialized Automotive SPI Communication Interface ( 7,500May Stock
Min.: 1
Mult.: 1

SPI 5.5 V 3.1 V 4 mA - 40 C + 105 C SMD/SMT TSSOP-16 AEC-Q100
Analog Devices Interface - Specialized isoSPI Iso Communications Int 6,277May Stock
Min.: 1
Mult.: 1

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT QFN-16
Analog Devices Interface - Specialized I2C Slave Extend over Differential LinK 6,419May Stock
Min.: 1
Mult.: 1

I2C Slave Device Extender 5.5 V 3 V 65 mA - 40 C + 85 C SMD/SMT QFN-20
Texas Instruments Interface - Specialized HART FOUNDATION Fi e ldbus and PROFIBUS A 595-DAC8742HPBSR 2,701May Stock
Min.: 1
Mult.: 1

Precision 5.5 V 2.7 V - 55 C + 125 C SMD/SMT TQFP-32

Renesas Electronics Interface - Specialized PHYSICAL LAYER TRANSCEIVER IC FOR IO-LIN 3,262May Stock
Min.: 1
Mult.: 1
: 1,800

Line Driver / Level Shifter 36 V 9 V - 40 C + 125 C SMD/SMT DFN-12
Analog Devices Interface - Specialized HART Industrial Comm IC, Low Power w OSC 2,920May Stock
Min.: 1
Mult.: 1
: 500

HART Modems 5.5 V 2 V 464 uA - 40 C + 125 C SMD/SMT LFCSP-24

MaxLinear Interface - Specialized RS-232/485/422 Tnscvr w/ Intrl Term 24,588May Stock
Min.: 1
Mult.: 1
: 3,000

Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 1 mA - 40 C + 85 C SMD/SMT QFN-32 +/-15 kV
MaxLinear Interface - Specialized Serial Transc w/ Internal Termination 3,392May Stock
Min.: 1
Mult.: 1
: 3,000

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
Analog Devices Interface - Specialized Single Chanl Flex IO 16Bit ADC 14Bit DAC 263May Stock
Min.: 1
Mult.: 1

12 V 0 V - 40 C + 105 C SMD/SMT LFCSP-48 ESD Protection
Western Design Center (WDC) Interface - Specialized Asynch Communication Interface Adapter 571May Stock
Min.: 1
Mult.: 1

Asynchronous Communications Interface Adapter 5 V 5 V 0 C + 70 C Through Hole PDIP-28
Toshiba Interface - Specialized Digital Integrated Circuit Silicon Monolithic CMOS 1,162May Stock
Min.: 1
Mult.: 1

Mobile Peripheral Device 1.89 V 1.71 V - 20 C + 85 C SMD/SMT BGA-80
ROHM Semiconductor Interface - Specialized IC, Specialized, Monolithic IC with 2-Channel 4-bit D/A Convert for Water Heaters, Pseudo Sine Wave Output Circuit 5,000May Stock
Min.: 1
Mult.: 1
: 2,500

Monolithic IC 5.5 V 4.5 V 2.5 mA - 20 C + 80 C SMD/SMT SSOP-B16
Analog Devices Interface - Specialized HART Industrial Comm IC, Low Power 1,464May Stock
Min.: 1
Mult.: 1
: 1,500

HART Modems 179 uA - 40 C + 125 C SMD/SMT LFCSP-24
Analog Devices Interface - Specialized SMBus/I2C Accelerator 1,413May Stock
Min.: 1
Mult.: 1
: 500

SMBus/I2C Accelerator 6 V 2.7 V 45 uA - 40 C + 85 C SMD/SMT SOT-23-5
Texas Instruments Interface - Specialized AISG 3.0 on and off keying coax modem t 11,439May Stock
Min.: 1
Mult.: 1
: 3,000

On and Off Keying Coax Modem Transceiver ASIG V2.0, ASIG V3.0 5.5 V 3 V 28 mA - 40 C + 120 C SMD/SMT VQFN-16 ESD Protection
Analog Devices Interface - Specialized Single Chanl Flex IO 16Bit ADC 14Bit DAC 546May Stock
Min.: 1
Mult.: 1
: 750

Single Channel, Software Configurable 5.5 V 2.7 V 1 uA - 40 C + 105 C SMD/SMT LFCSP-48 3 kV
Analog Devices Interface - Specialized Single Chanl Flex IO 16Bit ADC 14Bit DAC 51May Stock
Min.: 1
Mult.: 1

Single Channel, Software Configurable 5.5 V 2.7 V 1 uA - 40 C + 105 C SMD/SMT LFCSP-48 3 kV
STMicroelectronics Interface - Specialized ESD protection and signal booster for HDMI sink control stage interface 5,854May Stock
Min.: 1
Mult.: 1
: 5,000

HDMI, I2C 5.3 V 4.7 V 340 uA - 40 C + 85 C SMD/SMT WLCSP-10
NXP Semiconductors Interface - Specialized NTAG 5 boost 2,474May Stock
Min.: 1
Mult.: 1
: 4,000

5.5 V 1.62 V - 40 C + 105 C SMD/SMT XQFN-16