kw FPGA - Field Programmable Gate Array

Results: 12,306
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package / Case Qualification Packaging
Lattice FPGA - Field Programmable Gate Array 1200 LUTs 113 IO 1.8 /2.5/3.3V -4 Spd 82In Stock
Min.: 1
Mult.: 1

LCMXO1200C 1200 LE 600 ALM 9.2 kbit 113 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 24.3K LUTs; 1.1V; SERDES 63In Stock
Min.: 1
Mult.: 1

LFE5UM 24000 LE 12000 ALM 1008 kbit 118 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CSFBGA-285 Tray
Lattice FPGA - Field Programmable Gate Array 8K LUTs 86I/O Inst- on DSP 1.2V -6 Spd 304In Stock
Min.: 1
Mult.: 1

LFXP2 8000 LE 4000 ALM 221 kbit 86 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-132 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D ; 9400LUTs 2.5V/3.3V 76In Stock
168Expected 15/09/2026
Min.: 1
Mult.: 1

LCMXO3D 9400 LE 1175 ALM 432 kbit 58 I/O 2.375 V 3.465 V 0 C + 85 C SMD/SMT QFN-72 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D ; 9400LUTs 2.5V/3.3V 46In Stock
Min.: 1
Mult.: 1

LCMXO3D 9400 LE 1175 ALM 432 kbit 58 I/O 2.375 V 3.465 V - 40 C + 100 C SMD/SMT QFN-72 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 178 I/O, 256FBGA 161In Stock
270On Order
Min.: 1
Mult.: 1

MAX 10 10M04 4000 LE 189 kbit 178 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VLX25-10FFG668C Pb-free 15In Stock
Min.: 1
Mult.: 1

XC4VLX25 24192 LE 10752 ALM 1.27 Mbit 448 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VLX25-10FF668I 13In Stock
Min.: 1
Mult.: 1
XC4VLX25 24192 LE 10752 ALM 1.27 Mbit 448 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K410T-1FFG676I 2In Stock
Min.: 1
Mult.: 1

XC7K410T 406720 LE 63550 ALM 27.95 Mbit 400 I/O 970 mV 1.03 V - 40 C + 100 C 12.5 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K410T-2FFG676C 1In Stock
Min.: 1
Mult.: 1

XC7K410T 406720 LE 63550 ALM 27.95 Mbit 400 I/O 970 mV 1.03 V 0 C + 85 C 12.5 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX4-3CPG196I 320In Stock
Min.: 1
Mult.: 1

XC6SLX4 3840 LE 600 ALM 216 kbit 106 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-196
Lattice FPGA - Field Programmable Gate Array 40KLUTs 540 I/O Inst -on DSP 1.2V -5 Spd 14In Stock
Min.: 1
Mult.: 1

LFXP2 40000 LE 20000 ALM 885 kbit 540 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 4320 LUTs 105 IO 1.2V 6 Spd 367In Stock
720On Order
Min.: 1
Mult.: 1

LCMXO2 4320 LE 2160 ALM 92 kbit 104 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-132 Tray
Altera FPGA - Field Programmable Gate Array 21In Stock
Min.: 1
Mult.: 1

Cyclone II EP2C35 33216 LE 2076 ALM 472.5 kbit 475 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array 52In Stock
Min.: 1
Mult.: 1

Cyclone III EP3C16 15408 LE 963 ALM 504 kbit 168 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 36In Stock
Min.: 1
Mult.: 1

EP4CE40 Cyclone IV E 39600 LE 1.11 Mbit 193 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT FBGA-324 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array 59In Stock
Min.: 1
Mult.: 1

EP4CE55 Cyclone IV E 55856 LE 2.29 Mbit 324 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VSX95T-1FFG1136C 1In Stock
Min.: 1
Mult.: 1

XC5VSX95T 94208 LE 14720 ALM 8.58 Mbit 640 I/O 1 V 1 V 0 C + 85 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1136
Lattice FPGA - Field Programmable Gate Array 256 LUTs 56 I/O 1.2V 1 SPEED 270In Stock
Min.: 1
Mult.: 1

LCMXO2 256 LE 128 ALM 0 bit 55 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CSBGA-132 Tray
Lattice FPGA - Field Programmable Gate Array iCE40 Ultra FPGA 2048 Logic Cells 1,055In Stock
4,000Expected 17/05/2027
Min.: 1
Mult.: 1
Max.: 150
: 2,000

ICE5LP 2048 LE 1024 ALM 80 kbit 39 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT QFN-48 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array 17K LUTs 146 I/O Ins on DSP 1.2V -6 Spd
24Expected 30/03/2027
Min.: 1
Mult.: 1

LFXP2 17000 LE 8500 ALM 276 kbit 146 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT PQFP-208 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 270 FPGA 7In Stock
8Expected 16/02/2027
Min.: 1
Mult.: 1

Arria 10 GX 270 270000 LE 101620 ALM 14.65 Mbit 384 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 12 Transceiver SMD/SMT FBGA-780 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VFX30T-2FFG665C 2In Stock
Min.: 1
Mult.: 1

XC5VFX30T 32768 LE 5120 ALM 2.39 Mbit 360 I/O 950 mV 1.05 V 0 C + 85 C 6.5 Gb/s 8 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX25-N3CSG324I 85In Stock
Min.: 1
Mult.: 1

XC6SLX25 24051 LE 3758 ALM 936 kbit 226 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX240T-2FFG1156I 2In Stock
Min.: 1
Mult.: 1

XC6VLX240T 241152 LE 37680 ALM 14.63 Mbit 600 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 24 Transceiver SMD/SMT FCBGA-1156