2N FPGA - Field Programmable Gate Array

Results: 12,538
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package / Case Qualification Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K325T-1FFG900C 3In Stock
₱163,903.89
Min.: 1
Mult.: 1
XC7K325T 326080 LE 50950 ALM 15.64 Mbit 500 I/O 1.2 V 3.3 V 0 C + 85 C 6.6 Gb/s 16 Transceiver SMD/SMT FBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K325T-2FFG900I Non-Stocked Lead-Time 52 Weeks
₱233,235.52
Min.: 1
Mult.: 1
XC7K325T 326080 LE 50950 ALM 15.64 Mbit 500 I/O 970 mV 1.03 V - 40 C + 100 C 12.5 Gb/s 16 Transceiver SMD/SMT FBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K410T-1FBG900I 3In Stock
₱225,329.35
Min.: 1
Mult.: 1
XC7K410T 406720 LE 63550 ALM 27.95 Mbit 500 I/O 1.2 V 3.3 V - 40 C + 100 C 6.6 Gb/s 16 Transceiver SMD/SMT FCBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K420T-2FFG901I 1In Stock
₱441,073.37
Min.: 1
Mult.: 1
XC7K420T 416960 LE 65150 ALM 29.36 Mbit 380 I/O 1.2 V 3.3 V - 40 C + 100 C 6.6 Gb/s 28 Transceiver SMD/SMT FCBGA-901
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX100-L1CSG484I 9In Stock
₱19,521.57
Min.: 1
Mult.: 1
XC6SLX100 101261 LE 15822 ALM 4.71 Mbit 338 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT CSBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX25-3FG484C 14In Stock
₱7,348.50
Min.: 1
Mult.: 1
XC6SLX25 24051 LE 3758 ALM 936 kbit 266 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K325T-2FF900I 2In Stock
₱285,132.71
Min.: 1
Mult.: 1
XC7K325T 326080 LE 50950 ALM 15.64 Mbit 500 I/O 970 mV 1.03 V - 40 C + 100 C 12.5 Gb/s 16 Transceiver SMD/SMT FCBGA-900
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 1.5KLEs 728In Stock
₱944.18
₱943.56
₱942.95
₱929.45
Min.: 1
Mult.: 1
A3P125 1500 LE 36 kbit 97 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT FBGA-144 Tray
Lattice FPGA - Field Programmable Gate Array 1280 LUTs 845In Stock
₱1,107.37
₱1,053.99
₱895.71
Min.: 1
Mult.: 1
LCMXO3L 1280 LE 640 ALM 64 kbit 206 I/O 2.375 V 3.465 V - 40 C + 100 C 900 Mb/s SMD/SMT CSFBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 1200 LUTs 113 IO 1.8 /2.5/3.3V -3 Spd I 93In Stock
₱2,358.91
₱2,055.23
₱1,901.85
Min.: 1
Mult.: 1
LCMXO1200C 1200 LE 600 ALM 9.2 kbit 113 I/O 1.71 V 3.465 V - 40 C + 100 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 2280 LUTs 73 IO 1.8/ 2.5/3.3V -3 Spd I 166In Stock
₱2,708.60
₱2,461.98
₱2,184.06
Min.: 1
Mult.: 1
LCMXO2280C 2280 LE 1140 ALM 27.6 kbit 73 I/O 1.71 V 3.465 V - 40 C + 100 C SMD/SMT TQFP-100 Tray
Lattice FPGA - Field Programmable Gate Array 17.3K LUTs 222 I/O 1.2V -6 Speed 62In Stock
₱3,181.00
₱2,773.02
₱2,564.43
Min.: 1
Mult.: 1
LFE3 17000 LE 8500 ALM 700 kbit 222 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5; 83.6K LUTs; 1.1V 59In Stock
₱6,365.06
₱5,539.91
₱5,135.00
Min.: 1
Mult.: 1
LFE5U 84000 LE 42000 ALM 3.66 Mbit 259 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-554 Tray
Lattice FPGA - Field Programmable Gate Array 2280 LUTS 73 I/O 80In Stock
₱3,125.78
₱2,823.94
₱2,518.42
Min.: 1
Mult.: 1
LCMXO2280C 2280 LE 1140 ALM 27.6 kbit 73 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT TQFP-100 Tray
Lattice FPGA - Field Programmable Gate Array 1280 LUTs 108 I/O 1.2V -3 SPD 96In Stock
₱1,414.12
₱1,233.14
₱1,141.11
Min.: 1
Mult.: 1
LCMXO2 1280 LE 640 ALM 64 kbit 107 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 SX 160 SoC FPGA 3In Stock
₱43,237.03
Min.: 1
Mult.: 1
Arria 10 SX 160 160000 LE 61510 ALM 8.59 Mbit 288 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 6 Transceiver SMD/SMT UBGA-484 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 270 FPGA Non-Stocked Lead-Time 26 Weeks
₱68,364.15
Min.: 1
Mult.: 1
Arria 10 GX 270 270000 LE 101620 ALM 17.45 Mbit 384 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 12 Transceiver SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array 69In Stock
₱3,412.90
₱3,410.45
₱3,409.83
Min.: 1
Mult.: 1
Cyclone II EP2C5 4608 LE 117 kbit 158 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 160In Stock
₱3,519.04
₱3,425.78
₱3,374.25
Min.: 1
Mult.: 1
Cyclone II EP2C8 8256 LE 516 ALM 162 kbit 85 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT TQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 238In Stock
₱3,182.84
₱3,181.61
₱3,181.00
Min.: 1
Mult.: 1
EP4CE10 Cyclone IV E 10320 LE 414 kbit 179 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT UBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 112In Stock
₱2,716.58
₱2,715.96
Min.: 1
Mult.: 1
EP4CE6 Cyclone IV E 6272 LE 270 kbit 91 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT EQFP-144 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array 171In Stock
₱6,838.07
₱6,837.46
Min.: 1
Mult.: 1
EP4CGX30 Cyclone IV GX 29440 LE 1.05 Mbit 72 I/O 1.15 V 1.25 V 0 C + 85 C 2.5 Gb/s 4 Transceiver SMD/SMT FBGA-169 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array Pb-Free 3In Stock
₱45,894.09
₱40,416.77
Min.: 1
Mult.: 1
XC4VLX25 24192 LE 10752 ALM 1.27 Mbit 448 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX50T-1FFG665C 2In Stock
₱72,053.73
Min.: 1
Mult.: 1
XC5VLX50T 46080 LE 7200 ALM 2.11 Mbit 360 I/O 950 mV 1.05 V 0 C + 85 C 3.75 Gb/s 12 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150T-3CSG484I 7In Stock
₱30,244.94
Min.: 1
Mult.: 1
XC6SLX150T 147443 LE 23038 ALM 4.71 Mbit 296 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s 8 Transceiver SMD/SMT CSBGA-484