Mikroe 3D Hall 15 Click

Mikroe 3D Hall 15 Click is a compact add-on board developed for precise 3D magnetic field measurement and angle calculation. The board features the Allegro Microsystems A31301EEJASR-XYZ-IC-06 3D linear Hall-effect sensor IC, which measures magnetic flux density along one, two, or all three axes. The A31301 calculates with a range of ±600G and a sensitivity of 26.8LSB/G, while supporting angle calculation in user-defined planes.

The 3D Hall 15 Click offers both I2C (up to 1MHz) and optional SPI (up to 10MHz) interfaces, selectable via configurable COMM SEL jumpers. The board additionally includes INT/SAMPLE jumper selection for interrupt or sample trigger functions, along with support for MIKROE’s Click Snap feature for flexible integration.

The Mikroe 3D Hall 15 Click is ideal for motor control feedback, camera gimbals, gamepad joysticks, robotic positioning, autonomous vehicles, and industrial motor control systems.

Features

  • Onboard Allegro Microsystems A31301EEJASR-XYZ-IC-06 3D linear Hall effect sensor IC
  • 3D linear Hall-effect sensing
  • Support for magnetic field measurements on one, two, or all three axes
  • Angle calculation in user-defined planes
  • I2C communication up to 1MHz
  • Programmable I2C address via EEPROM
  • Customer-programmable magnetic temperature coefficient
  • Selectable interrupt or sample trigger function
  • Click Snap
  • ClickID
  • mikroBUS™ compatibility
  • M (42.9mm x 25.4mm) board size
  • 3.3V input voltage

Applications

  • Motor control feedback
  • Camera gimbals
  • Gamepad joysticks
  • Robotic positioning
  • Autonomous vehicles
  • Industrial motor control systems

Overview

Location Circuit - Mikroe 3D Hall 15 Click
Inilathala: 2026-04-27 | Na-update: 2026-05-12