Endress+Hauser Micropilot FMR10B Free-Space Radar Sensors

Endress+Hauser Micropilot FMR10B Free-Space Radar Sensors are free-space radar devices with a measuring range of up to 10m (33 feet) for basic applications in liquids and solids. Endress+Hauser Micropilot FMR10B Free-Space Radar Sensors provide fast and easy commissioning thanks to guided setup sequences. BLUETOOTH® connectivity enables easy, reliable, and encrypted wireless remote access. The FMR10B radars are suitable for level measurement in a wide range of applications, including open basins, river monitoring, storage tanks, silos, stockpiles, and more.

Features

  • Level measurement in liquids and bulk solids
  • Fast and easy commissioning thanks to guided setup sequences (wizards)
  • Bluetooth connectivity enables easy, reliable, and encrypted wireless remote access
  • Device identification during Bluetooth connection thanks to an "It's me-function" (LED flashing) and status indication via LED
  • Simple device selection thanks to clear segmentation and easy configuration

Applications

  • Open basins
  • River monitoring
  • Storage tanks
  • Silos
  • Stockpiles

Specifications

  • Continuous, non-contact level measurement of liquids and bulk solids
  • IP66/68 / NEMA Type 4X/6P degree of protection
  • Up to 10m maximum measuring range
  • -40°C to +60°C process temperature
  • -1bar to 3bar (-14psi to 43psi) process pressure
  • Up to ±5mm accuracy

Benefits at a Glance

Infographic - Endress+Hauser Micropilot FMR10B Free-Space Radar Sensors

Product Design

Mechanical Drawing - Endress+Hauser Micropilot FMR10B Free-Space Radar Sensors

Mounting Location

Infographic - Endress+Hauser Micropilot FMR10B Free-Space Radar Sensors
Inilathala: 2025-01-24 | Na-update: 2025-12-12