TE Connectivity / Entrelec SNK Terminal Block for Fuses

TE Connectivity's (TE) Entrelec SNK Terminal Block for Fuses features a space-saving, low-profile fuse holder design and increased productivity with faster connection time. The terminal block is compatible with rotative maker and provides a blown-fuse indicator with a 24VAC/DC to 250VAC/DC voltage range. TE Entrelec SNK Terminal Block for Fuses offers a 4mm2 cable with an insulated ferrule and is ideal in automation control, HVAC, railway, and other applications.

Features

  • Increased productivity
  • Space-saving, low-profile fuse holder
  • Compatible with rotative marker
  • 800V IEC 300V UL
  • Meets IEC/UL/EAC/CSA standard package
  • IEC 60947-7 -3 standard
  • Blown fuse indicator with 24VAC/DC to 250VAC/DC voltage range
  • 4mm2 cross section with insulated ferrule

Applications

  • Automation controls
  • HVAC
  • Railways
  • Utilities
  • E-mobility
  • Data centers

Videos

Inilathala: 2023-09-29 | Na-update: 2025-11-03