EPCOS / TDK 2-Line IEC Inlet Filters

EPCOS 2-line IEC Inlet Filters offer a 1A to 20A current range and various termination styles. These cost-optimized inlets are designed for rated current without de-rating and feature high-temperature stability. The filters are available with or without a discharge resistor and as medical types. Easy installation is provided due to the compact design of the filters.

Features

  • Metal-cased, 2-line filters with IEC connectors
  • Versions with fuse holder and fuse holder plus switch
  • Various terminals
    • Screw mounting
    • Snap-in version
    • Litz wire version
  • 250VAC/DC rated voltage
  • 1A to 20A rated current range
  • Medical types with low leakage current
  • Types with or without discharge resistor
  • High-temperature stability
  • Rated currents without de-rating
  • Compact design for easy installation
  • ENEC / UL / cUL approved

Applications

  • Consumer electronics
  • Household devices
  • Medical equipment
  • Measuring instruments
Inilathala: 2018-07-27 | Na-update: 2023-07-27