EPCOS / TDK HVC43-MC High-Voltage Contactors

EPCOS / TDK HVC43-MC High-Voltage Contactors feature a robust design that is suitable for harsh environments. These contactors offer a single-coil design, no coil termination, and an integrated mirror contact according to IEC 60947-4-1, enabling detection of the main contact's position. HVC43-MC contactors have a 1A contact arrangement, a 2mm internal contact gap, 74.5mm x 40.5mm x 78mm dimensions, and a 500mΩ maximum resistance rating for the auxiliary contact. EPCOS / TDK HVC43-MC High-Voltage Contactors are suitable for automotive traction battery systems, DC fast-charging systems, and applications where fast and reliable disconnection of high DC voltages is required.

Features

  • Single coil with connector
  • No coil termination
  • Main terminals without polarity (bidirectional)
  • Auxiliary contact is mirror contact

Applications

  • EV traction battery systems
  • DC charging stations
  • Energy storage systems (ESS)
  • Uninterruptible power supplies (UPS)
  • Commercial vehicles

Specifications

  • 1A contact arrangement
  • 250A maximum current rating
  • 1000VDC maximum voltage rating
  • 74.5mm x 40.5mm x 78mm dimensions
  • -40°C to +85°C operating temperature range

Dimensions

Mechanical Drawing - EPCOS / TDK HVC43-MC High-Voltage Contactors
Inilathala: 2025-02-10 | Na-update: 2026-02-03