EPCOS / TDK PiezoBrush PZ3-c Driver
EPCOS / TDK PiezoBrush PZ3-c Driver comes with an adapter board and contains integrated components for PiezoBrush PZ3 change modules. The driver board is for driving and controlling the change module, and the adapter board is for connecting the change module and the driver board. Additional features include no high voltage wiring or plugs, low power, high efficiency, and no magnetic fields. EPCOS / TDK PiezoBrush PZ3-c Driver is suitable for the fine-cleaning of surfaces, plugging and sealing, the plasma-induced reduction of metal surfaces, and the chemical-free bleaching of textiles.Features
- Driver board drives and controls change module
- Adapter board connects change module (sold separately) and driver board
- Low power
- High efficiency
- No magnetic fields
Applications
- Surface activation and surface functionalization for optimized wettability
- Fine-cleaning of surfaces
- Plasma-assisted laminating process
- Plasma-assisted adhesive bonded joints
- Plugging and sealing
- Plasma-induced reduction of metal surfaces
- Chemical-free bleaching of textiles
Specifications
- Scope of Delivery
- Driver board (DrivePZ3)
- Adapter board
- 24VDC ±0.5V supply voltage
- 3.3VDC ±0.1V IO pin voltage
- 15W maximum power consumption
Inilathala: 2024-09-30
| Na-update: 2025-06-20