Epson ICs S1D13781 TFT Shield
Epson S1D13781 TFT Shield adds support for a WQVGA (480x272) or QVGA (320x240) LCD display to the Arduino Due, as well as a software library of simple graphic functions. Users can evaluate the S1D13781 WQVGA Graphics Controller and prototype using the Due's standard SPI interface. The S1D13781 Shield includes two FPC connectors (40-pin and 54-pin) which can be used to connect to a user-provided WQVGA or QVGA TFT panel.Features
- Epson S1D13781 WQVGA Graphics Controller included on Shield board
- Simple connection with Arduino Due using SPI
- Graphics Library for use with Arduino Sketch IDE
- 40-pin FPC Connector for 480 x 272 TFT
- 54-pin FPC Connector for 320 x 240 TFT
- LED Backlight Driver included on Shield board
- 3.3V IO
Setup Example
Inilathala: 2015-10-15
| Na-update: 2022-03-11