TE Connectivity / ERNI MiniBridge Connectors

TE Connectivity's ERNI Connectors MiniBridge Connectors offer a 1.27mm pitch and include single-row connectors and the Koshiri single-row connector series. MiniBridge single-row connectors are ideal for space-saving connections between PCBs and decentralized function units, in any high-vibration or heat environments such as automotive, autorotation, aerospace, and more. MiniBridge Koshiri single-row connectors are more rugged than the standard connectors and have a durable plastic housing that is temperature-resistant. TE Connectivity's ERNI Connectors MiniBridge Connectors are ideal for automotive applications and space-constrained designs.

Features

  • Single-Row Connectors
    • 1.27mm pitch
    • 2, 3, 4, 6, 8, 10, or 12 pins
    • Up to 8.7A (depends on cable) current rating per contact
    • Male connector SMT, female connector IDC termination style
    • Discrete wire 26AWG, 24AWG, and 22AWG cable with many lengths
    • Variants
      • Vertical male connector type P
      • Right angle male connector type A
      • Female connector type A with 180 cable outlet
      • Female connector type P with 90 cable outlet
  • Koshiri Connectors
    • 1.27mm pitch
    • 2, 3, 4, 6, 8, 10, or 12 pins
    • Up to 8.7A (depends on cable) current rating per contact
    • Male connector SMT, female connector IDC termination style
    • Discrete wire 22AWG/7 cable
    • Variants
      • Vertical male connector type P
      • Right angle male connector type A
      • Female connector type A with 180 cable outlet
      • Female connector type P with 90 cable outlet
      • Koshiri scoop-proof versions
Inilathala: 2021-05-06 | Na-update: 2023-04-20