Espressif Systems Dual-Core Wi-Fi Dual-Mode Bluetooth Modules
Espressif Systems Dual-Core Wi-Fi® Dual-Mode BLUETOOTH®/BLE (BLUETOOTH® Low Energy) Modules are compact, high-performance, low-power devices designed to provide a complete wireless solution tailored to advanced IoT applications. These Modules are powered by the Espressif Systems ESP32 System-on-Chip (SoC) and feature a wide range of peripherals, software stacks, flash memory, and an integrated antenna. Two independently-controlled CPU cores offer adjustable clock frequencies ranging from 80MHz to 240MHz. The modules are fully pre-certified, allowing faster time to market with reduced development costs. The small size allows easy integration into space-constrained devices.Features
- Based on dual-core ESP32-D0WDQ6 SoC
- Adjustable 80Mhz to 240MHz clock frequency
- 802.11 b/g/n/e/i 2.4GHz Wi-Fi
- Classic BLUETOOTH® for legacy connections, also supporting L2CAP, SDP, GAP, SMP, AVDTP, AVCTP, A2DP (SNK), and AVRCP (CT)
- Support for BLUETOOTH® Low Energy (BLE) profiles including L2CAP, GAP, GATT, SMP, and GATT-based profiles like BluFi, SPP-like, etc
- BLUETOOTH® Low Energy (BLE) connects to smartphones, broadcasting low-energy beacons for easy detection
- +19.5dBm output at the antenna ensures a good physical range
- Sleep current is less than 5μA, making it suitable for battery-powered and wearable-electronics applications
- 4MB flash
- 4MB external Pseudo-Static RAM (ESP32-WROVER, ESP32-WROVER-I)
- Peripherals include capacitive touch sensors, a Hall sensor, low-noise sense amplifiers, SD card interface, Ethernet, high-speed SPI, UART, I2S, and I2C
- Antennas
- Integrated PCB antenna (ESP-WROOM-32 and ESP32-WROVER)
- IPEX antenna terminal (ESP32-WROVER-I)
- FCC/CE-RED/SRRC certified
- Package sizes
- 18.0mm x 25.5mm x 3.1mm (ESP-WROOM-32)
- 18.0mm x 31.4mm x 3.3mm (ESP32-WROVER, ESP32-WROVER-I)
Additional Resources
Inilathala: 2017-12-08
| Na-update: 2022-05-18