E-Switch PVP Anti-Vandal Switch Adapters

E-Switch PVP Anti-Vandal Switch Adapters offer quick, efficient terminations with options for the PV series anti-vandal switches. The PV anti-vandal switches fit or plug into the PVP socket extension allowing easier behind-the-panel terminations. The PVP socket extension is available with solder lugs or can be directly wired. A socket extension with solder lugs is available for the PV3, PV4, and PV7 anti-vandal components. Direct wired socket extensions are available for the anti-vandal series PV3, PV4, PV7, PV8, PV9, and PV10. The E-Switch PVP Anti-Vandal Switch Adapters eliminate second sourcing, in-house labor, lead time, and overall cost.

Solutions

  • PVP3 both socket and wired socket adapters are compatible with the PV3 series switches featuring SPDT, DPDT, non-illuminated, or LED illuminated options
  • PVP4 both socket and wired socket adapters are compatible with the PV4 series switches featuring SPDT, DPDT, non-illuminated, or LED illuminated options
  • PVP7 both socket and wired socket adapters are compatible with the PV7 series switches featuring DPDT, non-illuminated, or LED illuminated options
  • PVP8 wired socket adapters are compatible with the PV8, PV9, and PV10 series switches featuring SPDT, DPDT, non-illuminated, or LED-illuminated options
E-Switch PVP Anti-Vandal Switch Adapters

Features

  • Provides cost and time savings
  • Available with or without wire leads
  • Eliminates the need for a second sourcing wire
  • Reduce in-house assembly labor
  • 22AWG wire, AWM UL1007
  • 140.0mm (5.5") wire length
  • RoHS compliant

Applications

  • Audio/visual
  • Security
  • Robotics
  • Sustainable energy
  • Industrial controls
  • Kiosks
  • Medical
  • White goods
  • Automation
  • Agriculture

Videos

Inilathala: 2019-08-26 | Na-update: 2023-08-18