Fair-Rite Signal Solution Kit
Fair-Rite Signal Solution Kit contains snap-on ferrite cores in a wide variety of sizes to fit most cables and has kit dimensions of 36" x 8" x 21". This kit contains popular snap-its in the Fair-Rite 75 material, 31 material, 43/44 material, and 61 material. The snap-on ferrite cores are available for suppression for a frequency range from 1MHz to 1GHz, while the snap-it cores are laser-etched with part number identification for traceability. Fair-Rite Signal Solution Kit features an easy-to-use color-coded parts selection and EMC reference guides and is available in either a tabletop or stand-up model.Features
- Available in either tabletop or stand-up models
- Easy-to-use color-coded parts selection
- Contains snap-on ferrite cores in various sizes to fit most cables
- Snap-on ferrite cores available for frequency suppression from 1MHz to 1GHz
- Snap-it cores are laser-etched with part numbers for traceability
- Snap-its in 75 material, 31 material, 43/44 material, and 61 material
- Tight quality control guarantees repeatable results
Specifications
- 36" x 8" x 21" kit dimensions
- Frequency Range
- 75 material: 150kHz to 10MHz
- 31 material: 1MHz to 300MHz
- 43/44 material: 25MHz to 300MHz
- 61 material: 200MHz to 1GHz
Inilathala: 2023-01-26
| Na-update: 2023-02-28