756507

Wurth Elektronik
710-756507
756507

Mfr.:

Paglalarawan:
Power Management IC Development Tools Development Kit for SN6057 Fixed/Configurable Board w/16 WE-PPTI Transformers

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Wurth Elektronik
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Power Management IC
RoHS:  
Development Kits
Power Supply
SN6507
Brand: Wurth Elektronik
Packaging: Bulk
Uri ng Produkto: Power Management IC Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Timbang ng Unit: 200 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Mga Kodigo sa Pagsunod
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Mga Klasipikasyon ng Pinagmulan
Bansang Pinagmulan:
United States
Bansang Pinagmulan ng Pag-assemble:
Hindi available
Bansa ng Diffusion:
Hindi available
Ang bansa ay maaaring magbago sa oras ng pagpapadala.

SN6507 Development Kit

Würth Elektronik SN6507 Development Kit helps users test and assess the performance of a push-pull auxiliary supply with different configurations. This kit is based on the Texas Instruments SN6507DGQEVM evaluation board and provides a complete solution to evaluate the performance of the SN6507 IC. Würth Elektronik SN6507 Development Kit includes a fixed board (650796) with 24VIN to 15VOUT, a configurable board (650700) to support various application needs, and 16 transformer samples.

Magl³C Power Module Evaluation Boards

Würth Elektronik Magl³C Power Module Evaluation Boards evaluate FDSM, FISM, LDHM, VDMM, VDRM, and VISM power modules. These boards assist designers to optimize the external circuitry of the power module in their application-specific requirements, enabling a quick design-in to aid in fast time to market.

Push-Pull Transformers for TI SNx Drivers

Würth Elektronik WE-PPTI Push-Pull Transformers feature a small size that offers high performance and high isolation voltage of 2.5kV. These WE-PP transformers for Texas Instruments SN6505 drivers feature a 120kHz to 480kHz frequency range and 1A current rating. SN6505 drivers are low noise, low electromagnetic interference (EMI) drivers for isolated power supplies in small packages. Würth SN6501 push-pull drivers are designed for small transformers used in a variety of applications, such as isolated interfaces or low-power LAN.

May Stock: 6

Stock:
6 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
19 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱13,322.15 ₱13,322.15