VJ0603H153KXAAC

Vishay / Vitramon
71-VJ0603H153KXAAC
VJ0603H153KXAAC

Mfr.:

Paglalarawan:
Multilayer Ceramic Capacitors MLCC - SMD/SMT VJ0603H153KXAAC00

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Vishay
Kategorya ng Produkto: Mga Multilayer Ceramic Capacitor MLCC - SMD/SMT
0.015 uF
50 VDC
X8R
10 %
0603
1608
SMD/SMT
0.8 mm (0.031 in)
General Type MLCCs
VJ X8R
Brand: Vishay / Vitramon
Klase: Class 2
Package / Case: 0603 (1608 metric)
Uri ng Produkto: Ceramic Capacitors
Dami ng Pack ng Pabrika: 4000
Subcategory: Capacitors
Uri: Surface Mount Multilayer Ceramic Chip Capacitor
Timbang ng Unit: 2 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Mga Kodigo sa Pagsunod
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
Mga Klasipikasyon ng Pinagmulan
Bansang Pinagmulan:
Hindi available
Bansang Pinagmulan ng Pag-assemble:
Hindi available
Bansa ng Diffusion:
Hindi available
Ang bansa ay maaaring magbago sa oras ng pagpapadala.

Ceramic Capacitors

Vishay Ceramic Capacitors comprise a commonly used dielectric material that can improve capacitor power dissipation. Known for compactness, stability, and high performance, Vishay Ceramic Capacitors are ideal for applications that require low cost, high reliability, and consistent behavior across a broad frequency range. The capacitors exhibit excellent temperature stability and low loss, making them suitable for filtering, decoupling, and bypassing in power supply circuits and high-frequency applications. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with several devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
Minimum: 8000   Mga Multiple: 4000
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱9.26 ₱74,080.00
₱8.47 ₱101,640.00

Mga Katulad na Produkto