1300 uF Mga Aluminum Electrolytic Capacitor - Axial Leaded

Mga Resulta: 5
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Diyametro Haba Life Produkto Tolerance Ripple Current ESR Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
Vishay / Sprague Aluminum Electrolytic Capacitors - Axial Leaded 50volts 1300uF -10% +75% 24May Stock
Min.: 1
Mult.: 1
1300 uF 50 VDC 19.3 mm (0.76 in) 41.7 mm (1.642 in) 1000 Hour General Purpose Electrolytic Capacitors - 10 %, + 75 % - 40 C + 85 C 53D Tray
TDK Aluminum Electrolytic Capacitors - Axial Leaded Axial-lead 1300uF 63V 159May Stock
Min.: 1
Mult.: 1

1300 uF 63 VDC 18 mm (0.709 in) 35 mm (1.378 in) 4000 Hour Electrolytic Capacitor - 10 %, + 30 % 9.7 A 71 mOhms B41687 Axial Lead Bulk
Vishay / BC Components Aluminum Electrolytic Capacitors - Axial Leaded 1300uF 50V 19.05x41.28 85 C Axi Hindi Naka-stock
Min.: 96
Mult.: 96
1300 uF 50 VDC 1000 Hour - 10 %, + 75 % - 40 C + 85 C 53D
TDK Aluminum Electrolytic Capacitors - Axial Leaded 25VDC 1300uF 30% Soldering Star Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Min.: 3,000
Mult.: 600

1300 uF 25 VDC 16 mm (0.63 in) 30 mm (1.181 in) Low ESR Electrolytic Capacitors - 10 %, + 30 % 4.3 A 75 mOhms - 55 C + 125 C B41789 Bulk
Vishay / Sprague Aluminum Electrolytic Capacitors - Axial Leaded AXIAL TUBULAR ALUM Lead-Time para sa Hindi Naka-stock 27 (na) Linggo
Min.: 20
Mult.: 20
Hindi
1300 uF 75 VDC 25.4 mm (1 in) 2000 Hour High Temp Electrolytic Capacitors - 10 %, + 50 % - 55 C + 105 C 604D Bulk