25 F Mga Supercapacitor / Ultracapacitor

Mga Resulta: 59
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Istilo ng Termination Agwat ng Lead Diyametro Haba Life ESR Tolerance Orientation Produkto Minimum na Operating Temperature Maximum na Operating Temperature Taas Series Kuwalipikasyon Packaging
Eaton Electronics Supercapacitors / Ultracapacitors 3V 25F 590May Stock
1,000Inoorder
Min.: 1
Mult.: 1

25 F 3 VDC Radial 7.5 mm (0.295 in) 16.5 mm (0.65 in) 28.5 mm 1000 Hour 27 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C TV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 25F 2.8V EDLC HB SERIES CYL 1May Stock
Min.: 1
Mult.: 1

25 F 2.5 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 1000 Hour 40 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C 28.4 mm HB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 25F 2.7V EDLC HV SERIES CYL 356May Stock
Min.: 1
Mult.: 1

25 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 1000 Hour 27 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 28.4 mm HV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Eaton TVA Supercapacitor, 3V, 25F, 18 mohm, AECQ 77May Stock
100Inaasahan 11/2/2026
Min.: 1
Mult.: 1

25 F 3 VDC Radial 7.5 mm (0.295 in) 16.5 mm (0.65 in) 28.4 mm 1000 Hour 18 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C TVA AEC-Q200 Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 25F 2.7V 30%/-10% Radial 71May Stock
900Inaasahan 1/6/2027
Min.: 1
Mult.: 1

25 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 1500 Hour, 500000 Cycle 35 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 25F 3.0V 16*25 96May Stock
Min.: 1
Mult.: 1

25 F 3 VDC Radial 16 mm (0.63 in) 27 mm 1500 Hour, 500000 Cycle 25 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3.8V25F 8*20 87May Stock
200Inaasahan 9/23/2026
Min.: 1
Mult.: 1

25 F 3.8 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 1000 Hour, 500000 Cycle 300 mOhms 20 % Vertical Lithium-Ion Supercapacitors - 15 C + 85 C 20 mm VMF Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 25F 2.7V 18x20 1820
800Inaasahan 8/13/2026
Min.: 1
Mult.: 1

25 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 20 mm 2000 Hour 20 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 25F Max Temp 70C 30% Radial
1,760Inaasahan 8/26/2026
Min.: 1
Mult.: 1

25 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 500000 Cycles 25 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 70 C SCS Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 25F Max Temp 85 C 30% Radial
1,760Inaasahan 8/26/2026
Min.: 1
Mult.: 1

25 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 500000 Cycles 25 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 25F Max Temp 85 C 30% Radial
1,760Inaasahan 8/26/2026
Min.: 1
Mult.: 1

25 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 500000 Cycles 25 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 25F 3V 18x20mm 85C 2000h
90Inoorder
Min.: 1
Mult.: 1

25 F 3 VDC 2000 Hour, 500000 Cycle - 20 %, + 50 % EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Bulk
ABRACON Supercapacitors / Ultracapacitors AEC-Q200 Supercap 25 F 3.0 V THT 0%/+30%
216Inaasahan 8/31/2026
Min.: 1
Mult.: 1

25 F 3 VDC Through Hole 7.7 mm (0.303 in) 16 mm (0.63 in) 25 mOhms 30 % Vertical Supercapacitors - 40 C + 65 C 25 mm ADCR-S03R0Q Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V, 25F, wire lead ESHSR-0025C0-002R7
32,548Inoorder
Min.: 1
Mult.: 1

25 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25.5 mm 1500 Hour, 500000 Cycle 15 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 25.5 mm BCAP AEC-Q200
Maxwell Technologies Supercapacitors / Ultracapacitors 3V 25F wire lead
10,483Inoorder
Min.: 1
Mult.: 1

25 F 3 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25.5 mm 2000 Hour, 1000000 Cycle 17 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200 Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 25F 2.7V 400Available ang Stock
Min.: 1
Mult.: 1

25 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 1000 Hour, 500000 Cycle 60 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 60 C 25 mm DCN Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 25F 2.7V 18x20 Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 1
Mult.: 1

25 F 2.7 VDC Radial 18 mm (0.709 in) 20 mm 1000 Hour, 500000 Cycle 16 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 25F 2.7volts Energy Case code 1825 Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 800
Mult.: 200

25 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 25 mm 1000 Hour, 500000 Cycle 36 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 25F 3V 16x25mm 85 C 2000h Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 750
Mult.: 250
: 250

25 F 3 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 2000 Hour, 500000 Cycle 29 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Ammo Pack
Vishay / Dale Supercapacitors / Ultracapacitors 25F 2,7V 18x25mm 85 C 1000h Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 500
Mult.: 250
: 250
25 F 2.7 VDC 1000 Hour, 500000 Cycle - 20 %, + 50 % EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Ammo Pack
Vishay / Dale Supercapacitors / Ultracapacitors 25F 2,7V 18x20mm 85 C 1000h Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 750
Mult.: 250
: 250
25 F 2.7 VDC 1000 Hour, 500000 Cycle - 20 %, + 50 % EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Ammo Pack
Vishay / Dale Supercapacitors / Ultracapacitors 25F 2,7V 16x25mm 85 C 1000h Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 750
Mult.: 250
: 250
25 F 2.7 VDC 1000 Hour, 500000 Cycle - 20 %, + 50 % EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Ammo Pack
Vishay / Dale Supercapacitors / Ultracapacitors 25F 2,7V 18x25mm 85 C 1000h Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 500
Mult.: 100
25 F 2.7 VDC 1000 Hour, 500000 Cycle - 20 %, + 50 % EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200
Vishay / Dale Supercapacitors / Ultracapacitors 25F 2,7V 18x20mm 85 C 2000h Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 750
Mult.: 250
: 250
25 F 2.7 VDC Radial 2000 Hour - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Ammo Pack
Vishay / Dale Supercapacitors / Ultracapacitors 25F 2,7V 16x25mm 85 C 2000h Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 750
Mult.: 250
: 250
25 F 2.7 VDC Radial 2000 Hour - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Ammo Pack