Drum Core Mga Power Inductor - SMD

Mga Resulta: 148
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Package / Case Shielding Inductance Tolerance Maximum na DC Current Maximum na DC Resistance Saturation Current Minimum na Operating Temperature Maximum na Operating Temperature Self Resonant Frequency Termination Haba Lapad Taas Core Material Series Packaging
Vishay / Dale Power Inductors - SMD 2.2UH 2.6A 17 MOHM SMD 3,846May Stock
Cut Tape
₱32.52
₱26.56
₱21.84
₱20.55
Reel
₱16.26
Min.: 1
Mult.: 1
: 2,000
Power Inductor Shielded 2.2 uH 30 % 2.6 A 17 mOhms - 40 C + 105 C Standard 6 mm 6 mm 3 mm Ferrite IFDC2020CZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 10UH 1.3A 65 MOHM SMD 2,534May Stock
Cut Tape
₱32.52
₱26.56
₱21.84
₱20.55
Reel
₱16.99
Min.: 1
Mult.: 1
: 2,000
Power Inductor Shielded 10 uH 20 % 1.3 A 65 mOhms - 40 C + 105 C Standard 6 mm 6 mm 3 mm Ferrite IFDC2020CZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 100UH 0.42A 520 MOHM SMD 2,983May Stock
Cut Tape
₱32.52
₱26.56
₱21.84
₱20.61
Reel
₱16.32
Min.: 1
Mult.: 1
: 2,000
Power Inductor Shielded 100 uH 20 % 420 mA 520 mOhms - 40 C + 105 C Standard 6 mm 6 mm 3 mm Ferrite IFDC2020CZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 22UH 0.9A 122 MOHM SMD 3,864May Stock
Cut Tape
₱32.52
₱26.56
₱21.84
₱20.55
Reel
₱16.56
Min.: 1
Mult.: 1
: 2,000
Power Inductor Shielded 22 uH 20 % 900 mA 122 mOhms - 40 C + 105 C Standard 6 mm 6 mm 3 mm Ferrite IFDC2020CZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 220UH 0.3A 1.150 OHM SMD 3,924May Stock
Cut Tape
₱32.52
₱26.56
₱21.84
₱20.61
Reel
₱16.32
Min.: 1
Mult.: 1
: 2,000
Power Inductor Shielded 220 uH 20 % 300 mA 1.15 Ohms - 40 C + 105 C Standard 6 mm 6 mm 3 mm Ferrite IFDC2020CZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 100UH 0.65A 358 MOHM SMD 1,429May Stock
Cut Tape
₱31.29
₱25.89
₱21.29
₱20.00
Reel
₱16.63
Min.: 1
Mult.: 1
: 1,000
Power Inductor Shielded 100 uH 20 % 650 mA 358 mOhms - 40 C + 105 C Standard 7 mm 7 mm 4 mm Ferrite IFDC2525DZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1000UH 0.2A 5.700 OHM SMD 1,110May Stock
Cut Tape
₱31.29
₱25.89
₱21.29
₱20.00
Reel
₱16.63
Min.: 1
Mult.: 1
: 1,000
Power Inductor Shielded 1 mH 20 % 200 mA 5.7 Ohms - 40 C + 105 C Standard 7 mm 7 mm 4 mm Ferrite IFDC2525DZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 150UH 0.54A 580 MOHM SMD 965May Stock
Cut Tape
₱37.42
₱31.78
₱29.14
₱23.62
Reel
₱16.50
Min.: 1
Mult.: 1
: 1,000
Power Inductor 7 mm x 7 mm x 4 mm Shielded 150 uH 20 % 540 mA 580 mOhms - 40 C + 105 C Standard 7 mm 7 mm 4 mm Ferrite IFDC2525DZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 2.2UH 4.5A 18 MOHM SMD 1,770May Stock
Cut Tape
₱31.29
₱25.89
₱21.29
₱19.94
Reel
₱16.63
Min.: 1
Mult.: 1
: 1,000
Power Inductor Shielded 2.2 uH 30 % 4.5 A 18 mOhms - 40 C + 105 C Standard 7 mm 7 mm 4 mm Ferrite IFDC2525DZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 330UH 0.37A 1.700 OHM SMD 1,731May Stock
Cut Tape
₱31.29
₱25.89
₱21.29
₱20.00
Reel
₱16.63
Min.: 1
Mult.: 1
: 1,000
Power Inductor Shielded 330 uH 20 % 370 mA 1.7 Ohms - 40 C + 105 C Standard 7 mm 7 mm 4 mm Ferrite IFDC2525DZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 47UH 0.95A 155 MOHM SMD 1,753May Stock
Cut Tape
₱31.29
₱25.89
₱25.09
₱20.80
Reel
₱15.03
Min.: 1
Mult.: 1
: 1,000
Power Inductor Shielded 47 uH 20 % 950 mA 155 mOhms - 40 C + 105 C Standard 7 mm 7 mm 4 mm Ferrite IFDC2525DZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 56UH 0.85A 202 MOHM SMD 779May Stock
Cut Tape
₱37.42
₱31.78
₱29.14
₱23.62
Reel
₱16.50
Min.: 1
Mult.: 1
: 1,000
Power Inductor 7 mm x 7 mm x 4 mm Shielded 56 uH 20 % 850 mA 202 mOhms - 40 C + 105 C Standard 7 mm 7 mm 4 mm Ferrite IFDC2525DZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 10UH 1.84A 49 MOHM SMD 2,000May Stock
Cut Tape
₱31.29
₱27.79
₱24.36
₱19.88
Reel
₱15.64
Min.: 1
Mult.: 1
: 1,000
Power Inductor Shielded 10 uH 20 % 1.84 A 49 mOhms - 40 C + 105 C Standard 7.8 mm 7.8 mm 5 mm Ferrite IFDC3030EZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 100UH 0.6A 610 MOHM SMD 1,928May Stock
Cut Tape
₱28.22
₱23.13
₱19.02
₱17.79
Reel
₱14.79
Min.: 1
Mult.: 1
: 1,000
Power Inductor Shielded 100 uH 20 % 600 mA 610 mOhms - 40 C + 105 C Standard 7.8 mm 7.8 mm 5 mm Ferrite IFDC3030EZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1UH 9A 13 MOHM SMD 1,895May Stock
Cut Tape
₱28.22
₱23.13
₱19.02
₱17.79
Reel
₱15.71
Min.: 1
Mult.: 1
: 1,000
Power Inductor Shielded 1 uH 30 % 9 A 13 mOhms - 40 C + 105 C Standard 7.8 mm 7.8 mm 5 mm Ferrite IFDC3030EZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 22UH 1.23A 110 MOHM SMD 1,941May Stock
Cut Tape
₱28.22
₱23.13
₱19.02
₱17.85
Reel
₱14.79
Min.: 1
Mult.: 1
: 1,000
Power Inductor Shielded 22 uH 20 % 1.23 A 110 mOhms - 40 C + 105 C Standard 7.8 mm 7.8 mm 5 mm Ferrite IFDC3030EZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 47UH 0.88A 260 MOHM SMD 1,860May Stock
Cut Tape
₱33.13
₱28.10
₱25.77
₱20.86
Reel
₱16.26
Min.: 1
Mult.: 1
: 1,000
Power Inductor 7.8 mm x 7.8 mm x 5 mm Shielded 47 uH 20 % 880 mA 260 mOhms - 40 C + 105 C Standard 7.8 mm 7.8 mm 5 mm Ferrite IFDC3030EZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 470UH 0.36A 3.010 OHM SMD 1,181May Stock
Cut Tape
₱28.22
₱23.13
₱19.02
₱17.73
Reel
₱15.34
Min.: 1
Mult.: 1
: 1,000
Power Inductor Shielded 470 uH 20 % 360 mA 3.01 Ohms - 40 C + 105 C Standard 7.8 mm 7.8 mm 5 mm Ferrite IFDC3030EZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 10uH 20% 7.8A 25mOhm 420May Stock
Cut Tape
₱45.40
₱37.30
₱30.74
Reel
₱26.32
₱24.23
₱22.88
Min.: 1
Mult.: 1
: 500
Power Inductor 5050 (1212 metric) Shielded 10 uH 20 % 25 mOhms 8.4 A - 40 C + 125 C 17 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1000uH 20% 0.85A 1820mOhm 1,267May Stock
Cut Tape
₱46.01
₱37.85
₱31.17
Reel
₱29.08
₱26.38
₱22.88
Min.: 1
Mult.: 1
: 500
Power Inductor 5050 (1212 metric) Shielded 1 mH 20 % 1.82 Ohms 900 mA - 40 C + 125 C 1.3 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 120uH 20% 2.4A 250mOhm 1,046May Stock
Cut Tape
₱46.01
₱37.85
₱31.17
Reel
₱27.18
₱26.38
₱22.88
Min.: 1
Mult.: 1
: 500
Power Inductor 5050 (1212 metric) Shielded 120 uH 20 % 250 mOhms 2.6 A - 40 C + 125 C 4.3 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 150uH 20% 2.15A 280mOhm 727May Stock
Cut Tape
₱46.01
₱37.85
₱31.17
Reel
₱30.37
₱24.23
₱22.88
Min.: 1
Mult.: 1
: 500
Power Inductor 5050 (1212 metric) Shielded 150 uH 20 % 280 mOhms 2.15 A - 40 C + 125 C 4.1 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 18uH 20% 6.6A 39mOhm 442May Stock
Cut Tape
₱45.40
₱37.30
₱30.74
Reel
₱26.56
₱24.23
Min.: 1
Mult.: 1
: 500
Power Inductor 5050 (1212 metric) Shielded 18 uH 20 % 39 mOhms 6.9 A - 40 C + 125 C 12 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 22uH 20% 6.3A 43mOhm 396May Stock
Cut Tape
₱45.40
₱37.30
₱30.74
Reel
₱26.32
₱24.23
₱22.88
Min.: 1
Mult.: 1
: 500
Power Inductor 5050 (1212 metric) Shielded 22 uH 20 % 43 mOhms 5.8 A - 40 C + 125 C 11 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 270uH 20% 1.6A 560mOhm 482May Stock
Cut Tape
₱45.40
₱37.30
₱30.74
Reel
₱26.56
₱24.23
Min.: 1
Mult.: 1
: 500
Power Inductor 5050 (1212 metric) Shielded 270 uH 20 % 560 mOhms 1.6 A - 40 C + 125 C 3.1 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite IFDC-5050HZ Reel, Cut Tape, MouseReel