433.42 MHz Signal Conditioning

Mga Resulta: 4
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Frequency Range ng Frequency Rating ng Voltage Bandwidth Impedance Istilo ng Termination Package / Case Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging
RFMi Signal Conditioning 12V 433.42 MHz 212 Ohms SMD/SMT SM-5050- Hindi Naka-stock
Min.: 3,000
Mult.: 3,000
: 3,000

Signal Conditioning Bandpass Filters 433.42 MHz 433.3 MHz to 433.62 MHz 12 V 600 kHz 212 Ohms SMD/SMT SM-5050-8 - 40 C + 85 C RF AEC-Q200 Reel
RFMi Signal Conditioning 212 Ohms 12 V 433.30 to 433.62 MHz 3 dB Hindi Naka-stock
Min.: 3,000
Mult.: 500
: 500

Signal Conditioning SAW Filters 433.42 MHz 433.3 MHz to 433.62 MHz 12 V 600 kHz 212 Ohms SMD/SMT SM-5050-8 - 40 C + 85 C RF Reel
RFMi Signal Conditioning 12V 433.42 MHz 126.97 Ohms, 137.18 Ohms Hindi Naka-stock
Min.: 3,000
Mult.: 500
: 500

Signal Conditioning SAW Filters 433.42 MHz 433.3 MHz to 433.62 MHz 12 V 600 kHz 126.97 Ohms, 137.18 Ohms SMD/SMT SM-3838-8 - 40 C + 125 C RF AEC-Q200 Reel
RF360 Signal Conditioning 3 mm x 3 mm x 1 mm - 40 C to + 125 C 433.42 MHz 50 Ohms Ceramic ISM filter Hindi Naka-stock
Min.: 9,000
Mult.: 9,000
: 9,000

Signal Conditioning SAW Filters 433.42 MHz 50 Ohms SMD/SMT 3 mm x 3 mm x 1 mm - 40 C + 125 C Reel