NAND 2 Input Mga Logic Gate

Mga Resulta: 296
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Logic Function Dami ng Gate Logic Family Dami ng Input Line Package / Case Dami ng Output Line Mababang Antas na Output Current Mataas na Antas na Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Kuwalipikasyon Packaging
Nexperia Logic Gates 74AUP1G00GZ/SOT8065/XSON5 Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 1
Mult.: 1
: 10,000

NAND 2 Gate 2 Input XSON-5 1 Output 20.1 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G132GZ/SOT8065/XSON5 Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 1
Mult.: 1
: 10,000

NAND 2 Gate 2 Input XSON-5 1 Output 22.6 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G00GZ/SOT8065/XSON5 Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 1
Mult.: 1
: 10,000

NAND 1 Gate 2 Input XSON-5 1 Output 8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G00GM/SOT886/XSON6 Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 1
Mult.: 1
: 5,000

NAND 1 Gate LVC 2 Input XSON-6 1 Output 32 mA - 32 mA 2.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Panjit Logic Gates Single, 2-InputPositiveNANDGate Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate 74LVC 2 Input SC-70-5 1 Output 32 mA - 32 mA 7.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Panjit Logic Gates Single, 2-InputPositiveNANDGate Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate 74LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 7.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Inp Pos-NAND Gate Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
: 2,000

NAND 4 Gate ALVC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 8 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength NAND gate 5-SC70 Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LVC 2 Input SC-70-5 1 Output 32 mA - 32 mA 1.1 V 5.5 V SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength NAND gate 5-X2SON -40 to 125 Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LVC 2 Input X2SON-5 1 Output 32 mA - 32 mA 1.1 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl Bus Buffer Gate A 595-SN74LVC1G132DC A 595-SN74LVC1G132DCKT Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
: 250

NAND 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input NAND Ga te Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
: 250

NAND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi Spd CMOS Quad 2- Input NAND A 595-CD7 A 595-CD74HC00M96 Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 2,500
Mult.: 2,500
: 2,500

NAND 4 Gate HC 2 Input SOIC-14 1 Output 4 mA - 4 mA 20 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel
Texas Instruments Logic Gates Automotive, 1-ch, 2-input 1.1-V to 5.5-V NAND gate with Schmitt-Trigger inputs 5-SC70 -40 to 125 Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LVC 2 Input SC-70-5 1 Output 32 mA - 32 mA 1.1 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive, 1-ch, 2-input 1.1-V to 5.5-V NAND gate with Schmitt-Trigger inputs Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate LVC 2 Input X2SON-5 1 Output 32 mA - 32 mA 1.1 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 4-i nput NAND gate with Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate SN74ACT 2 Input WQFN-14 1 Output 75 mA - 75 mA 16.6 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V t o 6-V NAND gates Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 3,000
Mult.: 3,000
: 3,000

NAND 4 Gate AC 2 Input WQFN-14 1 Output 24 mA - 24 mA 8.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 1.5V to 6V NA Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 3,000
Mult.: 3,000
: 3,000

NAND 4 Gate AC 2 Input WQFN-14 1 Output 24 mA - 24 mA 4.6 ns 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel
Texas Instruments Logic Gates 4-ch 2-input 4.5-V t o 5.5-V NAND gates Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
: 3,000

NAND 4 Gate AC 2 Input WQFN-14 1 Output 24 mA - 24 mA 9.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-NAND gates A ALT 595-SN74ACT00N Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1

NAND 4 Gate ACT 2 Input PDIP-14 1 Output 24 mA - 24 mA 9.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 4.5V to 5.5V Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 3,000
Mult.: 3,000
: 3,000

NAND 4 Gate AC 2 Input WQFN-14 1 Output 24 mA - 24 mA 9.5 ns 4.5 V 5.5 V - 40 C + 105 C SMD/SMT Reel
Texas Instruments Logic Gates 4-ch 4-input NAND g ate with TTL compati Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate SN74ACT 2 Input WQFN-14 1 Output 75 mA - 75 mA 16.6 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 4-i nput NAND gate with Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate SN74ACT 2 Input TSSOP-14 1 Output 75 mA - 75 mA 16.6 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input Pos NAN D Gates ALT 595-SN7 ALT 595-SN74AHC00RGYR Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 3,000
Mult.: 3,000
: 3,000

NAND 4 Gate AHC 2 Input VQFN-14 1 Output 8 mA - 8 mA 13 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel
Texas Instruments Logic Gates Quadruple 2-Input Po s-NAND Buffer A 595 A 595-SN74ALS03BD Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 2,500
Mult.: 2,500
: 2,500

NAND 4 Gate ALS 2 Input SOIC-14 1 Output 0 A - 8 mA 50 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-NAND Gate Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 2,500
Mult.: 2,500
: 2,500

NAND 4 Gate ALVC 2 Input SOIC-14 1 Output 24 mA - 24 mA 8 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel