NAND 2 Input Mga Logic Gate

Mga Resulta: 296
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Logic Function Dami ng Gate Logic Family Dami ng Input Line Package / Case Dami ng Output Line Mababang Antas na Output Current Mataas na Antas na Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Kuwalipikasyon Packaging
Toshiba Logic Gates One-Gate Logic(L-MOS), 2-Input/NAND, XSON6 5,000May Stock
Cut Tape
₱14.72
₱10.25
₱9.08
₱7.79
Reel
₱5.89
Min.: 1
Mult.: 1
: 5,000
NAND 1 Gate 7UL1G 2 Input XSON-6 1 Output 8 mA - 8 mA 31.8 ns 900 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates One-Gate Logic(L-MOS), 2-Input/AND, XSON6 4,658May Stock
Cut Tape
₱14.72
₱10.25
₱9.08
₱7.79
Reel
₱5.89
Min.: 1
Mult.: 1
: 5,000
NAND 1 Gate 7UL1G 2 Input XSON-6 1 Output 8 mA - 8 mA 31.8 ns 900 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates One-Gate Logic(L-MOS), 2-Input/NAND with Level Shifting, XSON6 5,000May Stock
Cut Tape
₱13.50
₱9.26
₱8.22
₱7.06
Reel
₱5.28
Min.: 1
Mult.: 1
: 5,000
NAND 1 Gate 7UL1T 2 Input XSON-6 1 Output 8 mA - 8 mA 4.4 ns 2.3 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates QUAD 2-INPUT NAND SCHMITT TRIGGER 2,499May Stock
Cut Tape
₱20.86
₱14.54
₱12.82
₱10.92
₱10.00
Reel
₱10.00
Min.: 1
Mult.: 1
Max.: 250
: 2,500
NAND 4 Gate 74VHCT 2 Input TSSOP-14 4 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape

onsemi Logic Gates QUAD 2-INPUT NAND GATE 2,454May Stock
Cut Tape
₱22.09
₱15.46
₱13.68
₱11.66
₱10.67
Reel
₱10.67
Min.: 1
Mult.: 1
Max.: 250
: 2,500
NAND 4 Gate MC74HC 2 Input SOIC-14 1 Output 120 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape

onsemi Logic Gates LOG CMOS GATE NAND QUAD 2,500May Stock
Cut Tape
₱21.47
₱15.28
₱13.56
₱11.72
₱10.80
Reel
₱10.80
Min.: 1
Mult.: 1
Max.: 250
: 2,500
NAND 4 Gate MC74HC 2 Input TSSOP-14 1 Output 120 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates IC QUAD 2-IN NAND GATE HS 2,159May Stock
Cut Tape
₱21.47
₱15.21
₱13.50
₱11.66
₱10.74
Reel
₱10.74
Min.: 1
Mult.: 1
Max.: 250
: 2,500
NAND 4 Gate 74HCT 2 Input SOIC-14 4 Output 190 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
STMicroelectronics Logic Gates Rad-Hard Quad 2-Input NAND Gate - Engineering model 7May Stock
₱18,428.93
₱15,489.65
₱15,229.52
Min.: 1
Mult.: 1
NAND 4 Gate 2 Input Flat-14 1 Output 2 V 6 V - 55 C + 125 C SMD/SMT Cut Tape
Texas Instruments Logic Gates BD9 SPIN EP SN74LV4T 00PWREP A 595-V62/2 A 595-V62/24604-01XE 2,745May Stock
₱173.62
₱130.06
₱119.02
₱106.75
Min.: 1
Mult.: 1
NAND 4 Gate LV 2 Input TSSOP-14 1 Output 8 mA - 8 mA 1.6 V 5.5 V - 55 C + 125 C SMD/SMT
Texas Instruments Logic Gates Automotive 1.8-V to 5.5-V single power s 2,715May Stock
Cut Tape
₱73.62
₱53.19
₱47.85
₱42.09
Reel
₱34.85
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate LV 2 Input TSSOP-14 1 Output 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 4.5-V t o 5.5-V NAND gates 2,872May Stock
Cut Tape
₱31.29
₱21.84
₱19.57
₱16.99
Reel
₱13.56
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate AHCT 2 Input WQFN-14 1 Output 8 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 1.8-V to 5.5-V singl e power supply quad 2,410May Stock
Cut Tape
₱55.83
₱39.82
₱35.89
₱31.60
Reel
₱25.95
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate LV 2 Input TSSOP-14 1 Output 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHC1G00DCKT A A 595-SN74AHC1G00DCKT 46,503May Stock
Cut Tape
₱6.14
₱3.93
₱3.50
₱2.94
Reel
₱2.21
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Sgl 2- I nput Pos-NAND Gate
3,157May Stock
Cut Tape
₱107.36
₱80.37
₱71.78
₱65.64
Reel
₱55.09
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Sgl 2- I nput Pos-NAND Gate
14,981May Stock
Cut Tape
₱109.82
₱80.98
₱73.62
₱65.64
Reel
₱55.09
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2-Input A 595-SN74LV C1G00DBVR A 595-SN7 A 595-SN74LVC1G00DBVR
16,097May Stock
Cut Tape
₱25.77
₱17.85
₱15.89
₱13.68
Reel
₱10.06
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos NAN D Gate A 595-SN74LV A 595-SN74LVC1G00DBVR 9,308May Stock
750Inoorder
Cut Tape
₱56.44
₱40.31
₱36.32
₱31.96
Reel
₱31.17
Min.: 1
Mult.: 1
: 250
NAND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi MC74VHCT00ADTR2G-Q
onsemi Logic Gates LOG CMOS GATE NAND 2,490May Stock
Cut Tape
₱25.77
₱18.10
₱16.07
₱13.87
₱12.82
Reel
₱12.82
Min.: 1
Mult.: 1
Max.: 250
: 2,500
NAND 4 Gate 74VHCT 2 Input TSSOP-14 4 Output 8 mA - 8 mA 3.1 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates GATORADE BD13 Q100 S PIN AHCT1G00 1,968May Stock
Cut Tape
₱19.63
₱13.50
₱12.02
₱10.37
Reel
₱8.16
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate AHCT 2 Input SOT-23-5 1 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive two-inpu t 4.5V-to-5.5V singl 2,511May Stock
Cut Tape
₱17.18
₱14.42
₱13.25
₱12.52
Reel
₱7.42
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate AHCT 2 Input SC-70-5 1 Output 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates GATORADE BD13 Q100 S PIN LV1T00 2,291May Stock
Cut Tape
₱28.22
₱19.51
₱17.48
₱15.15
Reel
₱12.09
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate LV 2 Input SOT-23-5 1 Output 8 mA - 8 mA 3.9 ns 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive single 2- input 2-V to 5.5-V 3,477May Stock
₱17.18
₱11.90
₱10.55
₱9.08
Min.: 1
Mult.: 1
NAND 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 3.7 ns, 5.2 ns, 5.5 ns, 8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT
Texas Instruments Logic Gates 4-ch 4-input 2V to 6 V 5.2mA drive stre 2,982May Stock
Cut Tape
₱19.63
₱13.56
₱11.96
₱10.18
Reel
₱8.40
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000
NAND 4 Gate 2 Input SOT-23-14 4 Output 5.2 mA - 5.2 mA 186 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE NAND 2INPT 12,017May Stock
12,000Inaasahan 3/30/2027
Cut Tape
₱7.36
₱4.17
₱3.62
₱3.01
Reel
₱2.27
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
NAND 2 Gate HC 2 Input SC-74A-5 1 Output 2 mA 2 mA 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE NAND SNGL 10,916May Stock
Cut Tape
₱6.75
₱3.68
₱3.25
₱2.70
Reel
₱2.02
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
NAND 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 4.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape