NAND 2 Input Logic Gates

Results: 296
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Lo Pwr Sngl 2 Inpt P os NAND Gate A 595- A 595-SN74AUP1G00DBVT 3,082In Stock
Cut Tape
₱27.61
₱19.39
₱17.36
₱15.03
Reel
₱12.02
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate AUP 2 Input SOT-23-5 1 Output 4 mA - 4 mA 4.8 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo-Pwr Single Two- I nput Pos-NAND A 595 A 595-SN74AUP1G00DCKT 261In Stock
3,000On Order
Cut Tape
₱27.61
₱19.39
₱17.36
₱15.03
Reel
₱12.02
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate AUP 2 Input SC70-5 1 Output 4 mA - 4 mA 4.8 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Sgl Two- Inp Pos-NAND Gate 1,326In Stock
Cut Tape
₱28.83
₱20.06
₱17.91
₱15.58
Reel
₱12.15
Min.: 1
Mult.: 1
: 5,000
NAND 1 Gate AUP 2 Input SON-6 1 Output 4 mA - 4 mA 4.8 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Inp Pos-NAND Gates A 595-SN74HC00 A 595-SN74HC00QPWRQ1 862In Stock
Cut Tape
₱42.95
₱30.37
₱27.30
₱23.93
Reel
₱19.75
Min.: 1
Mult.: 1
: 2,000
NAND 4 Gate HC 2 Input TSSOP-14 1 Output 5.2 mA - 5.2 mA 23 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates QUAD POS NAND Gates ALT 595-SN74HC132NSR ALT 595-SN74HC132NSR
1,944In Stock
Cut Tape
₱51.53
₱36.38
₱32.64
₱28.47
Reel
₱23.31
Min.: 1
Mult.: 1
: 2,000
NAND 4 Gate HC 2 Input SOIC-14 1 Output 5.2 mA - 5.2 mA 31 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Sgl 2- I nput Pos-NAND Gate
472In Stock
Cut Tape
₱109.82
₱80.98
₱73.62
₱65.64
Reel
₱55.09
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2-Input A 595-SN74LV C1G00DCKR A 595-SN7 A 595-SN74LVC1G00DCKR
4,276In Stock
Cut Tape
₱21.47
₱18.16
₱18.04
₱17.30
Reel
₱16.26
₱8.83
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Posit ive-NAND Gate A 595 A 595-SN74LVC1G00DCKR 3,004In Stock
Cut Tape
₱57.67
₱41.53
₱37.42
₱32.88
Reel
₱30.74
Min.: 1
Mult.: 1
: 250
NAND 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2-INPUT POSITIVE NAN D GATE 3,157In Stock
Cut Tape
₱27.61
₱19.14
₱17.12
₱14.85
Reel
₱11.60
Min.: 1
Mult.: 1
: 5,000
NAND 1 Gate LVC 2 Input SON-6 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Pos 2,825In Stock
Cut Tape
₱31.90
₱22.64
₱20.25
₱17.61
Reel
₱14.17
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate LVC 2 Input DSBGA-5 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments Logic Gates Single 2-input 1.65 -V to 5.5-V NAND gat 4,841In Stock
Cut Tape
₱21.47
₱14.85
₱13.19
₱11.41
Reel
₱8.10
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate LVC 2 Input X2SON-5 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 2-Input NAND Gat e 4,402In Stock
Cut Tape
₱21.47
₱14.85
₱13.19
₱11.35
Reel
₱8.90
Min.: 1
Mult.: 1
: 5,000
NAND 1 Gate LVC 2 Input SON-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Logic Gates 1.65 to 5.5V VCC 1G Single 2-Input NAND 599In Stock
Cut Tape
₱11.66
₱7.67
₱6.81
₱5.89
Reel
₱4.60
Min.: 1
Mult.: 1
: 5,000
NAND 1 Gate LVC 2 Input 1 Output 32 mA - 32 mA 1.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G00GZ-Q100/SOT8065/XSON5 250In Stock
Cut Tape
₱11.66
₱7.79
₱6.87
₱5.89
Reel
₱4.29
Min.: 1
Mult.: 1
: 10,000
NAND 1 Gate AHC 2 Input XSON-5 1 Output 11.4 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G38GX/SOT1226/X2SON5 7,240In Stock
Cut Tape
₱12.27
₱8.22
₱7.24
₱5.58
Reel
₱3.80
Min.: 1
Mult.: 1
: 10,000
NAND 1 Gate AUP 2 Input X2SON-5 1 Output 4 mA - 4 mA 6.5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G00GM/SOT886/XSON6 5,388In Stock
Cut Tape
₱12.88
₱8.47
₱7.48
₱6.38
Reel
₱4.72
Min.: 1
Mult.: 1
: 5,000
NAND 1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 17.5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G38GM/SOT886/XSON6 4,920In Stock
Cut Tape
₱14.11
₱8.77
₱7.73
₱6.50
Reel
₱4.36
Min.: 1
Mult.: 1
: 5,000
NAND 1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 6.5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G00GM/SOT886/XSON6 8,612In Stock
Cut Tape
₱12.27
₱7.79
₱6.87
₱5.77
Reel
₱3.99
Min.: 1
Mult.: 1
: 5,000
NAND 1 Gate LVC 2 Input XSON-6 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input NAND Gate
4,965In Stock
Cut Tape
₱18.41
₱12.58
₱11.10
₱9.45
Reel
₱7.12
Min.: 1
Mult.: 1
: 5,000
NAND 1 Gate NC7S 2 Input MicroPak-6 1 Output 2.6 mA - 2.6 mA 100 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input NAND Gate
1,607In Stock
57,000On Order
Cut Tape
₱7.36
₱4.17
₱3.62
₱3.01
Reel
₱2.27
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
NAND 1 Gate S 2 Input SOT-23-5 1 Output 2.6 mA - 2.6 mA 3.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input NAND Gate
30,451In Stock
Cut Tape
₱6.75
₱3.68
₱3.25
₱2.70
Reel
₱2.02
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
NAND 1 Gate NC7S 2 Input SC-88A-5 1 Output 2.6 mA - 2.6 mA 100 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input NAND Gate
10,154In Stock
Cut Tape
₱6.75
₱3.56
₱3.13
₱2.64
Reel
₱1.96
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate AHCT 2 Input SOT-23-5 1 Output 2 mA - 2 mA 7 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input NAND Gate
10,303In Stock
Cut Tape
₱6.14
₱3.31
₱2.88
₱2.39
Reel
₱1.78
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate AHCT 2 Input SC-88A-5 1 Output 2 mA - 2 mA 7 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input NAND Gate
1,561In Stock
6,000Expected 04/10/2027
Cut Tape
₱12.88
₱8.90
₱7.79
₱6.69
Reel
₱5.15
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate NC7SV 2 Input SC-88A-5 1 Output 24 mA - 24 mA 4.5 ns 900 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input NAND Gate
12,649In Stock
Cut Tape
₱15.34
₱10.86
₱9.57
₱8.16
Reel
₱6.14
Min.: 1
Mult.: 1
Max.: 5,000
: 5,000
NAND 1 Gate LVC 2 Input MicroPak-6 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel