NAND 2 Input Mga Logic Gate

Mga Resulta: 296
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Logic Function Dami ng Gate Logic Family Dami ng Input Line Package / Case Dami ng Output Line Mababang Antas na Output Current Mataas na Antas na Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Kuwalipikasyon Packaging
Diodes Incorporated Logic Gates SINGLE 2 INPUT POS NAND 2.0V to 5.5V 2,083May Stock
3,000Inaasahan 1/11/2027
Cut Tape
₱10.43
₱6.69
₱5.58
₱4.79
₱4.36
Reel
₱3.56
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate AHC 2 Input SOT-25-5 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic AHCT 1 Gate SOT25 T&R 3K 1,158May Stock
Cut Tape
₱10.43
₱6.44
₱5.58
₱4.72
Reel
₱3.50
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate AHCT 2 Input SOT-25-5 1 Output 8 mA - 8 mA 5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates AHC TTL Compatible LOGIC 8,767May Stock
Cut Tape
₱9.20
₱5.77
₱5.03
₱4.29
Reel
₱3.19
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate AHCT 2 Input SOT-353-5 1 Output 8 mA - 8 mA 5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates AUP CMOS 2-Input 6pF 0.8V to 3.6V 2,594May Stock
Cut Tape
₱13.50
₱9.20
₱7.79
₱6.93
₱6.07
Reel
₱5.03
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate AUP 2 Input 1 Output 4 mA - 4 mA 2.6 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Single 2 Input POS Nand Gate 5.5V 474May Stock
Cut Tape
₱9.82
₱6.56
₱5.83
₱4.91
Reel
₱3.62
Min.: 1
Mult.: 1
: 5,000
NAND 1 Gate LVC 2 Input 1 Output 32 mA - 32 mA 1.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic LVC 1 Gate SOT353 T&R 3K 1,484May Stock
3,000Inaasahan 5/14/2027
Cut Tape
₱12.27
₱8.34
₱6.87
₱6.01
₱5.46
Reel
₱4.48
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
NAND 1 Gate LVC 2 Input SOT-353-5 1 Output 32 mA - 32 mA 1.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic LVC 1 Gate SOT25 T&R 3K 3,623May Stock
Cut Tape
₱9.82
₱6.01
₱5.21
₱4.42
₱4.05
Reel
₱3.31
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate LVC 2 Input SOT-25-5 1 Output 32 mA - 32 mA 1.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Diodes Incorporated Logic Gates LOGILVCNAND GATE1 2,953May Stock
12,000Inoorder
Cut Tape
₱8.59
₱5.95
₱4.79
₱4.42
Reel
₱3.50
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
NAND 1 Gate LVC 2 Input SOT-353-5 1 Output 32 mA - 32 mA 1.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGILVCNAND GATE1 7,097May Stock
Cut Tape
₱9.82
₱6.32
₱5.34
₱5.09
₱4.66
Reel
₱3.80
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
NAND 1 Gate LVC 2 Input SOT-25-5 1 Output 32 mA - 32 mA 1.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates One-Gate Logic(L-MOS), 2-Input/NAND, Vcc:0.9-3.6V Io:8.0mA, SOT-353(USV) 5,930May Stock
Cut Tape
₱8.59
₱5.58
₱4.91
₱4.17
Reel
₱3.13
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate LVP 2 Input USV-5 1 Output 8 mA - 8 mA 2.5 ns 900 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates One-Gate Logic(L-MOS), 2-Input/NAND with Level Shifting, Vcc:2.3-3.6V Io:8.0mA, SOT-353(USV) 5,692May Stock
Cut Tape
₱9.82
₱6.44
₱5.71
₱4.85
Reel
₱3.68
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate LVP 2 Input SOT-353-5 1 Output 8 mA - 8 mA 3.2 ns 2.3 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS High-Speed Series 8,560May Stock
Cut Tape
₱11.04
₱7.30
₱6.50
₱5.52
Reel
₱4.17
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate S 2 Input SOT-25-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates USV L-MOS LOGIC (HS) 7,967May Stock
Cut Tape
₱12.88
₱8.59
₱7.61
₱6.50
Reel
₱4.97
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate S 2 Input SSOP-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates TTL LEVEL INPUT NAND L-MOS 4,665May Stock
Cut Tape
₱7.36
₱4.79
₱4.23
₱3.56
Reel
₱2.70
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate SET 2 Input SSOP5-P-0.65A 1 Output 8 mA - 8 mA 4.2 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS NAND 10,260May Stock
Cut Tape
₱7.98
₱5.46
₱4.79
₱4.05
Reel
₱3.07
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate SH 2 Input SSOP5-P-0.65A 1 Output 8 mA - 8 mA 3.7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates ESV L-MOS(SHS) 326May Stock
4,000Inaasahan 12/4/2026
Cut Tape
₱9.82
₱6.32
₱5.52
₱4.66
Reel
₱3.19
Min.: 1
Mult.: 1
: 4,000
NAND 1 Gate SZ 2 Input 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates L-MOS NAND 75May Stock
6,000Inaasahan 11/6/2026
Cut Tape
₱8.59
₱5.89
₱5.15
₱4.42
Reel
₱3.25
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate SZ 2 Input SSOP5-P-0.95 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS NAND 9,250May Stock
Cut Tape
₱9.20
₱6.26
₱5.46
₱4.60
Reel
₱3.44
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate SZ 2 Input SSOP5-P-0.65A 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G132GW-Q100/SOT353/UMT5 3,695May Stock
Cut Tape
₱23.93
₱16.56
₱14.72
₱12.76
Reel
₱10.12
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate AUP 2 Input TSSOP-5 1 Output 4 mA - 4 mA 5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G00GV-Q100/SOT753/SO5 901May Stock
Cut Tape
₱8.59
₱5.71
₱5.03
₱4.23
Reel
₱3.19
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate AHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G00GW/SOT353/UMT5 9,989May Stock
Cut Tape
₱6.75
₱4.36
₱3.87
₱3.25
Reel
₱2.39
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate AHC 2 Input TSSOP-5 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G00GW-Q100/SOT353/UMT5 7,458May Stock
6,000Inaasahan 5/10/2027
Cut Tape
₱7.98
₱5.28
₱4.66
₱3.93
Reel
₱3.13
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate AHC 2 Input TSSOP-5 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G00GW-Q100/SOT353/UMT5 5,546May Stock
Cut Tape
₱14.11
₱9.33
₱8.22
₱7.06
Reel
₱5.34
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate AUP 2 Input SOT-353-5 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G00GV-Q100/SOT753/SO5 2,701May Stock
Cut Tape
₱9.20
₱6.20
₱5.46
₱4.66
Reel
₱3.50
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate HC 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 23 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G00GZ/SOT8065/XSON5 250May Stock
Cut Tape
₱10.43
₱6.87
₱6.07
₱5.15
Reel
₱4.05
Min.: 1
Mult.: 1
: 10,000
NAND 1 Gate 74HC 2 Input XSON-5 1 Output 2.6 mA - 2.6 mA 135 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel