NAND 2 Input Mga Logic Gate

Mga Resulta: 296
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Logic Function Dami ng Gate Logic Family Dami ng Input Line Package / Case Dami ng Output Line Mababang Antas na Output Current Mataas na Antas na Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Kuwalipikasyon Packaging
Nexperia Logic Gates 74LVC1G00GV-Q100/SOT753/SO5 11,761May Stock
Cut Tape
₱8.59
₱6.14
₱5.52
₱4.72
Reel
₱3.31
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate LVC 2 Input SC-74A-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G00GW/SOT353/UMT5 13,967May Stock
18,000Inaasahan 10/18/2027
Cut Tape
₱6.14
₱4.05
₱3.56
₱3.01
Reel
₱2.15
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate LVC 2 Input TSSOP-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G00GW-Q100/SOT353/UMT5 3,354May Stock
12,000Inaasahan 3/12/2027
Cut Tape
₱7.98
₱5.28
₱4.66
₱3.93
Reel
₱2.88
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate LVC 2 Input TSSOP-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G38GW-Q100/SOT353/UMT5 2,535May Stock
Cut Tape
₱11.04
₱7.42
₱6.50
₱5.58
Reel
₱4.23
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate LVC 2 Input TSSOP-5 1 Output 32 mA - 32 mA 4.9 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G00GV/SOT753/SO5 1,994May Stock
6,000Inoorder
Cut Tape
₱6.75
₱4.29
₱3.80
₱3.25
Reel
₱2.64
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate AHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT132PW/SOT402/TSSOP14 4,848May Stock
Cut Tape
₱17.79
₱12.02
₱10.67
₱9.20
Reel
₱7.24
Min.: 1
Mult.: 1
: 2,500
NAND 4 Gate AHCT 2 Input TSSOP-14 1 Output 8 mA - 8 mA 3.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G00GV/SOT753/SO5 258May Stock
3,000Inaasahan 2/8/2027
Cut Tape
₱8.59
₱5.83
₱5.15
₱4.36
Reel
₱3.31
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate AHCT 2 Input SC-74A-5 1 Output 8 mA - 8 mA 5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G00GW/SOT353/UMT5 5,644May Stock
3,000Inaasahan 3/12/2027
Cut Tape
₱6.14
₱4.36
₱3.87
₱3.31
Reel
₱2.64
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate AHCT 2 Input TSSOP-5 1 Output 8 mA - 8 mA 5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G00GW/SOT353/UMT5 3,339May Stock
3,000Inaasahan 11/11/2026
Cut Tape
₱11.66
₱7.85
₱6.93
₱5.89
Reel
₱4.42
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate AUP 2 Input TSSOP-5 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G132GW/SOT353/UMT5 3,314May Stock
Cut Tape
₱20.25
₱13.93
₱12.39
₱10.67
Reel
₱8.40
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate AUP 2 Input TSSOP-5 1 Output 4 mA - 4 mA 5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G38GW/SOT353/UMT5 1,894May Stock
Cut Tape
₱11.04
₱7.30
₱6.44
₱5.52
Reel
₱4.17
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate AUP 2 Input TSSOP-5 1 Output 4 mA - 4 mA 6.5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC03PW/SOT402/TSSOP14 6,863May Stock
Cut Tape
₱15.34
₱10.37
₱9.20
₱7.91
Reel
₱6.44
Min.: 1
Mult.: 1
: 2,500
NAND 4 Gate HC 2 Input TSSOP-14 1 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT1G00GV/SOT753/SO5 10,533May Stock
Cut Tape
₱9.20
₱6.26
₱5.52
₱4.66
Reel
₱3.56
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate HCT 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 10 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT1G00GW/SOT353/UMT5 7,470May Stock
Cut Tape
₱7.98
₱5.21
₱4.60
₱3.93
Reel
₱3.13
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate HCT 2 Input TSSOP-5 1 Output 2.6 mA - 2.6 mA 10 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G00GV/SOT753/SO5 9,447May Stock
15,000Inoorder
Cut Tape
₱7.36
₱4.97
₱4.36
₱3.68
Reel
₱2.70
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate LVC 2 Input SC-74A-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G38GV/SOT753/SO5 6,785May Stock
Cut Tape
₱9.82
₱6.50
₱5.71
₱4.85
Reel
₱3.68
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate LVC 2 Input SC-74A-5 1 Output 32 mA - 32 mA 4.9 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE NAND SNGL 2,651May Stock
9,000Inaasahan 10/25/2027
Cut Tape
₱6.75
₱3.62
₱3.19
₱2.64
Reel
₱1.96
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate 74VHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Logic Gates QUAD 2-INPUT NAND SCHMITT 50May Stock
2,500Inaasahan 1/15/2027
Cut Tape
₱33.74
₱23.93
₱21.41
₱18.59
Reel
₱14.97
Min.: 1
Mult.: 1
: 2,500
NAND 4 Gate HC 2 Input TSSOP-14 1 Output 155 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape

onsemi Logic Gates 5V Quad 2-Input NAND 447May Stock
Cut Tape
₱25.15
₱17.91
₱15.95
₱13.74
Reel
₱10.92
Min.: 1
Mult.: 1
: 2,500
NAND 4 Gate 74ACT 2 Input TSSOP-14 1 Output 24 mA - 24 mA 9 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-6V Single 2-Input NAND
7,497May Stock
Cut Tape
₱6.14
₱3.25
₱2.82
₱2.39
Reel
₱1.78
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate HC 2 Input SC-88A-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-6V Single 2-Input NAND
17,009May Stock
Cut Tape
₱6.14
₱3.25
₱2.82
₱2.39
Reel
₱1.78
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate HC 2 Input SC-88A-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE NAND SINGLE
648May Stock
9,000Inaasahan 6/16/2027
Cut Tape
₱6.75
₱3.87
₱3.37
₱2.82
Reel
₱2.09
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate VHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 3.8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-5.5V Single 2-Input NAND
12,688May Stock
7,920Inoorder
Cut Tape
₱6.75
₱3.31
₱2.88
₱2.45
Reel
₱1.90
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
NAND 1 Gate 74VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 11.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-5.5V Single 2-Input NAND
4,980May Stock
15,000Inaasahan 7/9/2027
Cut Tape
₱6.14
₱3.25
₱2.82
₱2.39
Reel
₱1.78
Min.: 1
Mult.: 1
: 3,000
NAND 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 3.8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE OPEN DRAIN
5,916May Stock
Cut Tape
₱7.36
₱4.05
₱3.50
₱2.94
Reel
₱2.21
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
NAND 1 Gate VHC 2 Input SC-74A-5 1 Output 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel