XOR Logic Gates

Results: 328
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Single 2 Input A 595 -SN74AHC1G86DBVT A A 595-SN74AHC1G86DBVT 6,351In Stock
9,000Expected 30/07/2026
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2 Input A 595 -SN74AHC1G86DCKT A A 595-SN74AHC1G86DCKT 2,604In Stock
18,000Expected 26/10/2026
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input 1,772In Stock
Min.: 1
Mult.: 1
: 2,000

XOR 4 Gate AHC 8 Input SSOP-14 4 Output 8 mA - 8 mA 6.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate 2,374In Stock
Min.: 1
Mult.: 1
: 2,000

XOR 4 Gate AHC 8 Input TVSOP-14 4 Output 8 mA - 8 mA 6.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-S N74AHC86D A 595-SN7 A 595-SN74AHC86D 3,165In Stock
Min.: 1
Mult.: 1
: 2,500

XOR 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 6.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-S N74AHC86PW A 595-SN A 595-SN74AHC86PW 1,730In Stock
2,000Expected 06/08/2026
Min.: 1
Mult.: 1
: 2,000

XOR 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 6.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2 Input A 595 -SN74AHCT1G86DCKT A A 595-SN74AHCT1G86DCKT 8,388In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate AHCT 2 Input SC70-5 1 Output 8 mA - 8 mA 8 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-S N74AHCT86D A 595-SN A 595-SN74AHCT86D 2,012In Stock
2,500Expected 05/08/2026
Min.: 1
Mult.: 1
: 2,500

XOR 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-S N74AHC86N A 595-SN7 A 595-SN74AHC86N 142In Stock
Min.: 1
Mult.: 1

XOR 4 Gate AHCT 8 Input PDIP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2 Input A 595-S N74AHCT86PW A 595-S A 595-SN74AHCT86PW 3,097In Stock
Min.: 1
Mult.: 1
: 2,000

XOR 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input 1,722In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 4 Gate AHCT 8 Input VQFN-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-S N74ALS86D A 595-SN7 A 595-SN74ALS86D 2,415In Stock
Min.: 1
Mult.: 1
: 2,500

XOR 4 Gate ALS 8 Input SOIC-14 4 Output 8 mA - 400 uA 17 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate 84In Stock
Min.: 1
Mult.: 1

XOR 4 Gate ALS 8 Input PDIP-14 4 Output 8 mA - 400 uA 17 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Low Pwr 1.8/2.5/3.3 Vin 3.3V CMOS Out 7,941In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate AUP 2 Input SC70-5 1 Output 4 mA - 4 mA 3.8 ns 2.3 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate A 5 A 595-SN74F86D 3,631In Stock
Min.: 1
Mult.: 1
: 2,500

XOR 4 Gate F 8 Input SOIC-14 4 Output 20 mA - 1 mA 5.3 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate ALT ALT 595-SN74F86DR 1,529In Stock
Min.: 1
Mult.: 1
: 2,500

XOR 4 Gate F 8 Input SOIC-14 4 Output 20 mA - 1 mA 5.3 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input 108In Stock
Min.: 1
Mult.: 1

XOR 4 Gate F 8 Input PDIP-14 4 Output 20 mA - 1 mA 5.3 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates A 595-SN74HC86ANSR 1,840In Stock
Min.: 1
Mult.: 1
: 2,000

XOR 4 Gate HC 2 Input TSSOP-14 1 Output 5.2 mA - 5.2 mA 100 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Inp Exclusive OR Gates 1,435In Stock
Min.: 1
Mult.: 1
: 2,500

XOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 10 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Inp Exc-OR Ga tes 1,952In Stock
Min.: 1
Mult.: 1
: 2,000

XOR 4 Gate HC 2 Input TSSOP-14 1 Output 5.2 mA - 5.2 mA 21 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input 1,626In Stock
Min.: 1
Mult.: 1

XOR 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 10 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates 4-Ch 2-Input 2-V t o 6-V 5.2 mA Drive S 1,649In Stock
Min.: 1
Mult.: 1
: 2,000

XOR 4 Gate HC 8 Input SOP-14 4 Output 5.2 mA - 5.2 mA 10 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-S N74HC86PW A 595-SN7 A 595-SN74HC86PW 2,499In Stock
4,000Expected 02/10/2026
Min.: 1
Mult.: 1
: 2,000

XOR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 10 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input Exclusi ve OR Gate A 595-SN A 595-SN74HC86QPWRG4Q1 1,158In Stock
Min.: 1
Mult.: 1
: 2,000

XOR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 10 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-input XO R gates with Schmit 3,031In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 4 Gate HCS 8 Input 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel